IS25LP016D Serye NOR Flash

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Laki ng Memory Supply Voltage - Min Supply Voltage - Max Aktibong Read Current - Max Uri ng Interface Maximum na Clock Frequency Organisasyon Lapad ng Data Bus Uri ng Timing Minimum na Operating Temperature Maximum na Operating Temperature Packaging
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 2,016May Stock
₱160.74
₱150.31
₱146.01
₱142.95
₱136.20
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 16M QSPI, 8-pin SOP 208mil ET 2,414May Stock
₱124.54
₱117.79
₱115.34
₱112.88
₱109.82
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 15May Stock
2,000Inaasahan 1/22/2027
Cut Tape
₱99.39
₱93.25
₱88.96
₱87.12
Reel
₱87.12
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 428May Stock
8,000Inoorder
Cut Tape
₱160.12
₱149.69
₱145.40
₱139.26
₱136.20
Reel
₱136.20
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash 242May Stock
Cut Tape
₱159.51
₱149.08
₱144.79
₱141.72
₱138.65
Reel
₱138.65
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 150mil ET 117May Stock
81,000Inaasahan 4/23/2027
Cut Tape
₱160.12
₱149.69
₱145.40
₱139.26
₱136.20
Reel
₱136.20
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 150mil ET
13,150Inoorder
₱128.84
₱120.86
₱117.18
₱114.72
₱111.66
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M QSPI, WSON ET
22,500Inaasahan 4/23/2027
Cut Tape
₱184.05
₱171.78
₱166.87
₱163.19
₱159.51
Reel
₱159.51
Min.: 1
Mult.: 1
: 4,500
SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade
18,000Inaasahan 4/23/2027
Cut Tape
₱154.60
₱144.17
₱140.49
₱134.36
₱131.29
Reel
₱131.29
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R
34,579Inoorder
Cut Tape
₱174.23
₱163.19
₱158.90
₱155.22
₱151.53
Reel
₱151.53
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, WSON ET
2,260Inaasahan 1/22/2027
₱173.62
₱162.58
₱158.28
₱154.60
₱150.92
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash
2,093Inaasahan 6/7/2027
₱159.51
₱149.08
₱144.79
₱141.72
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade
958Inoorder
₱200.61
₱187.12
₱181.60
₱177.30
₱173.62
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube