EEPROM

Mga Resulta: 5,273
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE 1.8V IND 401May Stock
₱33.13
₱32.70
₱32.02
₱30.74
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 1 MHz 1 k x 16 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1024x16-2048x8 5.0V EXT TEMP, PDIP8 139May Stock
₱46.01
₱45.77
₱43.80
₱42.52
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 PDIP-8 100 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2048x8 1,360May Stock
Cut Tape
₱39.88
₱39.45
Reel
₱34.66
Min.: 1
Mult.: 1
: 3,000
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE EXT 550May Stock
₱38.65
₱38.59
₱37.91
₱35.95
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
onsemi EEPROM 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 218May Stock
3,000Inaasahan 4/2/2027
Cut Tape
₱36.81
₱36.32
₱35.58
Reel
₱35.58
Min.: 1
Mult.: 1
: 3,000
32 kbit I2C 400 kHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32MUW Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM 600May Stock
Cut Tape
₱38.65
₱38.22
₱26.63
Reel
₱19.63
Min.: 1
Mult.: 1
: 3,000
8 kbit SPI 10 MHz 1 k x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080MUW AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3,178May Stock
Cut Tape
₱34.36
₱32.09
₱31.23
₱30.55
Reel
₱26.14
Min.: 1
Mult.: 1
: 4,000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3,868May Stock
Cut Tape
₱23.93
₱22.76
₱22.15
₱21.72
Reel
₱17.12
Min.: 1
Mult.: 1
: 4,000
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4,619May Stock
Cut Tape
₱30.06
₱28.16
₱27.42
₱26.87
Reel
₱22.94
Min.: 1
Mult.: 1
: 5,000
8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1,731May Stock
Cut Tape
₱52.15
₱49.26
₱47.98
₱46.93
Reel
₱40.31
Min.: 1
Mult.: 1
: 4,000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1,816May Stock
₱60.12
₱50.00
₱48.90
₱47.30
Min.: 1
Mult.: 1
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 2,234May Stock
Cut Tape
₱34.36
₱33.80
Reel
₱30.74
Min.: 1
Mult.: 1
: 2,500
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128k 16Kx8 1.8V SER EE IND TMP PDIP8 962May Stock
₱82.82
₱80.37
₱76.07
Min.: 1
Mult.: 1
128 kbit SPI 10 MHz 16 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K 512X8 SER EE IND 3,156May Stock
Cut Tape
₱26.99
₱26.81
₱25.40
Reel
₱24.23
Min.: 1
Mult.: 1
: 3,300
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

ABLIC EEPROM 32KB I2C 2 WIRE 3,289May Stock
Cut Tape
₱33.74
₱32.88
₱32.52
₱32.27
Reel
₱29.14
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire 400 kHz 4 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C32C Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM 5,800May Stock
Cut Tape
₱45.40
₱42.95
₱41.84
₱40.92
Reel
₱28.65
Min.: 1
Mult.: 1
: 3,000
16 kbit 3-Wire, SPI 20 MHz 2 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25160 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB MICROWIRE SER EE 2,300May Stock
Cut Tape
₱41.10
₱38.83
₱37.85
₱37.06
Reel
₱25.77
Min.: 1
Mult.: 1
: 3,000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE SER EEPROM 2,419May Stock
Cut Tape
₱34.97
₱32.88
₱32.02
₱31.35
Reel
₱21.84
Min.: 1
Mult.: 1
: 3,000
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C86 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT 775May Stock
₱34.97
₱34.66
₱32.70
₱30.74
Min.: 1
Mult.: 1
16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC160 Tube
Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 654May Stock
₱30.06
₱29.45
₱27.48
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16kx8 - 2.5V HI-Spd 213May Stock
₱76.07
₱73.62
₱72.39
₱69.94
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Tube
Microchip Technology EEPROM 1kx8 - 2.5V 849May Stock
₱31.90
₱31.41
₱30.74
₱29.45
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 776May Stock
3,300Inaasahan 11/30/2026
Cut Tape
₱23.31
₱22.88
₱22.27
Reel
₱21.60
Min.: 1
Mult.: 1
: 3,300
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 1,038May Stock
₱27.61
₱27.48
₱26.81
₱25.52
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 1 MHz 256 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 - 1.8V 586May Stock
₱26.99
₱26.81
₱24.85
₱24.23
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 1 MHz 256 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube