EEPROM

Mga Resulta: 5,213
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4,598May Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 12,197May Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2,460May Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 1,041May Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4kx8 - 5V 4,145May Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND 2,591May Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, SOIC8 5,634May Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM EEPROM 1.7-3.6V,1MHz Ind Tmp, 8-UDFN 19,675May Stock
Min.: 1
Mult.: 1
: 15,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 9,332May Stock
Min.: 1
Mult.: 1
: 15,000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13,442May Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1.8V 4,000May Stock
Min.: 4,000
Mult.: 4,000
: 4,000

512 kbit SPI 5 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 200NS SOIC IND GRN 807May Stock
Min.: 1
Mult.: 1
: 1,000

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 5,684May Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4,625May Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K, 8K X 8, 1.8V SER EE, EXT 4,243May Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 4,631May Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 23,854May Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM VESA E-EDID 8,984May Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 1/4AWP 7,238May Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC64F Tube

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2,926May Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 4,399May Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 4kx8 2,972May Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit SPI 1 MHz 4 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 5,866May Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit SPI 2 MHz 4 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2,136May Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit SPI 2.5 MHz 8 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 8,682May Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel