2N MRAM

Mga Resulta: 710
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Uri ng Interface Laki ng Memory Organisasyon Lapad ng Data Bus Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C 1,596May Stock
₱3,033.76
₱2,804.31
₱2,713.51
₱2,646.03
Min.: 1
Mult.: 1
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 1,005May Stock
₱3,668.73
₱3,391.43
₱3,282.23
₱3,200.02
Min.: 1
Mult.: 1
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 8Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C 910May Stock
₱1,708.60
₱1,582.83
₱1,532.52
₱1,495.10
Min.: 1
Mult.: 1
WSON-8 QSPI 8 Mbit 1 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1008204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1,250May Stock
₱3,185.29
₱2,944.19
₱2,849.71
₱2,777.93
Min.: 1
Mult.: 1
WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray

Everspin Technologies MRAM IC RAM 16Mb Quad SPI in 24-BGA 133 MHz 652May Stock
₱2,169.95
₱2,008.60
₱1,944.18
₱1,896.33
Min.: 1
Mult.: 1
BGA-24 SPI 16 Mbit 2 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM IC RAM 128Mb Octal SPI in 24-BGA 200MHz 154May Stock
₱18,608.68
₱17,122.17
₱16,549.16
Min.: 1
Mult.: 1
BGA-24 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 85 C Tray
Everspin Technologies MRAM 208May Stock
₱6,738.68
₱6,214.14
₱6,009.23
₱5,857.08
Min.: 1
Mult.: 1
TSOP-II-54 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR5A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 2,472May Stock
₱2,377.93
₱2,238.66
₱2,178.54
₱2,140.50
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR2A16A Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1,166May Stock
₱3,185.29
₱2,944.19
₱2,849.71
₱2,777.93
Min.: 1
Mult.: 1
SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 2Mx8 Parallel MRAM 656May Stock
₱3,207.38
₱2,963.82
₱2,868.11
₱2,796.95
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A08B Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1,047May Stock
Cut Tape
₱5,634.38
₱5,196.35
₱5,026.41
₱4,899.41
Reel
₱4,240.51
Min.: 1
Mult.: 1
: 1,000
TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Reel, Cut Tape, MouseReel
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM032LXQADG13ES2T 253May Stock
₱3,152.16
₱2,914.13
₱2,820.26
₱2,749.71
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray


Everspin Technologies MRAM IC RAM 64Mb Quad SPI in 24-BGA 133 MHz 69May Stock
₱5,446.65
₱5,023.95
₱4,859.53
₱4,736.22
Min.: 1
Mult.: 1
BGA-24 SPI 64 Mbit 8 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz 905May Stock
₱2,810.44
₱2,598.17
₱2,514.12
₱2,451.55
Min.: 1
Mult.: 1
DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 228May Stock
₱3,855.85
₱3,561.98
₱3,446.03
₱3,360.14
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 347May Stock
₱1,134.36
₱1,052.15
₱1,019.64
₱995.10
Min.: 1
Mult.: 1
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3004204 Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 309May Stock
₱836.81
₱777.30
₱753.38
₱734.97
Min.: 1
Mult.: 1
BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM 288May Stock
₱1,474.85
₱1,366.26
₱1,322.71
₱1,290.80
Min.: 1
Mult.: 1
BGA-48 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI 1,115May Stock
₱1,087.12
₱1,008.59
₱976.69
₱953.38
Min.: 1
Mult.: 1
DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H128A Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM 214May Stock
₱936.81
₱869.94
₱842.95
₱822.70
Min.: 1
Mult.: 1
BGA-48 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR256A08B Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 728May Stock
₱1,250.31
₱1,160.13
₱1,123.93
₱1,096.94
Min.: 1
Mult.: 1
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 1,038May Stock
₱1,441.73
₱1,335.59
₱1,293.26
₱1,261.97
Min.: 1
Mult.: 1
BGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM IC RAM 32Mb Octal xSPI in 24-BGA 200MHz 405May Stock
₱2,957.68
₱2,734.37
₱2,646.03
₱2,579.77
Min.: 1
Mult.: 1
BGA-24 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 270May Stock
₱819.64
₱761.35
₱738.04
₱720.25
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM 868May Stock
₱878.53
₱815.96
₱790.80
₱771.78
Min.: 1
Mult.: 1
SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Tray