BM NOR Flash

Mga Resulta: 6,789
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Laki ng Memory Supply Voltage - Min Supply Voltage - Max Aktibong Read Current - Max Uri ng Interface Maximum na Clock Frequency Organisasyon Lapad ng Data Bus Uri ng Timing Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit Multi-Purpose Flash 1,147May Stock
Cut Tape
₱144.17
Reel
₱131.90
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSSOP-32 4 Mbit 2.7 V 3.6 V 512 k x 8 Asynchronous 0 C + 70 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 658May Stock
1,500Inaasahan 1/8/2027
Cut Tape
₱308.59
₱273.62
₱242.95
₱231.90
Reel
₱216.57
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 1,363May Stock
Cut Tape
₱376.69
₱271.17
₱241.11
₱230.06
Reel
₱215.34
Min.: 1
Mult.: 1
: 2,000
SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice GD25LE255ELIGR
GigaDevice NOR Flash 256Mbit NOR Flash 1.8V WLCSP Industrial(-40C to +85C) 400May Stock
2,000Inoorder
Cut Tape
₱284.66
Reel
₱284.66
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WLCSP-32 256 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash 1.8V USON8 3*4mm Industrial(-40C to +85C) 271May Stock
Cut Tape
₱64.42
₱60.43
₱58.83
₱57.55
Reel
₱47.24
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector
177May Stock
200Inoorder
₱276.08
Min.: 1
Mult.: 1
SMD/SMT WSON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash 3.3V WSON8 6*5mm Industrial(-40C to +85C) 2,348May Stock
Cut Tape
₱64.42
₱60.18
₱58.53
₱57.30
Reel
₱48.71
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 1,848May Stock
1,666Inoorder
₱119.63
₱112.27
₱109.20
₱106.75
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash
3,090May Stock
Cut Tape
₱3,954.01
Reel
₱3,954.01
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 256Mbit 163 Volts 56/56 TSOP 1
916May Stock
₱4,008.00
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 13,760May Stock
Cut Tape
₱215.95
₱201.84
₱195.71
₱191.41
Reel
₱137.42
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Nor 884May Stock
₱2,051.54
₱1,901.24
₱1,840.50
₱1,795.71
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 128Mb 3V 90ns Parallel NOR Flash 3,203May Stock
₱637.43
₱592.64
₱574.85
₱561.35
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 1,705May Stock
₱1,154.61
₱1,071.17
₱1,037.43
₱1,012.28
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 22,844May Stock
Cut Tape
₱75.46
₱71.17
₱69.33
₱67.49
Reel
₱56.93
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 226May Stock
₱920.86
₱855.22
₱828.84
₱808.59
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 53 mA Quad SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER 252May Stock
₱887.12
₱823.93
₱798.16
₱779.15
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 128Mbit 163 Volts 64/64 LBGA 1
1,095May Stock
₱3,570.57
Min.: 1
Mult.: 1
SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
7,426May Stock
Cut Tape
₱432.52
Reel
₱432.52
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 14,308May Stock
Cut Tape
₱103.07
₱98.77
₱96.93
₱92.03
Reel
₱76.07
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 32,718May Stock
₱134.97
₱134.36
₱131.29
₱130.68
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 2,713May Stock
₱528.22
₱491.41
₱476.69
₱465.03
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY 2,820May Stock
₱993.26
₱922.70
₱894.48
₱873.01
Min.: 1
Mult.: 1
SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 256Mb 3V 90ns Parallel NOR Flash 2,518May Stock
₱901.23
₱837.43
₱811.66
₱792.03
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 133MHz Serial Flash 940May Stock
₱1,815.96
₱1,682.22
₱1,611.66
₱1,571.79
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tube