kd SRAM

Mga Resulta: 11,470
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 3,044May Stock
Cut Tape
₱916.57
₱850.31
₱823.32
₱784.67
₱765.03
Reel
₱765.03
Min.: 1
Mult.: 1
: 2,500
256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 4,453May Stock
₱437.43
₱407.36
₱395.09
₱385.28
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 4,033May Stock
₱1,122.09
₱1,041.11
₱1,008.59
₱984.05
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 1,072May Stock
₱2,044.80
₱1,892.65
₱1,831.91
₱1,787.13
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.2 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 703May Stock
₱5,087.76
₱4,644.20
₱4,498.80
₱4,385.30
Min.: 1
Mult.: 1
128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 6,589May Stock
₱364.42
₱339.88
₱329.45
₱321.47
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM 2,040May Stock
₱3,178.54
₱2,999.40
₱2,936.21
₱2,889.59
Min.: 1
Mult.: 1
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 170May Stock
₱8,019.67
₱7,395.13
₱7,053.41
₱6,620.89
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 2M x 8 LP SRAM 1,090May Stock
₱883.44
₱839.27
₱823.32
₱800.00
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC 2,895May Stock
₱702.46
₱653.38
₱633.13
₱617.79
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 2,162May Stock
Cut Tape
₱377.30
₱357.67
₱349.08
₱342.95
Reel
₱306.75
Min.: 1
Mult.: 1
: 500
4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM 273May Stock
₱22,800.73
₱20,966.98
Min.: 1
Mult.: 1
4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT TQFP-128 Tray
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 7,839May Stock
Cut Tape
₱188.96
₱188.34
₱185.28
Reel
₱173.01
Min.: 1
Mult.: 1
: 2,500
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 311May Stock
₱39,226.58
₱36,051.71
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 1,300May Stock
₱3,869.96
₱3,624.56
₱3,539.28
₱3,475.48
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 2,088May Stock
₱652.15
₱600.62
₱579.76
₱565.03
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT 526May Stock
₱6,523.35
₱5,930.70
₱5,761.38
₱5,614.14
Min.: 1
Mult.: 1
256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM NBT SRAMs, 9Mb, x32, 150MHz, Commercial Temp 415May Stock
₱865.65
₱804.30
₱779.15
₱760.74
Min.: 1
Mult.: 1
9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 266May Stock
₱1,634.36
₱1,514.12
₱1,465.65
₱1,429.46
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 9May Stock
₱14,393.32
₱12,808.04
₱12,557.73
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 151May Stock
₱3,347.87
₱3,095.11
₱2,994.49
₱2,923.94
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M 8May Stock
₱16,182.29
₱12,255.28
₱12,236.87
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M 11May Stock
₱10,076.12
₱9,285.32
₱8,976.12
₱8,720.29
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.17 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M 8May Stock
₱22,157.17
₱20,279.86
Min.: 1
Mult.: 1
144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 25May Stock
₱8,657.10
₱7,683.47
₱7,533.17
₱7,474.27
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray