PowerSaver SRAM

Mga Resulta: 110
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Packaging
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 6,385May Stock
₱1,343.57
₱1,244.79
₱1,206.14
₱1,176.08
₱1,131.91
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp 1,069May Stock
₱1,754.61
₱1,625.16
₱1,573.63
₱1,534.98
₱1,479.76
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 480May Stock
₱512.89
₱482.82
₱468.10
₱457.06
₱446.01
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 102May Stock
₱867.49
₱805.53
₱780.99
₱744.18
₱725.77
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, ECC, RoHS 156May Stock
₱827.61
₱768.72
₱745.40
₱710.43
₱692.64
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16/2Mb x 8, 55ns, 2.2v-3.6v,48 Pin TSOP I, RoHS 68May Stock
₱1,367.49
₱1,267.49
₱1,228.23
₱1,198.17
₱1,152.77
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 2,170May Stock
Cut Tape
₱1,343.57
₱1,244.79
₱1,206.14
₱1,176.08
₱1,131.91
Reel
₱1,131.91
Min.: 1
Mult.: 1
: 2,500
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 376May Stock
₱433.13
₱403.07
₱390.80
₱373.01
₱364.42
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 256K 32Kx8 45ns 3.3v Async SRAM 3.3v 619May Stock
₱258.90
₱241.72
₱234.97
₱229.45
₱223.93
Min.: 1
Mult.: 1
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 20 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI IS62WV25616EALL-55TLI
ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 256Kx16 55ns 68May Stock
₱598.16
₱556.44
₱539.27
₱526.38
₱514.11
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 486May Stock
₱414.73
₱386.51
₱374.85
₱357.67
₱349.08
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 16Mb, Low Power/ Power Saver 167May Stock
₱1,419.03
₱1,314.73
₱1,273.63
₱1,242.34
₱1,195.71
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSSOP-48

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 383May Stock
405Inoorder
₱510.43
₱474.85
₱460.74
₱439.27
₱428.84
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb 256Kx8 55ns Async SRAM 497May Stock
₱325.16
₱303.07
₱294.48
₱287.73
₱279.76
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 336May Stock
2,160Inoorder
₱522.09
₱485.89
₱471.17
₱460.13
₱444.17
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI IS61WV102416DBLL-10BLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 785May Stock
₱1,677.31
₱1,554.61
₱1,506.14
₱1,468.72
₱1,413.50
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 346May Stock
₱457.67
₱426.38
₱413.50
₱403.68
₱382.21
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT sTSOP-32
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 299May Stock
Cut Tape
₱258.90
₱241.72
₱234.97
₱229.45
₱223.93
Reel
₱223.93
Min.: 1
Mult.: 1
: 1,000
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 110May Stock
₱258.90
₱241.72
₱234.97
₱229.45
₱223.93
Min.: 1
Mult.: 1
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Tube

ISSI SRAM 16Mb 45ns 1Mx16/2Mx8 Async SRAM 2.2V-3.6 2May Stock
1,440Inoorder
₱1,367.49
₱1,267.49
₱1,228.23
₱1,198.17
₱1,152.77
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 2Mb 256Kx8 55ns Async SRAM 18May Stock
₱598.16
₱556.44
₱539.27
₱526.38
₱514.11
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 238May Stock
Cut Tape
₱510.43
₱474.85
₱460.74
₱439.27
₱428.84
Reel
₱428.84
Min.: 1
Mult.: 1
: 1,000
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin TSOP II, RoHS 48May Stock
₱519.02
₱483.44
₱468.71
₱447.24
₱436.20
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 1Mbx8 45ns 5May Stock
1,215Inoorder
₱524.54
₱488.35
₱473.62
₱462.58
₱446.63
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI IS61WV102416DBLL-10TLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 7May Stock
288Inoorder
₱1,551.54
₱1,438.04
₱1,393.26
₱1,358.90
₱1,307.37
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT