Automotive Mga Antenna

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas Uri ng Cable Series Packaging
IoT Antennas Antennas RF Antenna Internal UWB FPC 6.2-8.5GHz 946May Stock
₱365.65
₱315.95
₱299.39
₱275.46
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 5.1 dB, 6 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 17.4 mm 15 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz 992May Stock
₱373.62
₱323.31
₱306.14
₱282.21
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.6 dB, 4.3 dB, 4.5 dB 50 Ohms 1 W - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 34 mm 24.1 mm 0.2 mm 1.37 mm Tray
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade 800May Stock
Cut Tape
₱133.74
₱115.34
₱109.20
₱100.00
Reel
₱91.41
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Automotive 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN 123May Stock
24,000Inaasahan 12/18/2026
Cut Tape
₱57.06
₱49.02
₱46.20
₱42.33
Reel
₱36.81
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
RF Solutions ANT-GPSPUKS
RF Solutions Antennas GPS RUGGED PUCK ANTENNA
15Inaasahan 11/9/2026
₱2,783.45
₱2,437.44
₱2,317.80
₱2,152.16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Puck 50 Ohms - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.575 GHz Automotive 24 mm 3 M RG174
IoT Antennas Antennas RF Antenna Internal UWB PCB 6.2-8.5GHz Hindi Naka-stock
₱236.81
Min.: 1,000
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 3.8 dB, 3.7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 16.4 mm 13.1 mm 0.45 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB PCB 3.1-8.5GHz Hindi Naka-stock
₱261.35
Min.: 1,000
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.8 dBi, 5 dBi, 4.5 dBi, 4.3 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 35 mm 23 mm 0.45 mm Tray
Johanson Technology 2450AT45A0100002E
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Cut Tape
₱192.03
₱121.47
₱114.72
₱92.03
Reel
₱76.69
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape