TE Connectivity / AMP Mga Antenna

Mga Resulta: 22
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
TE Connectivity / AMP Antennas WIFI Antenna SMD Typ Stamping(Left) 8,859May Stock
₱71.17
₱49.33
₱37.24
₱29.75
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Metal 3 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 22.75 mm 4.8 mm 2.4 mm
TE Connectivity / AMP Antennas 824-894,1850-1990 MHz, DB Antenna, PCB 4,939May Stock
Cut Tape
₱131.29
₱81.60
₱74.23
₱55.09
Reel
₱38.47
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel

TE Connectivity / AMP Antennas WLAN DUAL BAND ANTENNA PCB H 200mm 3,262May Stock
₱148.47
₱124.54
₱114.72
₱107.36
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 200 mm RF1.13
TE Connectivity / AMP Antennas WLAN DUAL BAND ANTENNA ASSEMBL 354May Stock
₱482.82
₱400.62
₱379.76
₱343.56
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.3 GHz 5.875 GHz Bluetooth, BLE 4G, Cellular (NBIoT, LTE) 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 3 W 2 Band Adhesive Mount Connector IPEX MHF 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Cellular Application, Wireless Application 29.6 mm 41.24 mm 0.304 mm 350 mm RF1.37 mm
TE Connectivity / AMP Antennas 824-960,1710-1990 MHz QB, PCB Thu-hole 1,665May Stock
Cut Tape
₱106.14
₱63.80
₱52.45
₱39.94
Reel
₱23.01
Min.: 1
Mult.: 1
: 5,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP Antennas 824-960,1710-1990 MHz QB, PCB SMT 236May Stock
₱147.24
₱127.61
₱120.25
₱110.43
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm
TE Connectivity / AMP Antennas 824-960,1710-2170 MHz PB, WCDMA, PCB 132May Stock
₱289.57
₱192.03
₱181.60
₱173.01
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm


TE Connectivity / AMP Antennas 5GHZ SNGL BAND WIFI PIFA GRND PLATE DEPN 864May Stock
Cut Tape
₱62.58
₱53.74
₱50.68
₱46.44
Reel
₱40.37
Min.: 1
Mult.: 1
: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX Stamped Metal 4.9 dB 50 Ohms 2.5:1 1 Band PCB Mount SMD/SMT 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 11 mm 4.25 mm 4.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP Antennas Single Band Antenna 902-928 MHz Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Cut Tape
₱60.98
Min.: 11,500
Mult.: 2,300
: 2,300
RFID/NFC Antennas PCB Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 6.6 mm 1.57 mm Reel
TE Connectivity / AMP Antennas 2.4,5.4MHz DB,802.11 WIMAX U.FL 350MM Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱93.25
Min.: 5,000
Mult.: 5,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount Through Hole 915 MHz Cellular Application 38.1 mm 15.24 mm 1.57 mm
TE Connectivity / AMP Antennas PCB ANTENNAS, WLAN DUAL BAND Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱68.71
Min.: 37,500
Mult.: 37,500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 18.9 mm 6.2 mm 0.79 mm
TE Connectivity / AMP Antennas 4G World Band PCB MetaSpan Tab Mt Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
₱51.72
Min.: 50,000
Mult.: 50,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace 3.5 dB 50 Ohms 3:1 3 Band PCB Mount Through Hole 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Wireless Application 74 mm 10.56 mm 1.57 mm Bulk
TE Connectivity / AMP 1513381-1
TE Connectivity / AMP Antennas 3100-6000 MHz SB Zigbee EU, PCB Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱150.92
Min.: 10,000
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 6 GHz 802.11, WLAN UWB, Channel Module 4 dBi 50 Ohms 3:1 10 W 1 Band Panel Mount Connector U.FL 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz, 5.8 GHz UWB Application 29 mm 12 mm 10 mm 365 mm RF1.13
TE Connectivity / AMP Antennas External MiMo Transit Antenna Hindi Naka-stock
Multiprotocol Antennas Vehicle Antennas Passive Antenna 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM Module 6 dBi, 10 dBi 50 Ohms 2.5:1 60 W - 40 C + 80 C 2 Band Direct / Permanent Mount Connector N Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery 265 mm 87 mm 103 mm IP67 MiMo Bulk


TE Connectivity / AMP Antennas External SiSo Transit Antenna Hindi Naka-stock
Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM Module 5 dBi, 7 dBi, 10 dBi 50 Ohms 2.5:1 60 W - 40 C + 80 C 2 Band Direct / Permanent Mount Connector N Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery 260 mm 87 mm 103 mm IP67 SiSo Bulk
TE Connectivity / AMP Antennas SHARK FIN MIMO 2/3/4G Hindi Naka-stock
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 2 MiMo
TE Connectivity / AMP Antennas SHARK FIN MIMO 2/3/4G GPS Hindi Naka-stock
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active 698 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz Cellular Application, Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 3 MiMo

TE Connectivity / AMP Antennas CEILINGMOUNT ANTENNA MIMO 3X3 SMA PLUG Hindi Naka-stock
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable RP-SMA Male IP66 MiMo

TE Connectivity / AMP Antennas CEILINGMOUNT ANTENNA MIMO 2X2 N PLUG Hindi Naka-stock
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo

TE Connectivity / AMP Antennas CEILINGMOUNT ANTENNA MIMO 3X3 N PLUG Hindi Naka-stock
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP Antennas CEILINGMOUNT ANTENNA MIMO 4X4 N PLUG Hindi Naka-stock
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP 1513349-1
TE Connectivity / AMP Antennas 2.4MHz SB; 802.11 WIMAX U.FL Hindi Naka-stock
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 18.03 mm 3.76 mm 1.57 mm Reel