EXD Serye Mga Antenna

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - WiFi - 802.11 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Series
TE Connectivity Antennas DUCK,EXD,420-450MHz, STUB 118May Stock
₱1,384.67
₱1,195.71
₱1,133.75
₱1,077.31
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 420 MHz 450 MHz LPWAN UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector TNC Male 435 MHz Land Mobile Radio, Two-Way Radio Applications, Walkie Talkies 4.1 in EXD
TE Connectivity EXD450TN
TE Connectivity Antennas DUCK,EXD,450-470MHz, 1/4W 54May Stock
100Inaasahan 12/3/2026
₱1,323.32
₱1,187.12
₱1,122.09
₱1,073.01
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 450 MHz 470 MHz 1 Band EXD
TE Connectivity Antennas DUCK,EXD,450-470MHz, 1/4W Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
₱1,455.22
₱1,256.45
₱1,041.11
₱1,021.48
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 450 MHz 470 MHz LPWAN UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 460 MHz Land Mobile Radio 4.1 in EXD