GAMMA Serye Mga Module ng Sub-GHz

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 9V 97May Stock
₱2,168.11
₱1,969.34
₱1,820.87
₱1,688.35
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 10May Stock
₱2,390.20
₱2,115.35
₱1,971.18
₱1,847.25
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 8May Stock
₱2,001.24
₱1,738.05
₱1,683.44
₱1,625.16
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 4-9V 11May Stock
₱2,598.17
₱2,241.73
₱2,176.70
₱2,122.10
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱2,584.68
₱2,385.90
₱2,065.04
₱2,030.07
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 4-9V Hindi Naka-stock
₱2,103.69
₱1,895.72
₱1,844.79
₱1,784.67
Min.: 1
Mult.: 1
GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱2,092.65
₱2,033.75
₱1,941.73
₱1,868.11
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 9V Hindi Naka-stock
₱2,328.23
₱2,063.20
₱1,946.02
₱1,805.53
Min.: 1
Mult.: 1
GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN