Stingray Serye Mga Antenna

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Taoglas Antennas Stingray AA.107 GPS/GLONASS/GALILEO Adhesive Mount, 3M RG-174 oe55*12mm 91May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57142 GHz 1.6025 GHz BEIDOU, Galileo, GLONASS, GPS Module Puck 28 dB 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Satellite Applications 55 mm 51.7 mm 10.8 mm IP65 RG174 Stingray Bulk
Taoglas Antennas Stingray WA.500w Glassmount 2.4/5.8GHz, 3M RG-174
224Inaasahan 10/8/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 3.7 dBi, 3.65 dBi 50 Ohms 1.92 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application 11.87 mm IP65 RG174 Stingray Bulk
Taoglas Antennas Stingray MA203 2in1 GPS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) oe55mm*12mm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 100
Mult.: 100

Multiprotocol Antennas Outdoor Antennas Active 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module Dome 10 MHz 50 Ohms 2, 2.5 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz AVL, Fleet Management 10.8 mm IP65 3 M RG174 x 2 Stingray Bulk
Taoglas Antennas Stingray MA204 2in1 GPS/GLONASS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) 55*12mm Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas Active 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GLONASS, GPS Module Dome 28 dB 50 Ohms 2:1, 2.5:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz AVL, Fleet Management 10.8 mm IP65 3 M RG174 x 2 Stingray Bulk
Taoglas Antennas Stingray MA206 2in1 GPS/GALILEO Wi-Fi Adhesive Mount Antenna Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas 1.57342 GHz 2.5 GHz GPS WiFi Module Dome 28 dB 10 MHz, 100 MHz 50 Ohms 1.92, 1.92 - 40 C + 85 C MIMO 2 Band Adhesive Mount SMA Male, RP-SMA Male SMA Male, RP-SMA Male 10.8 mm IP65 RG-174 Stingray Bulk