Mga Antenna

Mga Resulta: 11,729
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
Pulse Electronics Antennas Wireless - External Outdoor Whips 20May Stock
₱6,014.14
₱5,623.95
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 135 MHz 174 MHz LPWAN VHF Whip Straight with Base 2 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 154 MHz LMR, Public Safety, M2M 1314.45 mm Bulk
Pulse Electronics Antennas ISM Ceramic Antenna 1,356May Stock
₱126.99
₱109.82
₱103.68
₱95.09
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 866 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Chip Ceramic 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Bulk
Pulse Electronics Antennas ANT GPS 7X1.6X1.6 NPB 1,891May Stock
Cut Tape
₱141.11
₱122.09
₱115.34
₱98.77
Reel
₱78.53
Min.: 1
Mult.: 1
: 2,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.575 GHz GPS Chip Ceramic 2.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Tracking 7 mm 1.6 mm 1.6 mm Reel, Cut Tape
Pulse Electronics Antennas Ant Cer 863-873MHz 10x3.2x5mm 2,218May Stock
Cut Tape
₱172.39
₱149.08
₱135.58
₱122.70
Reel
₱113.50
Min.: 1
Mult.: 1
: 350
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 863 MHz 873 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT Chip Ceramic 1 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation 10 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2x2MIMO 4G/LTE FPC w IPEX 619May Stock
₱547.24
₱433.74
₱409.20
₱367.49
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas MIMO 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace T-Bar Flex 4.3 dBi, 3.4 dBi, 2.4 dBi, 4.1 dBi, 4.6 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking 224.4 mm 20.4 mm 100 mm RF1.13 x 2 Gemini Bulk
TE Connectivity / Linx Technologies Antennas RPSMA 1/2 Wave Dipole Whip 2.45 GHz 308May Stock
₱558.29
₱524.54
₱519.63
₱506.14
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 300 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 418MHz 513May Stock
₱311.04
₱264.42
₱247.85
₱236.20
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 411 MHz 425 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 1 dBi 14 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 418 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas Antenna 868MHz Dipole MHW Short SMA 430May Stock
₱944.79
₱921.48
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 868MHz 1,793May Stock
₱309.82
₱263.19
₱246.63
₱234.97
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 832 MHz 904 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby 2.1 dBi 72 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 868 MHz Remote Control, Monitoring, Sensing Networks 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennas 915MHz Ultracompact Whip Antenna, External Mount, RP-SMA Plug 1,610May Stock
₱314.73
₱314.11
₱313.50
₱304.30
Min.: 1
Mult.: 1
902 MHz 930 MHz 3.9 dB 2.6 - 40 C + 105 C 1 Band 915 MHz NUB Bulk
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 916MHz, SMD 3,584May Stock
Cut Tape
₱159.51
₱116.57
₱110.43
₱88.96
Reel
₱70.55
Min.: 1
Mult.: 1
: 1,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 903.5 MHz 928.5 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Chip 0.3 dBi 25 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 916 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-916 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Dual-Band Vehicle Roof Mount RPSMA 144May Stock
₱1,927.62
₱1,685.28
₱1,289.58
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 860 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 0.6 dBi, 5.3 dBi 136 MHz, 280 MHz 50 Ohms 1.5, 2.0 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 892 MHz, 1.85 GHz Cellular 77.8 mm 29 mm 4.3 M RG58 RMS Bulk
TE Connectivity / Linx Technologies Antennas 2.45GHz Stub Element for MAG Bases 3,170May Stock
₱245.40
₱244.79
₱244.17
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Straight 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band Screw Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 25.91 mm 10 mm MAG Bulk
TE Connectivity / Linx Technologies Antennas Antenna PCB RPC GNSS L1 9.6x8.4 SMD T&R 14,873May Stock
Cut Tape
₱139.88
₱120.86
₱114.11
₱104.91
Reel
₱85.89
Min.: 1
Mult.: 1
: 3,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 4.4 dBi 50 Ohms 1.4 5 W - 40 C + 130 C Chip 3 Band PCB Mount SMD/SMT 9.6 mm 8.4 mm 0.9 mm GN Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 Ext Mag RG174 3M SMA 189May Stock
₱7,770.59
₱7,769.98
₱7,769.36
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna Vert 5G LTE FPC 50 1,496May Stock
₱218.41
₱211.04
₱210.43
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi 50 Ohms 8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector MHF1 / U.FL 868 MHz, 915 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 64 mm 17 mm 0.2 mm 50 mm RF1.13 FPC Bulk
Ezurio Antennas ANTENNA,2.4 GHZ FlexNotch,100mm Cable 1,949May Stock
₱185.28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace T-Bar Flex 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.45 GHz 32 mm 21.08 mm 0.152 mm 100 mm RF1.13 FlexNotch Bulk
TDK Antennas Center-edge mount AEC-Q200 5,350May Stock
Cut Tape
₱38.65
₱33.44
₱31.53
₱28.83
Reel
₱20.06
Min.: 1
Mult.: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
Ezurio Antennas Embed,Rv-Prime,152MM,MHF 2,189May Stock
₱141.72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar 2.2 dBi, 3.8 dBi 50 Ohms 3.0:1, 2.5:1 - 40 C + 75 C 2 Band Adhesive Mount Connector U.FL Female 892 MHz, 1.94 GHz 70 mm 20 mm 0.8 mm 152 mm RF1.13 Revie Prime Bulk
TE Connectivity Antennas OMNI,FG,216-221MHZ,1 00W
Dahil sa laki o bigat ng produkto, maaaring tumaas ang iyong singil sa shipping.
57May Stock
₱9,275.51
₱8,276.12
₱7,754.64
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 216 MHz 221 MHz Fiberglass 2.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female FG
ABRACON Antennas GPS/GNSS FPC Antenna, 30x30mm u.FL 240mm 578May Stock
₱511.66
₱444.17
₱420.86
₱387.12
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.55 GHz 1.62 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT PCB Trace T-Panel Flex 3 dBi 70 MHz 50 Ohms 2.5 3 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX 1.585 GHz M2M, Geofencing, Remote Monitoring, Logistics, Tracking, Surveying, Mapping Stystems 30 mm 30 mm 0.2 mm 100 mm RF1.13 AFAG Bulk
ABRACON Antennas GPS/GNSS FPC Antenna, 43x30mm u.FL 240mm 450May Stock
₱498.78
₱432.52
₱409.82
₱377.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.55 GHz 1.62 GHz BEIDOU, Galileo, GLONASS, GPS IoT PCB Trace T-Panel Flex 6.3 dBi 50 Ohms 2.5 3 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX 1.585 GHz Remote Technology/Monitoring, M2M, Geofencing, Surveying, Mapping Systems, Logistics 43 mm 30 mm 0.2 mm 240 mm RF1.13 AFAG Bulk
ABRACON Antennas 2.4/5GHZ WIFI FLEX ANT IPEX-1(F) 1,573May Stock
₱157.67
₱136.20
₱122.70
₱107.98
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 6.62 dBi, 6.01 dBi, 6.6.62 dBi, 7.68 dBi, 8.12 dBi, 6.91 dBi 50 Ohms 3 - 10 C + 50 C 2 Band Adhesive Mount IPEX-1 45 mm 7.8 mm 0.2 mm AFG Bulk
ABRACON Antennas 433 MHZ 3,585May Stock
Cut Tape
₱229.45
₱198.77
₱187.73
₱170.55
Reel
₱134.36
Min.: 1
Mult.: 1
: 3,000
RFID/NFC Antennas PCB Antennas Passive Antenna 433 MHz LoRa, SigFox, WiFi IoT, ISM Chip Ceramic - 1.72 dBi 10 MHz 50 Ohms 2 - 55 C + 125 C 1 Band PCB Mount SMD/SMT RFID, Wireless, Home Automation, Medical Devices, Smart Meters, Remote Technology/Monitoring, M2M 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Teltonika Antennas Straight compact mobile antenna 317May Stock
₱386.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Compact 700 MHz 2.7 GHz Cellular 5 dBi 50 Ohms 1.8 1 Band Screw Connector SMA Male 54 mm 10.5 mm