Mga Module ng Cellular

 Mga Module ng Cellular
Cellular Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many cellular module manufacturers including Nordic Semiconductor, Quectel, Semtech, Telit Cinterion & more.
More...

Please view our large selection of cellular modules below.
Mga Resulta: 720
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
Kontron Cellular Modules 5G M.2 Broadband Modem Card 75May Stock
47Inaasahan 10/23/2026
₱16,776.16
Min.: 1
Mult.: 1
200 MHz USB - 40 C + 85 C 52 mm x 30 mm x 2.3 mm Cellular Bulk
Telit Cinterion Cellular Modules LN920A12-WW M.2 HW1.1 40.00.002 261May Stock
₱8,155.87
₱7,467.52
₱7,276.72
₱7,115.37
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Cellular Modules 1.9GHz, 2.6VDC to 4.8VDC EXS82-W Rel.1.3 Global MTC Module 534May Stock
1,000Inaasahan 3/26/2027
Cut Tape
₱1,672.40
₱1,501.85
₱1,386.51
₱1,285.90
₱1,214.73
Reel
₱1,214.73
Min.: 1
Mult.: 1
: 1,000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Sequans Cellular Modules LTE Cat 1bis LGA module with North American bands support. 1,055May Stock
Cut Tape
₱1,782.83
₱1,601.24
₱1,534.98
Reel
₱1,304.30
₱1,295.10
₱1,294.49
Min.: 1
Mult.: 1
: 100
GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape
Astrocast Cellular Modules Industrial satellite communication device, ready to install and connect to the Astrocast network
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Advantech Cellular Modules AIW-3 series LTE CAT4 mini PCI-e module 4May Stock
₱7,085.93
Min.: 1
Mult.: 1
Analog Devices / Maxim Integrated Cellular Modules 225MHz to 3800MHz RF Power Amplifier Lin
288May Stock
₱10,726.43
₱10,055.27
₱9,552.20
₱9,246.67
Min.: 1
Mult.: 1
Max.: 230
SC1905 698 MHz to 3.8 GHz SPI 1.75 V, 3.1 V 1.95 V, 3.5 V - 40 C + 105 C 9 mm x 9 mm Tray
HMS Networks Cellular Modules Anybus Wireless Bolt LTE 4G LTE(Color: White, "Sunbolt") 3May Stock
₱49,740.13
₱46,426.00
Min.: 1
Mult.: 1
Anybus Wireless Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
Seeed Studio Cellular Modules SIM7600G-H4GforJetsonNano 37May Stock
₱5,647.27
Min.: 1
Mult.: 1
USB 3.3 V 5 V - 30 C + 80 C
Skyworks Solutions, Inc. Cellular Modules SKY77764 BAND3/4/9 PAM 4,480May Stock
Cut Tape
₱97.55
₱84.05
₱79.14
₱73.01
Reel
₱50.25
Min.: 1
Mult.: 1
: 4,500
SKY77764 1.71 GHz to 1.785 GHz 28.6 dBm 3 V 4.5 V 3 mm x 3 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, LTE Reel, Cut Tape

Industruino Cellular Modules GSM/GPRS Expansion Module 50May Stock
₱5,120.88
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz RS-232, UART 3.3 V 32 V 72 mm x 87 mm x 60 mm GSM

Soracom Cellular Modules LTE-M Button with multi-carrier eSIM (AIR plan01s-LDV) 340May Stock
₱5,595.73
Min.: 1
Mult.: 1
Built-in 97 mm x 33 mm x 14 mm LTE Cat-M1 Box
M5Stack M119
M5Stack Cellular Modules IoT Base with CAT-M Module (SIM7080G) 11May Stock
₱2,688.97
Min.: 1
Mult.: 1
21 dBm GPIO, I2C, Rs-485, UART 12 V 12 V SMA 80 mm x 54 mm x 33 mm LTE Cat-M
Telit Cinterion Cellular Modules 670May Stock
₱4,289.59
₱4,021.49
₱3,827.63
₱3,561.98
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
IEI Cellular Modules Mini-ITX SBC with Socket G1 for Intel mobile Core i7/i5/i3 and Celeron CPU,VGA/DVI/LVDS/HDMI,Dual PCIe GbE,USB 2.0,Dual PCIe Mini,SATA II and Audio,RoHS 2May Stock
₱11,546.07
Min.: 1
Mult.: 1
900 MHz, 1.8 GHz, 2.1 GHz 33 dBm PCI, USB 3.3 V 3.3 V - 30 C + 85 C External 50.95 mm x 30 mm x 4.75 mm Cellular

Particle Cellular Modules Tracker One LTE CAT1/3G/2G (Europe) 14May Stock
₱14,746.70
Min.: 1
Mult.: 1
GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm 2G/3G, LTE


Sequans Cellular Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks 68May Stock
Cut Tape
₱3,865.05
₱3,494.50
₱3,325.17
₱2,990.20
Reel
₱2,988.97
Min.: 1
Mult.: 1
: 1,000
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE Reel, Cut Tape
Telit Cinterion Cellular Modules 270May Stock
₱4,289.59
₱3,890.82
₱3,651.55
₱3,412.90
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion Cellular Modules 15May Stock
80Inoorder
₱10,565.08
₱9,514.16
₱9,038.70
Min.: 1
Mult.: 1
GPIO, PCIe, SPI, USB 3.4 V 4.2 V - 40 C + 85 C 51 mm x 30 mm x 3.6 mm Cellular, LTE Tray
Quectel Cellular Modules LTE Cat 1bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE 432May Stock
Cut Tape
₱1,638.05
₱1,430.07
₱1,358.29
₱1,259.52
Reel
₱1,182.83
Min.: 1
Mult.: 1
: 500
ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 40May Stock
₱4,047.26
₱3,549.10
₱3,479.16
₱2,988.36
Min.: 1
Mult.: 1
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Cellular Modules 199May Stock
₱2,252.77
₱1,968.11
₱1,869.33
₱1,734.36
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Audio, I2C, SD Card, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1
ArduSimple Cellular Modules 4G NTRIP Master - Option: North America 4May Stock
₱14,885.35
₱13,802.52
₱13,112.34
Min.: 1
Mult.: 1
RTK Engineering - 40 C + 85 C
Telit Cinterion Cellular Modules CMB100C0-Certified Module Board-CATM1 388May Stock
₱4,014.74
₱3,523.33
₱3,352.78
₱3,119.03
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 VDC 5.5 VDC - 40 C + 85 C 36 mm x 30 mm x 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Cellular Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408 436May Stock
540Inaasahan 12/28/2026
₱3,829.47
₱3,358.30
₱3,195.11
₱2,971.79
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray