Mga Module ng Cellular

 Mga Module ng Cellular
Cellular Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many cellular module manufacturers including Nordic Semiconductor, Quectel, Semtech, Telit Cinterion & more.
More...

Please view our large selection of cellular modules below.
Mga Resulta: 771
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
Quectel Cellular Modules 3May Stock
₱42,161.56
Min.: 1
Mult.: 1
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 53 mm x 46 mm x 3.05 mm
Quectel Cellular Modules LTE Cat 1bis + 2G, 16M, w/o GNSS, w/o B28 10May Stock
Cut Tape
₱1,322.09
₱1,151.54
₱1,093.26
₱1,012.28
Reel
₱955.22
₱930.07
Min.: 1
Mult.: 1
: 250
EG915 Reel, Cut Tape
Quectel Cellular Modules 1May Stock
₱6,596.35
₱5,801.26
₱5,525.79
₱5,149.11
Min.: 1
Mult.: 1
ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1
Quectel Cellular Modules CAT 1 40May Stock
₱4,047.26
₱3,549.10
₱3,479.16
₱2,988.36
Min.: 1
Mult.: 1
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Telit Cinterion Cellular Modules CMB100C0-Certified Module Board-CATM1 388May Stock
₱4,014.74
₱3,523.33
₱3,352.78
₱3,119.03
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 VDC 5.5 VDC - 40 C + 85 C 36 mm x 30 mm x 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Cellular Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408 416May Stock
540Inaasahan 12/28/2026
₱3,829.47
₱3,358.30
₱3,195.11
₱2,971.79
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray
Telit Cinterion Cellular Modules mPLS83-W A 40May Stock
₱4,314.75
₱4,023.33
₱3,732.53
₱3,500.02
Min.: 1
Mult.: 1
UART, USB 3 V 4.5 V - 40 C + 85 C U.FL 50.95 mm x 30 mm x 4.7 mm Cellular, LTE Tray
Telit Cinterion Cellular Modules PLS83-X REL.2.1 400May Stock
Cut Tape
₱3,306.77
₱2,898.17
₱2,757.07
₱2,600.63
Reel
₱2,574.86
Min.: 1
Mult.: 1
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, HW version R1.2 168May Stock
Cut Tape
₱12,969.39
Reel
₱12,969.39
₱3,107.38
Min.: 1
Mult.: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, GPIO, UART, USB 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel EC200AEUAB-D10-TA0AA
Quectel Cellular Modules 1May Stock
₱4,723.95
₱4,671.19
₱4,495.73
Min.: 1
Mult.: 1
Quectel Cellular Modules Cat 1, 4Gbit ROM+2Gbit RAM, Japan only 93May Stock
Cut Tape
₱12,969.39
Reel
₱12,969.39
₱4,791.44
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
ArduSimple Cellular Modules 4G NTRIP Master - Option: North America 4May Stock
₱14,885.35
₱13,802.52
₱13,112.34
Min.: 1
Mult.: 1
RTK Engineering - 40 C + 85 C
Quectel RG650VEU01AA-G93-TA0AA
Quectel Cellular Modules 2May Stock
₱42,161.56
Min.: 1
Mult.: 1
Quectel Cellular Modules Cat 1, mPCIe form factor, Japan only 231May Stock
Cut Tape
₱15,879.22
Reel
₱15,879.22
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America 170May Stock
Cut Tape
₱5,884.69
₱5,172.42
₱4,926.41
₱4,590.82
Reel
₱4,590.21
Min.: 1
Mult.: 1
: 250
Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Telit Cinterion Cellular Modules LE910C1-WWX SKU ATT/Vz/Glo 25.30.108 260May Stock
540Inoorder
₱3,474.86
₱3,047.25
₱2,899.40
₱2,696.33
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Cellular Modules ELS62-E Rel.2.0 496May Stock
Cut Tape
₱1,554.61
₱1,355.84
₱1,286.51
₱1,191.42
₱1,179.76
Reel
₱1,042.95
Min.: 1
Mult.: 1
: 1,000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-W Rel.2.0 405May Stock
Cut Tape
₱1,650.32
₱1,482.22
₱1,368.72
₱1,269.33
₱1,263.81
Reel
₱1,147.25
Min.: 1
Mult.: 1
: 1,000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules LE910C1-SAXD MODULE 25.30.326 180May Stock
₱3,274.86
₱3,000.02
₱2,873.02
₱2,644.19
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Cellular Modules PLS63-W REL.2.1 146May Stock
800Inoorder
Cut Tape
₱3,138.67
₱2,982.84
₱2,868.73
₱2,776.70
₱2,282.83
Reel
₱2,282.22
Min.: 1
Mult.: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
Quectel Cellular Modules 199May Stock
₱2,252.77
₱1,968.11
₱1,869.33
₱1,734.36
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Audio, I2C, SD Card, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Cellular Modules CAT 1 284May Stock
Cut Tape
₱3,611.67
₱3,166.89
₱3,013.51
₱2,803.08
Reel
₱2,666.88
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1, mPCIe form factor, Verizon 17May Stock
Cut Tape
₱15,879.22
Reel
₱15,879.22
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 207May Stock
Cut Tape
₱2,997.56
₱2,625.17
₱2,496.95
₱2,320.26
Reel
₱2,214.74
Min.: 1
Mult.: 1
: 250
Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules CAT 1 241May Stock
Cut Tape
₱3,551.55
₱3,110.45
₱2,958.30
₱2,749.09
Reel
₱2,624.55
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape