FN990A40H05T050100

Telit Cinterion
88-FN990A40HSUB6ONLY
FN990A40H05T050100

Mfr.:

Description:
Cellular Modules FN990A40-HP M.2 - 45.00.145

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Cellular Modules
200 MHz
29 dBm
PCIe, USB
- 40 C
+ 85 C
RF
30 mm x 52 mm x 2.25 mm
LTE, 4G
Tray
Brand: Telit Cinterion
Data Rate: 4.9 Gb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Product: Data Cards
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GPS, GNSS
Factory Pack Quantity: 150
Subcategory: Wireless & RF Modules
Part # Aliases: FN990A40H05T050100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FN990A40 & FN990A28 Data Cards

Telit Cinterion FN990A40 and FN990A28 Data Cards are 5G state-of-the-art data cards featuring sub-6 only technology with LTE, WCDMA, and GNSS support. These data cards help futureproof IoT, enterprise applications, and video while leveraging all the benefits of 5G and Gigabit LTE. The FN990A40 and FN990A28 data cards feature an industrial-grade M.2 form factor that is suitable for high-performance and bandwidth-intensive enterprise and industrial applications. These data cards are designed for global usage and provide support for all scenarios prescribed by the 3GPP Rel.16 deployments of 5G. This includes non-standalone (NSA) LTE-5G NR dual connectivity (EN-DC), dynamic spectrum sharing between LTE and 5G, and full 5G NR standalone (SA) mode. These data cards also feature intraband and interband UL CA supported on 4G networks for better throughput performance for uplink-centric applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 30   Multiples: 30
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱17,510.52 ₱525,315.60