LN60E

Fanstel
308-LN60E
LN60E

Mfr.:

Description:
Cellular Modules nRF9160 LTE module for M.2 connector, B key, two u.FL for LTE and GPS antennas.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Cellular Modules
RoHS:  
u.FL
Reel
Cut Tape
Brand: Fanstel
Product: LTE Cat M1, NB-IoT
Product Type: Cellular Modules
Factory Pack Quantity: 15
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LN60E & LN60G Modules

Fanstel LN60E and LN60G Modules integrate a Nordic nRF9160 LTE SIP module with a Fanstel BLUETOOTH® Low Energy 5.1 or 5.2 / Thread / Zigbee® module. These modules also feature a u.Fl connector for an external LTE antenna, an integrated GPS antenna with amplifier, or a u.FL for an external GPS antenna and a SIM card connector. This enables faster time to market with reduced development costs. Fanstel Bluetooth modules are available with a power amplifier and a range of >4500m or 2.8 miles.

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱3,251.55 ₱3,251.55
₱2,812.28 ₱28,122.80
₱2,707.99 ₱67,699.75
₱2,491.42 ₱249,142.00
₱2,454.61 ₱613,652.50
Full Reel (Order in multiples of 15)
₱2,812.28 ₱42,184.20
500 Quote