Cut Tape Mga Module ng Cellular

Mga Resulta: 98
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
Sierra Wireless Cellular Modules Reliable LTE Cat-4 M2M connectivity for Japan and Korea 304May Stock
Cut Tape
₱3,592.66
₱3,255.23
₱3,054.00
₱2,893.88
Reel
₱2,853.39
Min.: 1
Mult.: 1
: 500
RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Nordic Semiconductor Cellular Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 11,251May Stock
Cut Tape
₱1,819.64
₱1,627.62
₱1,581.60
₱1,466.88
Reel
₱1,268.10
Min.: 1
Mult.: 1
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Nordic Semiconductor Cellular Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 822May Stock
1,700Inaasahan 2/5/2027
Cut Tape
₱1,905.53
₱1,606.76
₱1,581.60
Reel
₱1,385.90
₱1,376.69
Min.: 1
Mult.: 1
: 100
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Murata Electronics Cellular Modules Type 1SC supports NTN 483May Stock
Cut Tape
₱1,639.27
₱1,453.38
₱1,358.90
₱1,260.13
Reel
₱1,131.91
Min.: 1
Mult.: 1
: 1,000
1SC 699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 23 dBm UART 2.2 V 4.35 V 400 mA 90 mA - 40 C + 85 C 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape
Sequans Cellular Modules LTE CAT M1/NB2 LGA module with Global band support. 1,461May Stock
5,000Inoorder
Cut Tape
₱1,326.39
₱1,156.45
₱1,097.55
₱1,030.07
Reel
₱910.43
Min.: 1
Mult.: 1
: 1,000
UART 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Sierra Wireless Cellular Modules Reliable LTE Cat-4 M2M connectivity for the Americas 338May Stock
Cut Tape
₱4,909.84
₱4,314.13
₱4,108.00
₱4,014.13
Reel
₱3,543.58
Min.: 1
Mult.: 1
: 500
RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Fanstel Cellular Modules nRF9160 LTE module for M.2 connector, B key, two u.FL for LTE and GPS antennas. 5May Stock
Cut Tape
₱3,251.55
₱2,812.28
Reel
₱2,812.28
₱2,707.99
₱2,491.42
Min.: 1
Mult.: 1
: 15
u.FL Reel, Cut Tape
Wurth Elektronik Cellular Modules WIRL-CLTI Adrastea-I LTE module 36May Stock
100Inaasahan 11/6/2026
Cut Tape
₱2,193.26
₱2,065.04
Reel
₱2,065.04
Min.: 1
Mult.: 1
: 50
WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel
Quectel Cellular Modules LTE Cat 1 + 2G, 8M, w/o GNSS, w/ B28 220May Stock
Cut Tape
₱1,184.06
₱1,031.29
₱978.53
₱905.53
Reel
₱859.51
Min.: 1
Mult.: 1
: 250
ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small 160May Stock
Cut Tape
₱568.10
₱492.64
₱466.87
₱430.68
Reel
₱408.59
Min.: 1
Mult.: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape

Quectel Cellular Modules Cat NB2 only, Super Low Power Consumption, Global Certification 1,168May Stock
Cut Tape
₱825.16
₱717.18
₱679.76
₱628.84
Reel
₱576.08
Min.: 1
Mult.: 1
: 1,000
23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency) 463May Stock
Cut Tape
₱2,261.97
₱1,976.08
₱1,877.31
₱1,741.73
Reel
₱1,629.46
Min.: 1
Mult.: 1
: 500
21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, mPCIe form factor 105May Stock
Cut Tape
₱4,370.57
₱3,652.78
Reel
₱3,399.40
Min.: 1
Mult.: 1
: 100
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules Cat 12, M.2 format 32May Stock
100Inaasahan 11/17/2026
Cut Tape
₱12,536.87
Reel
₱12,536.87
Min.: 1
Mult.: 1
: 100
I2C, USB 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules Cat NB Only, Cost Efficient, Standard Voltage (3.2-4.2V) 54May Stock
Cut Tape
₱590.80
₱512.89
₱485.89
₱448.47
Reel
₱391.41
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape
Quectel Cellular Modules LTE CAT 1bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE 59May Stock
1,000Inaasahan 11/16/2026
Cut Tape
₱1,447.86
₱1,263.20
₱1,199.39
₱1,111.05
Reel
₱1,020.86
Min.: 1
Mult.: 1
: 500
ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Sierra Wireless Cellular Modules Optimized Cat-1 LTE connectivity for the Americas
1,000Inaasahan 11/13/2026
Cut Tape
₱4,239.90
₱3,882.23
₱3,490.82
Reel
₱3,490.20
Min.: 1
Mult.: 1
: 500
RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Murata Electronics Cellular Modules Type 1SC M1/NB-IoT module
2,000Inaasahan 3/26/2027
Cut Tape
₱1,523.32
₱1,328.23
₱1,260.74
₱1,167.49
Reel
₱1,071.78
Min.: 1
Mult.: 1
: 1,000
1SC 1.71 GHz to 2.17 GHz 23 dBm UART 1.7 V 1.9 V 400 mA, 800 mA 90 mA - 40 C + 85 C External 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, HW version R1.1
1,113Inoorder
Cut Tape
₱4,560.76
₱4,004.31
₱3,811.06
₱3,654.01
Reel
₱3,377.93
Min.: 1
Mult.: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
475Inoorder
Cut Tape
₱6,893.29
₱6,065.67
₱5,797.58
₱5,579.78
Reel
₱5,077.33
Min.: 1
Mult.: 1
: 250
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA+India
397Inoorder
Cut Tape
₱7,534.39
₱6,640.52
₱6,040.52
Reel
₱6,040.52
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA
250Inoorder
Cut Tape
₱7,232.55
₱6,374.27
₱5,835.00
Reel
₱5,835.00
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, mPCIe form factor, EMEA
390Inoorder
Cut Tape
₱7,059.54
₱6,215.37
₱5,922.73
Reel
₱5,922.73
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 23 mA 23 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, G voice + data, Global, mPCIe form factor
1,398Inoorder
Cut Tape
₱7,819.06
₱6,893.29
₱6,572.43
Reel
₱6,572.43
Min.: 1
Mult.: 1
: 100
33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Cellular Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, voice + data, Global
500Inoorder
Cut Tape
₱6,176.10
₱5,428.86
₱5,171.19
₱4,970.58
Reel
₱4,552.17
Min.: 1
Mult.: 1
: 250
33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Reel, Cut Tape