Z5 Mga Module ng Cellular

Mga Resulta: 774
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
u-blox Cellular Modules LTE Cat M1, NB2 and 2G module Band configurable LGA, 16x26 mm, with SIM Card Hindi Naka-stock
₱2,615.96
₱1,961.97
₱1,566.88
₱1,566.27
Min.: 1
Mult.: 1
u-blox Cellular Modules Cellular Module, LTE-M, NB-IoT and EGPRS module for multiregional use with SIM Card Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱2,615.96
₱1,961.97
₱1,465.04
Min.: 1
Mult.: 1
u-blox Cellular Modules LTE Cat M1, NB2, 2G module Secure cloud, Band configurable LGA, 16x26 mm, with SIM Card Hindi Naka-stock
₱2,860.14
₱2,144.80
₱1,713.51
₱1,711.67
Min.: 1
Mult.: 1
u-blox Cellular Modules Cellular Module, Secure Cloud LTE-M, NB-IoT and EGPRS module for multi-regional use with SIM Card Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱2,860.14
₱2,144.80
₱1,601.24
Min.: 1
Mult.: 1
u-blox Cellular Modules Secure Cloud LTE-M and NB-IoT module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, with SIM Card Hindi Naka-stock
₱2,832.53
₱2,124.55
₱1,696.94
₱1,696.33
Min.: 1
Mult.: 1
SARA-R500S
u-blox Cellular Modules Secure Cloud LTE-M and NB-IoT module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, with SIM Card Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱2,832.53
₱2,124.55
₱1,585.90
Min.: 1
Mult.: 1
SARA-R500S
u-blox Cellular Modules Secure Cloud LTE-M module UBX-R5 Cat M1/NB2, Security LGA, 16x26 mm, with SIM Card Hindi Naka-stock
₱3,095.11
₱2,321.48
₱1,854.61
₱1,852.77
Min.: 1
Mult.: 1
SARA-R510S
u-blox Cellular Modules LTE-M and NB-IoT module Cat M1/NB2 LGA, 16x26 mm, with SIM Card Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱3,095.11
₱2,321.48
₱1,733.14
Min.: 1
Mult.: 1
SARA-R510S
u-blox Cellular Modules Secure Cloud LTE-M with GNSS module UBX-R5 Cat M1/NB2, GNSS, Security LGA, 16x26 mm, with SIM Card Hindi Naka-stock
₱3,280.38
₱2,460.14
₱1,965.04
₱1,963.20
Min.: 1
Mult.: 1
SARA-R510M8S
Eurotech Cellular Modules IP67 Rugged Cell Adapter3G DB Verizon Hindi Naka-stock
₱14,885.35
₱13,802.52
₱13,112.34
Min.: 1
Mult.: 1
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Eurotech Cellular Modules IP67 Rugged Cell Adapter3G DB Verizon Hindi Naka-stock
₱14,187.19
₱12,882.27
₱12,238.10
Min.: 1
Mult.: 1
ReliaCELL 10-20 3G, CDMA/EVDO
Eurotech Cellular Modules IP67 Rugged Cell Adapter3G DB Sprint Hindi Naka-stock
₱14,885.35
₱13,802.52
₱13,112.34
Min.: 1
Mult.: 1
ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Sequans Cellular Modules LTE Cat-6 LCC module for CBRS (band 48) and bands 42/43 enables easy and massive deployment of a wide range of IoT devices on private LTE CBRS networks Hindi Naka-stock
₱3,255.84
₱2,962.59
₱2,748.48
₱2,576.09
Min.: 1
Mult.: 1
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE
Telit Cinterion Cellular Modules Hindi Naka-stock
Cut Tape
₱1,022.09
Min.: 500
Mult.: 1
I2C, SPI 2.6 V 4.8 V - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm NBIoT, LTE Reel
Telit Cinterion Cellular Modules Hindi Naka-stock
Cut Tape
₱2,374.25
Min.: 400
Mult.: 1
Reel
Telit Cinterion Cellular Modules Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱1,297.55
Min.: 392
Mult.: 392
1.4 MHz 23 dBm I2C, SPI, UART, USB 3.2 VDC 4.2 VDC - 40 C + 85 C 15 mm x 18 mm x 2.6 mm 2G, 4G, LTE Cat M1/NB2 Tray
Telit Cinterion Cellular Modules Hindi Naka-stock
₱563.81
₱543.56
Min.: 720
Mult.: 1
23 dBm I2C, SPI, UART 2.8 VDC 4.5 VDC - 30 C + 70 C 13.1 mm x 14.3 mm Cellular, LTE Cat NB2, 4G Tray
Telit Cinterion Cellular Modules 4G:B1,2,3,4,5,8,12,13,18,19,20,25,26,27,28,66,71,85+2G:QUAD Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
₱1,733.14
₱1,642.34
Min.: 200
Mult.: 200
1.4 MHz 33 dBm ADC, GPIO, I2C, SPI, UART, USB 2.6 VDC 4.5 VDC - 40 C + 85 C 24.4 mm x 24.4 mm x 2.6 mm Cellular, LTE Cat-M1, LTE Cat NB2, 2G, 4G Tray
Telit Cinterion Cellular Modules 4G: B1,2,3,4,5,7,28 + 3G: B1,2,4,5 + 2G: B2,3,5,8 Hindi Naka-stock
₱4,712.29
Min.: 180
Mult.: 180
Tray
Telit Cinterion Cellular Modules Hindi Naka-stock
₱2,765.66
Min.: 180
Mult.: 1
Tray
Telit Cinterion Cellular Modules Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
₱1,820.87
₱1,634.98
₱1,509.82
₱1,400.01
₱1,322.71
Min.: 180
Mult.: 180
23 dBm I2C, SPI, UART, USB 2.6 VDC 4.5 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm Cellular, LTE Cat-M, 4G Tray
Telit Cinterion Cellular Modules 4G: B2,4,5,12,13,66 Hindi Naka-stock
₱1,511.05
₱1,427.00
Min.: 180
Mult.: 180
0.2 W I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Cellular, LTE Cat 1, 4G Tray
Telit Cinterion Cellular Modules LE910C1-LAX 25.30.398 Hindi Naka-stock
₱2,436.82
₱2,360.75
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Cellular Modules Hindi Naka-stock
₱4,048.49
Min.: 100
Mult.: 1
- 40 C + 85 C Card Edge Connector Tray
Telit Cinterion Cellular Modules Hindi Naka-stock
₱3,874.87
Min.: 100
Mult.: 1
- 40 C + 85 C Card Edge Connector Tray