ki Mga Module ng Cellular

Mga Resulta: 718
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules LE910C4-EU INTERFACE TLB
5Inoorder
₱12,261.41
₱11,042.39
Min.: 1
Mult.: 1
Quectel Cellular Modules Cat M1/Cat NB2, HW version R1.1
1,113Inoorder
Cut Tape
₱4,560.76
₱4,004.31
₱3,811.06
₱3,654.01
Reel
₱3,377.93
Min.: 1
Mult.: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
475Inoorder
Cut Tape
₱6,893.29
₱6,065.67
₱5,797.58
₱5,579.78
Reel
₱5,077.33
Min.: 1
Mult.: 1
: 250
824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA+India
397Inoorder
Cut Tape
₱7,534.39
₱6,640.52
₱6,040.52
Reel
₱6,040.52
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA
250Inoorder
Cut Tape
₱7,232.55
₱6,374.27
₱5,835.00
Reel
₱5,835.00
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, mPCIe form factor, EMEA
400Inoorder
Cut Tape
₱7,059.54
₱6,215.37
₱5,922.73
Reel
₱5,922.73
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 23 mA 23 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules
259Inoorder
₱6,423.96
₱5,649.72
₱5,381.01
₱5,015.36
Min.: 1
Mult.: 1
Tray
Quectel Cellular Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, voice + data, Global
1,000Inaasahan 4/6/2027
Cut Tape
₱7,458.32
₱6,569.36
₱6,335.00
Reel
₱6,335.00
Min.: 1
Mult.: 1
: 250
33 dBm I2C, UART, USB 3.3 V 3.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm Reel, Cut Tape
Quectel Cellular Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, G voice + data, Global, mPCIe form factor
3,197Inoorder
Cut Tape
₱7,819.06
₱6,893.29
₱6,572.43
Reel
₱6,572.43
Min.: 1
Mult.: 1
: 100
33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Cellular Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, voice + data, Global
500Inoorder
Cut Tape
₱6,176.10
₱5,428.86
₱5,171.19
₱4,970.58
Reel
₱4,552.17
Min.: 1
Mult.: 1
: 250
33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only
1,457Inoorder
Cut Tape
₱4,780.39
₱4,200.02
₱3,998.79
₱3,898.18
Reel
₱3,558.91
Min.: 1
Mult.: 1
: 250
Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format, w/ ESIM
1,997Inoorder
Cut Tape
₱6,449.73
₱5,672.42
₱5,403.09
₱5,025.79
Reel
₱5,024.57
Min.: 1
Mult.: 1
: 150
USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
ArduSimple Cellular Modules 4G NTRIP Master - Option: Europe
2Inaasahan 11/4/2026
₱14,885.35
₱13,802.52
₱13,112.34
Min.: 1
Mult.: 1
RTK Engineering - 40 C + 85 C
Quectel Cellular Modules LTE Cat 1bis + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan, supports VoLTE
1,000Inaasahan 11/12/2026
Cut Tape
₱1,313.50
₱1,144.79
₱1,086.51
₱1,006.14
Reel
₱920.25
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, mPCIe form factor
89Inaasahan 11/3/2026
Cut Tape
₱3,990.82
₱3,384.68
₱3,328.24
Reel
₱3,092.65
₱3,016.58
Min.: 1
Mult.: 1
: 100
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G + 2G, mPCIe form factor, Latin A, Australia, NZ
100Inoorder
Cut Tape
₱5,742.36
₱4,882.23
₱4,806.77
Reel
₱4,511.07
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, Voice + Data, Global, mPCIe form factor
89Inaasahan 3/17/2027
Cut Tape
₱7,867.52
₱5,835.61
₱5,560.76
Reel
₱5,560.76
Min.: 1
Mult.: 1
: 100
33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Phoenix Contact Cellular Modules NLC-COM GSM 70Available ang Stock ng Pabrika
₱24,329.57
₱22,376.80
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 12 V 24 V - 25 C + 55 C SMA 43 mm x 80.5 mm x 103.5 mm GSM
Quectel EC200UCNAC-N05-SNNSA
Quectel Cellular Modules
250Inoorder
Cut Tape
₱1,304.91
₱1,137.43
₱1,079.15
₱999.39
Reel
₱784.67
₱733.75
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Quectel EC200AEUAB-D10-TA0AA
Quectel Cellular Modules
1Inaasahan 11/2/2026
₱4,723.95
₱4,671.19
₱4,495.73
Min.: 1
Mult.: 1
Airgain Cellular Modules AC-Fleet 5G Gateway Go-Kit Pro with CY-AF5G-B-NAT in Nanuk case, up to 15hr battery runtime Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱223,913.39
Min.: 10
Mult.: 1
0 C + 32 C 363 mm x 282 mm x 120 mm LTE
DFRobot Cellular Modules Gravity: Air780E 4G IoT CAT1 Communication Module For China, India, SEA (Raspberry Pi / LattePanda Compatible) Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱1,220.87
Min.: 1
Mult.: 1
I2C, UART, USB 5 V 12 V - 40 C + 85 C 42 mm x 37 mm Bulk
Lantronix Cellular Modules Tracker FOX3 4G M1 FB - Worldwide - 4G CatM1/NB1 Bands 2, 3, 4, 5, 8, 12, 13, 20 Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱9,642.99
Min.: 1
Mult.: 1
FOX3 I2C, RS-232, USB 10.8 V 32 V - 40 C + 85 C 105 mm x 83 mm x 28 mm 4G, 2G Bulk
Axiomtek Cellular Modules LTE EIO118-EAU FMC M1R 1616 M2X3 Lead-Time para sa Hindi Naka-stock 1 Linggo
₱10,858.95
Min.: 1
Mult.: 1
Axiomtek Cellular Modules LTE EIO118-EAU FMC M1R 3030 M2X3 Lead-Time para sa Hindi Naka-stock 1 Linggo
₱11,656.50
Min.: 1
Mult.: 1