kk Mga Module ng Cellular

Mga Resulta: 718
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
Red Lion Cellular Modules RAM 6000 Cellular RTU with 4G LTE Default Generic North American carriers, 5 Ethernet port, GPS, DC connector Hindi Naka-stock
₱139,930.76
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 6000 Cellular RTU with 4G LTE Default AT&T carrier, 5 Ethernet port, GPS, DC connector Hindi Naka-stock
₱139,930.76
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 6000 Cellular RTU with 4G LTE global carriers, 5 Ethernet port, GPS, DC connector Hindi Naka-stock
₱130,153.41
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules 3G GSM Cellular RTU (5-port) with ability to software upgrade unit to 4G LTE via license unlock. Hindi Naka-stock
₱94,955.69
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 6000 Cellular RTU with 4G LTE Default Verizon carrier, 5 Ethernet port, GPS, DC connector Hindi Naka-stock
₱139,930.76
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 9000 Cellular RTU with, 4G LTE Default Generic North American carriers, two Ethernet ports Hindi Naka-stock
₱235,668.66
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 9000 Cellular RTU with, 4G LTE Default AT&T carrier, two Ethernet ports Hindi Naka-stock
₱235,668.66
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 9000 Cellular RTU with, 4G LTE global carriers, two Ethernet ports Hindi Naka-stock
₱235,668.66
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 9000 Cellular RTU with, 4G LTE Default Verizon carrier, two Ethernet ports Hindi Naka-stock
₱235,668.66
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 9000 Cellular RTU with, 4G LTE Default Generic North American carriers, two Ethernet ports and Wi-Fi Hindi Naka-stock
₱247,479.15
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 9000 Cellular RTU with, 4G LTE Default AT&T carrier, two Ethernet ports and Wi-Fi Hindi Naka-stock
₱247,479.15
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 9000 Cellular RTU with, 4G LTE global carriers, two Ethernet ports and Wi-Fi Hindi Naka-stock
₱230,193.18
Min.: 1
Mult.: 1
LTE
Red Lion Cellular Modules RAM 9000 Cellular RTU with, 4G LTE Default Verizon carrier, two Ethernet ports and Wi-Fi Hindi Naka-stock
₱247,479.15
Min.: 1
Mult.: 1
LTE
Eurotech Cellular Modules ReliaCELL 10-20: Cellular Adapter - 2.5G Dual-band NA, CDMA/1xRTT, No GPS, Verizon Hindi Naka-stock
₱10,098.21
Min.: 100
Mult.: 1
ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA 2.5G, CDMA
Eurotech Cellular Modules ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 4, North America geography: AT&T (default option), Verizon; NO GPS, Dual SIM, Diversity - Bulk Package, no accessories Hindi Naka-stock
₱14,245.47
Min.: 100
Mult.: 1
ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA LTE
Eurotech Cellular Modules ReliaCELL 10-20: Cellular Adapter - 4G LTE Cat 4, Europe geography; NO GPS, Dual SIM, Diversity - Bulk Package, no accessories Hindi Naka-stock
₱14,539.34
Min.: 100
Mult.: 1
ReliaCELL 10-20 Ethernet, USB 5 V 5 V - 40 C + 85 C SMA LTE
Eurotech Cellular Modules ReliaCELL 10-20: Cellular Adapter - 3G Penta-band HSPA+, Quad-band GSM/EDGE, Hindi Naka-stock
₱16,654.68
Min.: 100
Mult.: 100
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz USB 5 V 5 V 500 mA - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in HSPA+, GSM/EDGE

Eurotech Cellular Modules IP67 Rugged Cell Adap 2.5G DB Sprint Hindi Naka-stock
₱8,910.47
Min.: 100
Mult.: 100
ReliaCELL 10-20 800 MHz, 1.9 GHz USB 5 V 5 V - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in 3G
Eurotech Cellular Modules IP67 Rugged Cell Adapter 3G Pentaband Hindi Naka-stock
₱11,658.34
Min.: 100
Mult.: 100
ReliaCELL 10-20 HSPA+, GSM/EDGE
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT M1/NB IoT, 2G fallback, Global, GPS, Skywire form factor Hindi Naka-stock
₱5,920.28
Min.: 336
Mult.: 336
1.609 GHz 23 dBm UART, USB 3.4 V 4.3 V - 40 C + 85 C 33.6 mm x 29 mm x 6.63 mm LTE
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT 1 Dual Carrier for North America, GPS, Skywire form factor Hindi Naka-stock
₱6,625.80
Min.: 336
Mult.: 336
1.9 GHz 23.5 dBm UART, USB 3.4 V 4.2 V - 40 C + 85 C U.FL 33.9 mm x 29 mm x 10.7 mm Cellular, LTE
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT 1 Global, GPS, Skywire form factor Hindi Naka-stock
₱6,441.75
Min.: 336
Mult.: 336
1.9 GHz 33 dBm UART, USB 3.4 V 4.2 V - 40 C + 85 C U.FL 34.4 mm x 29.8 mm x 2.2 mm LTE
Airgain Cellular Modules Skywire Cellular Modem, LTE CAT 4 Dual Carrier for North America, GPS, Skywire form factor Hindi Naka-stock
₱8,466.30
Min.: 336
Mult.: 336
1.9 GHz 23.5 dBm UART, USB 3.4 V 4.2 V - 40 C + 85 C U.FL 33.9 mm x 29 mm x 10.7 mm Cellular, LTE
Sequans Cellular Modules Calliope 2 GC02S1 Worldwide Cellular module, CAT 1 bis Lead-Time para sa Hindi Naka-stock 42 (na) Linggo
Cut Tape
₱1,347.25
Min.: 500
Mult.: 10
: 10
23 dBm GPIO, I2C, JTAG, SPI, UART, USB 3.3 V 4.5 V - 30 C + 85 C 21 mm x 19.5 mm x 1.8 mm Cellular, NBIoT, LTE Reel
Particle Cellular Modules Tracker One LTE M1 (NorAm, EtherSIM), [x1] Hindi Naka-stock
₱12,267.55
Min.: 50
Mult.: 50
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz USB 6 V 30 V - 10 C + 60 C 146 mm x 88 mm x 33 mm