3.1 V Mga Module ng Cellular

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules LN920A12-WW M.2 HW1.1 40.00.002 253May Stock
₱8,155.87
₱7,467.52
₱7,276.72
₱7,115.37
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Cellular Modules 88May Stock
90Inaasahan 1/14/2027
₱11,958.34
₱10,769.38
₱10,230.73
Min.: 1
Mult.: 1
USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray
Telit Cinterion Cellular Modules LN920A6-WW M.2 HW1.1 40.00.002
340Inaasahan 1/18/2027
₱7,009.24
₱6,608.62
₱6,208.01
₱5,809.23
Min.: 1
Mult.: 1
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Cellular Modules LN920A13-WW M.2 HW1.1 40.00.003 Hindi Naka-stock
₱6,427.64
Min.: 90
Mult.: 90
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Cellular Modules LN920A6-NA M.2 40.00.002 Hindi Naka-stock
₱5,239.29
Min.: 90
Mult.: 90
USB 3.1 V 3.6 V - 40 C + 85 C RF 30 mm x 42 mm x 2.4 mm Cellular Tray
Telit Cinterion Cellular Modules Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱8,396.97
Min.: 90
Mult.: 90
USB 3.1 V 3.6 V - 40 C + 85 C 42 mm x 30 mm x 2.4 mm LTE Tray
Telit Cinterion Cellular Modules Hindi Naka-stock
₱5,960.77
₱5,559.54
Min.: 90
Mult.: 1
USB 3.1 V 3.6 V - 40 C + 85 C 42 mm x 30 mm x 2.4 mm LTE Tray
Telit Cinterion Cellular Modules Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱7,381.02
Min.: 90
Mult.: 90
USB 3.1 V 3.6 V - 40 C + 85 C 42 mm x 30 mm x 2.4 mm LTE Tray
Quectel Cellular Modules NB only, Low-cost, compatible w/ BC95/BG95 series (Unisoc based) Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Reel
₱437.43
₱417.79
₱404.30
Min.: 250
Mult.: 250
: 250
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz 23 dBm ADC, UART 3.1 V 4.2 V 280 mA 60 mA - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm NBIoT Reel