Mga Module ng Multiprotocol

 Mga Module ng Multiprotocol
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
Mga Resulta: 1,624
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Ezurio Multiprotocol Modules BL654 - Bluetooth v5 / 802.15.4 / NFC Module (Nordic nRF52840) External Antenna - Tape / Reel 1,216May Stock
5,000Inaasahan 12/9/2026
Cut Tape
₱892.64
Reel
₱763.81
Min.: 1
Mult.: 1
: 1,000
BL654 2.4 GHz 8 dBm GPIO, I2C, SPI, UART, USB 1.7 V 3.6 V - 40 C + 85 C IPEX 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling SIPT 7,292May Stock
Cut Tape
₱2,311.67
Reel
₱2,311.67
Min.: 1
Mult.: 1
: 500
60-SIPT 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, USB 3 V 3.6 V - 30 C + 85 C Integrated 14 mm x 13 mm x 1.7 mm Bluetooth 5.1 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
AcSiP Multiprotocol Modules AI7933CLD - Multiprotocol Modules WIFI6+DSP Dual Band 2.4/5GHz M33 SoC Module 226May Stock
₱920.25
Min.: 1
Mult.: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bag
Telit Cinterion Multiprotocol Modules WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008 2,003May Stock
₱706.75
₱647.86
₱588.96
₱530.06
Min.: 1
Mult.: 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Bluetooth Modules Tray
Quectel Multiprotocol Modules 2.4 GHz + 5 GHz + 6 GHz,Triple-band Wi-Fi 7, BT6.0 dual-mode 70May Stock
Cut Tape
₱1,650.32
₱1,440.50
₱1,368.11
₱1,268.72
Reel
₱1,208.60
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 30 C + 85 C 15 mm x 13 mm x 1.8 mm Bluetooth WiFi, 802.11 a/b/g/n/ac/ax/be Multiprotocol Module Reel, Cut Tape
Quectel Multiprotocol Modules NXP platform, SDIO Interface 35May Stock
Cut Tape
₱829.45
₱720.86
₱683.44
₱631.91
Reel
₱569.33
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C 12 mm x 12 mm x 2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Intel AX210.NGWGIE.NV99ARN4
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 262May Stock
₱1,598.78
₱1,435.59
₱1,376.69
₱1,169.33
Min.: 1
Mult.: 1
DFRobot Multiprotocol Modules Gravity: High-Speed CAT4 SIM7600G-H Global 4G Communication and GNSS Positioning Module (150Mbps/50Mbps) 16May Stock
₱4,601.25
Min.: 1
Mult.: 1
1.9 GHz 5 V 12 V - 40 C + 85 C 60 mm x 52 mm GPS, BD, GLONASS GNSS Positioning Modules Bulk
Seeed Studio Multiprotocol Modules Wio-WM1110 Wireless Module - Semtech LR1110 and Nordic nRF52840 15May Stock
₱913.50
Min.: 1
Mult.: 1
Fanstel Multiprotocol Modules BLE 5.1 nRF52833 DF Long Range PCB Ant 396May Stock
Cut Tape
₱719.02
₱659.51
₱600.00
₱539.88
Reel
₱446.63
Min.: 1
Mult.: 1
: 1,000
BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB Trace 10.2 mm x 20.6 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, IPEX antenna, -40 C +85 C 3,312May Stock
6,500Inaasahan 11/9/2026
Cut Tape
₱227.61
₱196.93
₱177.92
₱166.26
Reel
₱119.63
Min.: 1
Mult.: 1
: 6,500
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 18 mm x 20 mm x 3.2 mm Bluetooth 5.0 Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, PCB antenna 1,096May Stock
6,500Inoorder
Cut Tape
₱395.71
₱353.38
₱327.00
₱297.55
Reel
₱260.12
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel


Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 1,792May Stock
3,250Inaasahan 11/2/2026
Cut Tape
₱360.74
₱312.27
₱290.80
₱272.39
Reel
₱250.92
Min.: 1
Mult.: 1
: 650
ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C - Without the 4-pin header 249May Stock
Cut Tape
₱1,134.98
₱988.35
₱938.04
₱868.10
Reel
₱827.00
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C PCB 38.3 mm x 21.6 mm x 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Bluetooth 5.3, Bluetooth 5.3 Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: IPEX, -40 85C - Without the 4-pin header 250May Stock
Cut Tape
₱1,130.07
₱984.05
₱933.75
₱864.42
Reel
₱818.41
Min.: 1
Mult.: 1
: 250
2.4 GHz/5 GHz I2C, SPI, UART 4.5 V 5.5 V - 40 C + 85 C RF 38.3 mm x 21.6 mm x 4.75 mm Bluetooth 5.3 802.11 b/g/n/ax Bluetooth 5.3, Bluetooth 5.3 Reel, Cut Tape
Murata Electronics Multiprotocol Modules BT 5.4/WIFI 6 739May Stock
Cut Tape
₱814.11
₱707.98
₱671.17
₱620.25
Reel
₱525.16
Min.: 1
Mult.: 1
: 1,000
17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2FY Infineon CYW55513 ShieldedSmall WiFi 11a/b/g/n/ac/ax SISO+BT 5.4 Module 682May Stock
Cut Tape
₱919.02
₱801.84
₱757.67
₱700.62
Reel
₱597.55
Min.: 1
Mult.: 1
: 1,000
2FY 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 7.9 mm x 7.3 mm x 1.1 mm Bluetooth WiFi - 802.11 Multiprotocol Modules Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2FR module 975May Stock
Cut Tape
₱1,246.63
₱1,106.14
₱1,031.91
₱959.51
Reel
₱836.81
Min.: 1
Mult.: 1
: 1,000
2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Modules Reel, Cut Tape
Seeed Studio 113991194
Seeed Studio Multiprotocol Modules E5 Location Beacon for SenseCAP T1000 Tracker 206May Stock
₱736.20
Min.: 1
Mult.: 1
u-blox Multiprotocol Modules M.2 card with JODY-W263, single package 14May Stock
₱2,760.75
Min.: 1
Mult.: 1
JODY-W2 2.4 GHz, 5 GHz 16 dBm, 19 dBm GPIO, UART 3.2 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 3.21 mm 802.11 a/b/g/n Multiradio Modules Tray
u-blox Multiprotocol Modules M.2 card with MAYA-W161, single package 30May Stock
₱2,147.25
Min.: 1
Mult.: 1
MAYA-W1 2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, UART 3.135 V 3.465 V - 40 C + 85 C 30 mm x 22 mm x 2.59 mm Bluetooth 5.2 Multiradio Modules Tray
Ezurio Multiprotocol Modules Module, Sona NX611, 1 x RF Trace, MIMO, SIP, Cut Tape 250May Stock
₱1,120.25
Min.: 1
Mult.: 1
Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 WiFi Modules with Bluetooth Cut Tape
Espressif Systems Multiprotocol Modules 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 340May Stock
2,600Inaasahan 11/2/2026
₱342.95
₱296.93
₱279.14
₱258.90
Min.: 1
Mult.: 1
ESP32 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C WiFi Modules
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 2 antenna pins 62May Stock
500Inaasahan 3/3/2027
Cut Tape
₱809.21
₱801.84
₱801.23
₱694.48
Reel
₱694.48
Min.: 1
Mult.: 1
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
CEL Multiprotocol Modules CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 M.2 Card 20May Stock
₱10,116.00
₱9,431.95
₱8,749.74
Min.: 1
Mult.: 1
CMP9670 PCIe, USB Bluetooth Bluetooth and Wi-Fi Modules Bulk