kf Mga Module ng Multiprotocol

Mga Resulta: 1,623
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Produkto Packaging
Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1-Pro for Meshtastic
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
Seeed Studio Multiprotocol Modules Wio Tracker L1 E-ink 10May Stock
₱2,018.42
Min.: 1
Mult.: 1
M5Stack Multiprotocol Modules M5stamps3A with 1.27 Header Pin 487May Stock
₱479.14
Min.: 1
Mult.: 1
2.4 GHz GPIO, I2C, I2S, SPI, UART 0 C + 40 C Embedded Modules
Advantech Multiprotocol Modules 5G Sub6+GNSS M.2 3052 Key B, USB only sku 8May Stock
₱28,254.74
Min.: 1
Mult.: 1
AIW-357 USB 3.1 V 3.63 V - 30 C + 70 C 30 mm x 52 mm x 2.4 mm BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Modules
MicroPhase Multiprotocol Modules AntSDR E200 with an AD9361 chip, 32 GB SD card, and metal enclosure. (Antennas not included) 91May Stock
₱44,601.45
Min.: 1
Mult.: 1
AntSDR 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD ANT Software Defined Radios - SDRs Each
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Cut Tape 193May Stock
₱1,200.62
Min.: 1
Mult.: 1
Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
u-blox Multiprotocol Modules IW611, 802.11ax+BT, 1 PCB antenna or antenna pin 1,910May Stock
Cut Tape
₱757.67
₱711.66
₱711.05
₱710.43
Reel
₱710.43
Min.: 1
Mult.: 1
: 500
MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, u-connectXpress 2,441May Stock
Cut Tape
₱602.46
Reel
₱602.46
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Tape/Reel) 1,426May Stock
Cut Tape
₱999.39
₱979.15
₱944.79
Reel
₱936.20
Min.: 1
Mult.: 1
: 1,000
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Reel, Cut Tape
M5Stack Multiprotocol Modules a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash 80May Stock
130Inoorder
₱479.14
Min.: 1
Mult.: 1
I2C 25.93 mm x 18 mm x 4.7 mm Embedded Module
M5Stack Multiprotocol Modules M5stamp EsP32s3A Module 75May Stock
90Inaasahan 11/10/2026
₱479.14
Min.: 1
Mult.: 1
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro 2,765May Stock
₱1,957.68
₱1,766.27
₱1,624.55
₱1,506.76
₱1,423.32
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+),2230, 2x2 AX R2 (6GHz)+BT, No vPro 6,309May Stock
11,000Inaasahan 11/20/2026
₱1,255.83
₱1,136.20
₱1,046.63
₱957.06
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Phoenix Contact Multiprotocol Modules FL EPA 2
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
33May Stock
₱39,544.37
Min.: 1
Mult.: 1
9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11 Ethernet Modules

Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 4,015May Stock
29,900Inoorder
Cut Tape
₱334.97
₱299.39
₱238.65
₱229.45
Reel
₱198.77
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, MHF4, Cut Tape 251May Stock
₱2,119.64
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape) 148May Stock
₱1,025.77
₱989.58
Min.: 1
Mult.: 1
BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Bluetooth Modules Cut Tape

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm 1,147May Stock
₱621.48
₱561.35
₱517.79
₱466.26
Min.: 1
Mult.: 1
xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Ezurio Multiprotocol Modules Module, Sterling LWB5+, Chip Antenna 597May Stock
₱1,524.55
Min.: 1
Mult.: 1
Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C Chip 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/USB 754May Stock
₱3,048.48
Min.: 1
Mult.: 1
60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Adapters Tray
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, M.2, Key E, SDIO, UART 169May Stock
₱2,667.50
Min.: 1
Mult.: 1
Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 476May Stock
Cut Tape
₱329.45
₱309.82
₱294.48
₱292.64
Reel
₱292.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB antenna, AWS IoT EL 6,855May Stock
Cut Tape
₱313.50
Reel
₱313.50
Min.: 1
Mult.: 1
: 500
NORA-W2 2.4 GHz 20 dBm QSPI, UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.0 802.11 b/g/n, BLE Reel, Cut Tape
Advantech Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+c 148May Stock
₱6,779.79
Min.: 1
Mult.: 1
AIW-166K 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.3 V 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2
Ezurio Multiprotocol Modules Module, Sterling LWB5+, MHF4 922May Stock
₱1,347.25
₱1,333.14
Min.: 1
Mult.: 1
Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO, USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Cut Tape