Mga RF Module

Mga Resulta: 408
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Pasternack RF Modules 23 dBm P1dB, 50 MHz to 4 GHz, Gain Block Amplifier, 26 dB Gain, 35 dBm IP3, 5 dB NF, SMA 1May Stock
₱100,617.07
Min.: 1
Mult.: 1
Gain Block RF Amplifiers Bulk
Pasternack RF Modules 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA 1May Stock
₱163,646.83
Min.: 1
Mult.: 1
Broadband Amplifiers - 40 C + 75 C Bulk
Pasternack RF Modules 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 5May Stock
₱91,980.83
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers - 40 C + 85 C Bulk
Pasternack RF Modules 3 dB NF, 18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 14 dB Gain, SMA 1May Stock
₱172,623.56
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2May Stock
12Inoorder
₱50,546.27
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Tray
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 7May Stock
₱53,711.31
Min.: 1
Mult.: 1
ZHL - 20 C + 85 C Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm 8May Stock
₱292,388.58
Min.: 1
Mult.: 1
ZX76-65G-30 0 C + 50 C Tray
Mini-Circuits RF Modules RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 4May Stock
₱200,363.58
Min.: 1
Mult.: 1
ZVA - 10 C + 85 C Tray
Pasternack RF Modules 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA 1May Stock
₱74,894.24
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack RF Modules 3 dB NF, 14.5 dBm P1dB, 10 MHz to 6 GHz, Low Noise Broadband Amplifier, 34 dB Gain, 25.5 dBm IP3, SMA 1May Stock
₱67,934.70
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
Pasternack RF Modules 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2.6 GHz to 3.1 GHz with 30 dB Gain, 10 dBm P1dB and SMA 1May Stock
₱43,740.71
₱41,970.15
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack RF Modules 11 dBm P1dB, 10 MHz to 3 GHz, Gain Block Amplifier, 15 dB Gain, 12 dBm IP3, 3 dB NF, SMA 1May Stock
₱17,297.63
₱16,245.48
₱15,934.44
Min.: 1
Mult.: 1
Gain Block RF Amplifiers Bulk
Mini-Circuits RF Modules Gain Block, 50 - 95 GHz, 50?
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
1May Stock
₱464,306.62
Min.: 1
Mult.: 1
ZVA 10 V 15 V - 40 C + 50 C Tray
Mini-Circuits RF Modules High Power Amplifier, 20 - 500 MHz, 50 Ohm 1May Stock
₱284,732.71
Min.: 1
Mult.: 1
ZHL - 25 C + 85 C Tray
Analog Devices RF Modules WBand Driver amp Module, 0.01 - 20 GHz
5May Stock
₱318,752.51
Min.: 1
Mult.: 1
HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL, 50mW, u.FL Jack, CE Approved 215May Stock
₱2,854.00
₱2,845.41
₱2,844.80
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 mA - 40 C + 85 C Tray
Mini-Circuits RF Modules Low Noise Amplifier, 18000 - 32000 MHz, 50? 2May Stock
₱164,455.42
Min.: 1
Mult.: 1
ZVE Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 50mW, u.FL Jack, CE Approved 115May Stock
₱3,080.38
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 10 mW 2.3 V 3.6 V 40 mA 36 mA - 40 C + 85 C Tray
Mini-Circuits RF Modules Gain Block, 2000 - 8000 MHz, 50? 4May Stock
₱142,525.87
Min.: 1
Mult.: 1
ZVE - 55 C + 54 C Tray
Mini-Circuits RF Modules RF Gain Block Amplifier, 0.4 - 150 MHz, 50ohm 2May Stock
50Inoorder
₱28,164.56
Min.: 1
Mult.: 1
ZHL RF Amplifiers 400 kHz to 150 MHz 29.5 dBm 24 V 24 V - 20 C + 65 C 76.2 mm x 66.04 mm x 45.72 mm Tray
Ezurio RF Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack 48May Stock
₱3,247.26
Min.: 1
Mult.: 1
RM024 RF Transceivers 902 MHz to 928 MHz 23 dBm UART 2 VDC 3.6 VDC 230 mA 30 mA - 40 C + 85 C 30 mm x 25 mm x 4 mm Tray
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1 7May Stock
₱98,792.52
Min.: 1
Mult.: 1
Hindi
2085 - 65 C + 100 C Bulk
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 187May Stock
₱2,203.69
Min.: 1
Mult.: 1
RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole 147May Stock
₱2,406.15
Min.: 1
Mult.: 1
RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, SMA, Through Hole (900HP protocol) 57May Stock
₱3,138.05
Min.: 1
Mult.: 1
LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray