Z5 Mga RF Module

Mga Resulta: 1,057
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
M5Stack RF Modules U219 is a specialized Sensor product designed for reliable embedded development, system integration, prototyping, automation, and professional application deployment projects. 105May Stock
₱1,162.58
Min.: 1
Mult.: 1
RF Explorer Expansion Modules 315 MHz, 433 MHz, 868 MHz, 915 MHz 10 dBm SPI 84 mm x 24 mm x 19.7 mm
Rosenberger RF Modules RoProxCon - SoM 622May Stock
₱6,158.93
₱5,742.97
₱5,041.13
Min.: 1
Mult.: 1
Ethernet Modules MII 2.5 V 5 V - 20 C + 85 C 14.2 mm x 12.5 mm x 2 mm
Pasternack RF Modules 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 5May Stock
₱91,980.83
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers - 40 C + 85 C Bulk
Pasternack RF Modules 3 dB NF, 18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 14 dB Gain, SMA 1May Stock
₱172,623.56
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
Pasternack RF Modules 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA 1May Stock
₱163,646.83
Min.: 1
Mult.: 1
Broadband Amplifiers - 40 C + 75 C Bulk
MicroPhase RF Modules AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included) 79May Stock
₱42,147.45
Min.: 1
Mult.: 1
AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD Each
MicroPhase RF Modules AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included) 170May Stock
₱30,000.15
Min.: 1
Mult.: 1
AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD Each
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2May Stock
12Inoorder
₱50,546.27
Min.: 1
Mult.: 1
ZHL - 20 C + 60 C Tray
Lime Microsystems RF Modules An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver 63May Stock
500Inaasahan 3/24/2027
₱62,790.50
₱58,606.43
Min.: 1
Mult.: 1
LimeSDR
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm 8May Stock
₱292,388.58
Min.: 1
Mult.: 1
ZX76-65G-30 0 C + 50 C Tray
Pasternack RF Modules 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA 1May Stock
₱74,894.24
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack RF Modules 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2.6 GHz to 3.1 GHz with 30 dB Gain, 10 dBm P1dB and SMA 1May Stock
₱43,740.71
₱41,970.15
Min.: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
M5Stack RF Modules LoRaWAN Unit AS923 (STM32WLE5) w/ Antenna 9May Stock
₱1,319.03
Min.: 1
Mult.: 1
RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
Pasternack RF Modules 11 dBm P1dB, 10 MHz to 3 GHz, Gain Block Amplifier, 15 dB Gain, 12 dBm IP3, 3 dB NF, SMA 1May Stock
₱17,297.63
₱16,245.48
₱15,934.44
Min.: 1
Mult.: 1
Gain Block RF Amplifiers Bulk
Mini-Circuits RF Modules RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 4May Stock
₱200,363.58
Min.: 1
Mult.: 1
ZVA - 10 C + 85 C Tray

Lime Microsystems RF Modules LimeSDR Mini 2.0 156May Stock
1,250Inoorder
₱39,068.91
₱36,465.21
Min.: 1
Mult.: 1
Radio Modules 10 MHz to 3.5 GHz USB
Mini-Circuits RF Modules High Power Amplifier, 600 - 6000 MHz, 50 ohm 4May Stock
10Inaasahan 1/5/2027
₱212,032.35
Min.: 1
Mult.: 1
ZHL 0 C + 60 C Tray
Astrocast RF Modules Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C 35 mm x 31 mm

Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) 6,064May Stock
Cut Tape
₱3,034.98
₱3,019.03
₱2,700.63
₱2,700.01
Reel
₱2,205.53
Min.: 1
Mult.: 1
: 500
DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Qorvo RF Modules DWM1000 UWB XCVR Module 12,476May Stock
Cut Tape
₱1,739.27
₱1,738.66
₱1,486.51
₱1,301.23
Reel
₱1,127.00
Min.: 1
Mult.: 1
: 500
DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Mini-Circuits RF Modules Gain Block, 50 - 95 GHz, 50?
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
ZVA 10 V 15 V - 40 C + 50 C Tray
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA 1May Stock
₱267,086.61
Min.: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag
Fairview Microwave RF Modules 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2May Stock
₱354,903.62
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink 1May Stock
₱760,192.14
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 40 dB Gain, 15 dBm P1dB and SMA 2May Stock
₱60,620.55
₱57,578.82
Min.: 1
Mult.: 1
Bag