Mga WiFi Module - 802.11

 Mga WiFi Module - 802.11
WiFi Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many WiFi module manufacturers including Doodle Labs, Intel, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, Texas Instruments, u-blox & more.
More...

Please view our large selection of WiFi Modules below.
Mga Resulta: 493
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Suportadong Protokol Frequency Bilis ng Data Uri ng Interface Supply Voltage - Min Supply Voltage - Max Output Power Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging

Morse Micro WiFi Modules - 802.11 Wi-Fi HaLow USB-C Network Adapter - AUS (Configured for Australia Only) 28May Stock
₱2,454.00
Min.: 1
Mult.: 1
MM8108 USB 26 dBm
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 u.FL. 757May Stock
Cut Tape
₱1,184.67
₱1,071.78
₱987.12
₱903.07
Reel
₱844.79
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
Fanstel WiFi Modules - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas 878May Stock
Cut Tape
₱1,273.01
₱1,151.54
₱1,060.74
₱969.94
Reel
₱914.12
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
Advantech WiFi Modules - 802.11 Industrial 2.4/5GHz Dual-Band 802.11ac Wi-Fi AP/Client, 2x2 MIMO, 1167 Mbps 39May Stock
₱27,430.20
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 300 Mb/s, 867 Mb/s Ethernet 24 V 24 V 23.1 dBm, 25.4 dBm, 25.6 dBm, 25.8 dBm - 20 C + 60 C

Texas Instruments WiFi Modules - 802.11 CC3100 Modules A 595 -3100MODR11MAMOBR A A 595-3100MODR11MAMOBR 2,360May Stock
Cut Tape
₱1,877.31
₱1,687.13
₱1,558.29
₱1,445.41
Reel
₱1,307.37
Min.: 1
Mult.: 1
: 250
CC3100MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 223 mA 54 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Mod 1,651May Stock
₱691.41
₱690.80
₱690.19
₱689.57
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Advantech WiFi Modules - 802.11 LoRaWAN 3-Axis Wireless Condition Monitoring Starter Kit for Predictive Maintenance 6May Stock
₱75,670.32
Min.: 1
Mult.: 1
Doodle Labs WiFi Modules - 802.11 Wifi Transceiver
80May Stock
₱25,781.72
₱22,874.35
₱21,868.82
Min.: 1
Mult.: 1
NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 57 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C Bulk
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector 10,734May Stock
₱264.42
₱228.84
₱209.82
₱199.39
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
HMS Networks WiFi Modules - 802.11 IntesisHome for Fujitsu RAC and VRF systems - 1 unit 8May Stock
₱20,920.35
Min.: 1
Mult.: 1
Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Each
Segger Microcontroller WiFi Modules - 802.11 J-Link WiFi 6May Stock
₱93,883.91
Min.: 1
Mult.: 1
Each
HMS Networks WiFi Modules - 802.11 Intesis Mitsubishi Heavy Industries FD and VRF systems to WiFi (ASCII) Interface-1 unit 4May Stock
₱20,122.80
Min.: 1
Mult.: 1
Bulk
HMS Networks WiFi Modules - 802.11 Intesis Daikin VRV and Sky systems to WiFi (ASCII) Interface - 1 unit 4May Stock
₱20,122.80
Min.: 1
Mult.: 1
Bulk
Teltonika WiFi Modules - 802.11 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (Dual Band, MU-MIMO) 2May Stock
₱6,687.15
Min.: 1
Mult.: 1
TAP200 2.4 GHz, 5 GHz 867 Mb/s, Ethernet 44 V 57 V - 40 C + 75 C
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna 5,256May Stock
₱787.73
₱685.28
₱649.08
₱599.39
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
DFRobot WiFi Modules - 802.11 USB Dual Band WiFi Network Card (Compatible with Jetson Nano&LattePanda) 138May Stock
₱858.29
Min.: 1
Mult.: 1
802.11 b/g/n/ac 2.4 GHz, 5 GHz 150 Mb/s, 433 Mb/s USB 2.0 4.75 V 5.25 V
Siemens WiFi Modules - 802.11 SCALANCE W761-1 RJ45
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
3May Stock
₱98,076.56
Min.: 1
Mult.: 1
W760 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 150 Mb/s Ethernet 19.2 V 28.8 V 3.6 W 0 C + 55 C
Siemens WiFi Modules - 802.11 SCALANCE W734-1 RJ45
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
5May Stock
₱98,081.47
Min.: 1
Mult.: 1
W730 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 300 Mb/s Ethernet 48 V 6 W - 20 C + 60 C
Silex Technology WiFi Modules - 802.11 [Sample Pack] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. his is ideal for low quantity purch 10May Stock
13Inoorder
₱13,976.14
₱12,373.68
Min.: 1
Mult.: 1
SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Advantech WiFi Modules - 802.11 Wi-Fi Dual Band Embedded Module, Serial 4May Stock
₱8,392.68
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm 370 mA 200 mA - 30 C + 85 C
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 538May Stock
Cut Tape
₱1,414.12
₱1,307.98
₱1,290.19
₱1,241.11
Reel
₱1,112.89
Min.: 1
Mult.: 1
: 750
CC3235MODS I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ORing WiFi Modules - 802.11 Outdoor Wi-Fi 4 (802.11n) AP, 2GE, PoE PD, IP-67, US band 3May Stock
₱83,042.75
Min.: 1
Mult.: 1
802.11 a/b/g/n 2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz 11 Mb/s, 54 Mb/s, 300 Mb/s Ethernet 12 V 48 V 20 dBm, 23 dBm - 10 C + 70 C
Panasonic Industry WiFi Modules - 802.11 PAN9520 WIFI RF Module 4MB Flash (Espressif Systems ESP32-S2) 3,952May Stock
Cut Tape
₱800.62
₱696.32
₱659.51
₱609.82
₱574.24
Reel
₱461.97
Min.: 1
Mult.: 1
: 500
PAN9520 802.11 b/g/n 2.4 GHz 11 Mb/s GPIO, I2C, I2S, UART 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi Modules - 802.11 SMARTCONNECT ATWINC1500B-MU-T Mod 964May Stock
₱656.45
₱639.27
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray

Advantech WiFi Modules - 802.11 Industrial 2.4/5GHz Dual-Band 802.11ac Wi-Fi Access Point with 4 Gigabit PoE Ports 6May Stock
₱60,642.63
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 867 Mb/s Ethernet 24 V 56 V 13 dBm, 14 dBm, 16 dBm, 17 dBm - 30 C + 70 C