FP7 Series Programmable Logic Controllers - PLCs

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Series Minimum Operating Temperature Maximum Operating Temperature
Panasonic Industry Programmable Logic Controllers - PLCs Programmable Controller FP7 CPU Unit 3In Stock
₱92,945.25
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Input unit, DC input, 16 points, Terminal block, 12 to 24 V DC, Common polarity: +/- common, Input time constant setting 1In Stock
₱10,429.50
Min.: 1
Mult.: 1
16 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Output units, Transistor output Sink (NPN), 16 points,Terminal block, Load current: 1.0 A, 5 A/common, 16 points/common 3In Stock
₱13,681.05
Min.: 1
Mult.: 1
16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 analog input unit (high-speed and multi-channel type) Voltage / current, 25 s/channel, 16 bits,+/-0.1 F.S. or less (at 25 C 77 ?) - No UL
3Expected 18/01/2027
₱49,570.80
Min.: 1
Mult.: 1
8 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs Programmable Controller FP7 CPU Unit
3Expected 18/01/2027
₱38,037.00
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs Programmable Controller FP7 CPU Unit
3Expected 20/01/2027
₱119,448.45
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Analog Output unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits.
3Expected 18/01/2027
₱68,159.85
Min.: 1
Mult.: 1
4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Serial Communication Unit
3Expected 28/10/2026
₱37,055.40
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Input and Output unit, DC input Transistor output Sourcing (PNP), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common
4Expected 20/01/2027
₱28,466.40
Min.: 1
Mult.: 1
32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Input and Output unit, DC input Transistor output Sink (NPN), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common
3Expected 18/01/2027
₱28,466.40
Min.: 1
Mult.: 1
32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Output units, Relay output, 16 points,Terminal block, 2 A/point, 5 A/common, 16 points/common (without relay socket) - No UL
6On Order
₱15,644.25
Min.: 1
Mult.: 1
16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs Programmable Controller FP7 CPU Unit Non-Stocked Lead-Time 4 Weeks
₱96,258.15
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Analog Input unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits. Non-Stocked Lead-Time 20 Weeks
₱68,159.85
Min.: 1
Mult.: 1
4 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs Programmable Controller FP7 CPU Unit Non-Stocked
₱66,380.70
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs Programmable Controller FP7 CPU Unit Non-Stocked
₱69,693.60
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs Programmable Controller FP7 CPU Unit Non-Stocked
₱122,761.35
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Expansion cables, Length: 1 m - No UL Non-Stocked
₱7,546.05
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Expansion cables, Length: 3 m - No UL Non-Stocked
₱11,656.50
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Expansion cables, Length: 10 m - No UL Non-Stocked
₱24,846.75
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Expansion cables, Length: 0.5 m - No UL Non-Stocked
₱5,889.60
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 expansion master unit, Expansion of up to 3 slave units possible - No UL Non-Stocked
₱19,877.40
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 expansion slave unit, Up to 16 units can be connected to 1 slave unit - No UL Non-Stocked
₱21,533.85
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 High-speed Counter Unit 2 channels Non-Stocked
₱64,785.60
Min.: 1
Mult.: 1
2 Input 4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 High-speed Counter Unit 4 channels Non-Stocked
₱97,178.40
Min.: 1
Mult.: 1
4 Input 8 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry Programmable Logic Controllers - PLCs FP7 Motion control unit EtherCAT type 16 axis Non-Stocked
₱157,301.40
Min.: 1
Mult.: 1
DIN Rail Mount 24 V 5 V FP7 0 C + 55 C