F412R Serye Mga DC Fan

Mga Filter

Mga opsyon sa availability
Mga applied filter
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Taas Lapad Supply Voltage ng Pagpapatakbo Airflow Bilis Uri ng Bearing Noise Rating ng Power Mga Feature Materyal ng Housing Istilo ng Termination Series
Nidec Components DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 12V DC, .15m3/min Air flow, 26 Pa Static pressure, 23db Noise, 1 ball bearing and 1 sleeve bearing 26May Stock
Min.: 1
Mult.: 1

Axial 41 mm 12.2 mm 12 VDC 5.3 CFM (0.15 m3/min) 5400 RPM Ball, Sleeve 23 dBA 720 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads - 2 F412R
Nidec Components DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 5V DC, .15m3/min Air flow, 26 Pa Static pressure, 23db Noise, 1 ball bearing and 1 sleeve bearing
216Inoorder
Min.: 1
Mult.: 1

Axial 41 mm 12.2 mm 5 VDC 5.3 CFM (0.15 m3/min) 5400 RPM Ball, Sleeve 23 dBA 500 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads - 2 F412R
Nidec Components DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 5V DC, .11m3/min Air flow, 15 Pa Static pressure, 16db Noise, 1 ball bearing and 1 sleeve bearing Hindi Naka-stock
Min.: 1
Mult.: 1

Axial 41 mm 12.2 mm 5 VDC 3.88 CFM (0.11 m3/min) 4200 RPM Ball, Sleeve 16 dBA 400 mW Low Noise, Light Weight Acrylonitrile Butadiene Styrene (ABS) Wire Leads - 2 F412R
Nidec Components DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 12V DC, .11m3/min Air flow, 15 Pa Static pressure, 16db Noise, 1 ball bearing and 1 sleeve bearing Hindi Naka-stock
Min.: 1
Mult.: 1

Axial 41 mm 12.2 mm 12 VDC 3.88 CFM (0.11 m3/min) 4200 RPM Ball, Sleeve 16 dBA 480 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads - 2 F412R