Blue LEDs Mga Single Color LED

Mga Resulta: 1,623
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Temperatura ng Wavelength/Kulay Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Rating ng Power Kulay ng Lens Dimensiyon ng Lens Hugis ng Lens Transparency ng Lens Series Packaging Kuwalipikasyon
ams OSRAM Single Color LEDs Deep Blue 9,774May Stock
Cut Tape
₱44.17
₱29.69
₱21.10
₱17.42
Reel
₱14.79
Min.: 1
Mult.: 1
: 3,000
Blue LEDs SMD/SMT TOPLED 460 nm 426 mcd 1.2 lm 20 mA 3.05 V 61 mW Colorless 1.7 mm x 1.55 mm Rectangular Clear LD MVSG Reel, Cut Tape, MouseReel AEC-Q100
New Energy Single Color LEDs Deep Blue LED 455 nm Starboard OSLON SSL 542May Stock
₱563.19
₱430.06
₱331.90
₱322.70
₱297.55
Min.: 1
Mult.: 1
Blue LEDs Screw Star 455 nm 687 mW 350 mA 2.85 V Colorless Dome Water Clear Horticulture Starboards Tray
ams OSRAM Single Color LEDs Converted Blue TOPLED 11,795May Stock
10,000Inaasahan 11/3/2026
Cut Tape
₱42.33
₱28.96
₱20.80
₱17.18
Reel
₱14.85
Min.: 1
Mult.: 1
: 2,000
Blue LEDs SMD/SMT PLCC-2 1.12 cd 20 mA 3.05 V Tinted 2.4 mm Round Flat Diffused LCB TVSG Reel, Cut Tape, MouseReel AEC-Q102
Cree LED Single Color LEDs XLamp XQ-E HI PC Blue Light Emitting Diode 133May Stock
₱176.69
₱126.38
Min.: 1
Mult.: 1
Blue LEDs SMD/SMT 1.6 mm x 1.6 mm x 0.8 mm 350 mA 2.75 V Colorless 1.6 mm x 1.6 mm Square
Cree LED Single Color LEDs Royal Blue, 550mW 3,557May Stock
Cut Tape
₱158.28
Reel
₱105.52
Min.: 1
Mult.: 1
: 1,000
Blue LEDs SMD/SMT SMD-2 462.5 nm 550 mW 350 mA 2.8 V 5 W Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Royal Blue 625mW 1,388May Stock
Cut Tape
₱152.15
₱106.75
Reel
₱106.75
Min.: 1
Mult.: 1
: 2,000
Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 625 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Royal Blue, 57.5Rf 1,206May Stock
Cut Tape
₱110.43
₱74.23
Reel
₱74.23
Min.: 1
Mult.: 1
: 3,000
Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 575 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Blue, 39.8lm 2,594May Stock
Cut Tape
₱110.43
₱74.23
Reel
₱74.23
Min.: 1
Mult.: 1
: 3,000
Blue LEDs SMD/SMT 1616 (4040 metric) 475 nm 39.8 lm 350 mA 2.95 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Blue Diffused 50X100deg
3,330May Stock
₱93.87
₱66.87
₱49.33
₱41.23
Reel
₱34.11
Min.: 1
Mult.: 1
: 2,000
Blue LEDs Through Hole 470 nm 550 mcd 20 mA 3.2 V 114 mW Tinted 4 mm Oval Diffused HLMP Ammo Pack
Kingbright Single Color LEDs 5mm Thru-Hole LED Blue Lagoon 10,073May Stock
₱40.49
₱27.48
₱19.51
₱16.07
Min.: 1
Mult.: 1
Blue LEDs Through Hole T-1 3/4 (5 mm) 7900 mcd 20 mA 3.3 V 120 mW Colorless 5 mm Dome Water Clear Special Colors Bulk
Broadcom / Avago Single Color LEDs Blue 30 deg 6,022May Stock
₱93.25
₱66.26
₱49.63
₱42.33
Reel
₱38.65
Min.: 1
Mult.: 1
: 2,000
Blue LEDs Through Hole T-1 3/4 (5 mm) 470 nm 3200 mcd 20 mA 3.2 V 116 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Wurth Elektronik Single Color LEDs WL-SMSW Wtrclr SdVw Blue 3.2V 20mA 465nm 6,171May Stock
Cut Tape
₱24.54
₱20.37
₱17.61
Reel
₱17.61
Min.: 1
Mult.: 1
: 4,000
Blue LEDs SMD/SMT 0603 (1608 metric) 465 nm 145 mcd 20 mA 3.2 V 70 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs PC Cyan PC0 CCT- BIN300lm XLamp XEG 1,201May Stock
Cut Tape
₱147.24
₱139.88
₱135.58
₱114.11
Reel
₱94.48
Min.: 1
Mult.: 1
: 3,000
Blue LEDs SMD/SMT 0806 (2116 metric) 300 lm 1 A 3.05 V 3 W Colorless 2.05 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Blue 37,092May Stock
Cut Tape
₱53.99
₱37.42
₱27.48
₱23.01
Reel
₱17.36
Min.: 1
Mult.: 1
: 50,000
Blue LEDs SMD/SMT PLCC-2 470 nm 560 mcd 20 mA 3.2 V 114 mW Colorless 2 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs InGaN Blue lue 13,966May Stock
Cut Tape
₱58.90
₱41.29
₱30.43
₱25.58
Reel
₱22.58
Min.: 1
Mult.: 1
: 2,000
Blue LEDs SMD/SMT PLCC-2 470 nm 50 mcd 20 mA 3.4 V 114 mW Colorless 2.2 mm Round Flat Non-Diffused HSMN Reel, Cut Tape, MouseReel
Wurth Elektronik Single Color LEDs WL-SMTW Wtrclr TopVw Bl 3.2V 180mA 467nm 4,493May Stock
Cut Tape
₱50.92
₱41.96
₱36.26
Reel
₱36.26
Min.: 1
Mult.: 1
: 4,000
Blue LEDs SMD/SMT 467 nm 180 mA 3.2 V 630 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Color LEDs WL-SMDC Mono 25 lm Waterclr 3535 Blue 1,087May Stock
Cut Tape
₱205.52
₱204.91
₱180.98
₱148.47
Reel
₱110.43
Min.: 1
Mult.: 1
: 1,000
Blue LEDs SMD/SMT SMD-2 460 nm 25 lm 350 mA 3.2 V 2.66 W Colorless 2.6 mm Dome Water Clear WL-SMDC Reel, Cut Tape, MouseReel
ams OSRAM Single Color LEDs LE B Q8WP 969May Stock
Cut Tape
₱451.54
₱341.11
₱276.08
₱247.24
Reel
₱214.73
Min.: 1
Mult.: 1
: 1,000
Blue LEDs SMD/SMT 452 nm to 465 nm 1590 mW 1.4 A 2.95 V Colorless 3.64 mm x 3.365 mm Square Clear LE B Q8WP Reel, Cut Tape, MouseReel AEC-Q101
Cree LED Single Color LEDs Royal Blue, 600mW 450-465nm 1,465May Stock
Cut Tape
₱108.59
₱105.52
₱103.68
₱98.77
Reel
₱82.82
Min.: 1
Mult.: 1
: 2,000
Blue LEDs SMD/SMT 1616 (4040 metric) 457 nm 600 mW 350 mA 2.9 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Color LEDs High brightness chip LED with reflector AECQ-101 3,774May Stock
Cut Tape
₱66.26
₱46.50
₱34.42
₱29.02
Reel
₱26.32
Min.: 1
Mult.: 1
: 2,000
Blue LEDs SMD/SMT 1311 (3228 metric) 470 nm 300 mcd 20 mA 3.3 V 114 mW Colorless 2.4 mm Round Flat Clear Reel, Cut Tape
Broadcom / Avago Single Color LEDs 0.5W 2835 Surface Mt LED 11,553May Stock
Cut Tape
₱64.42
₱44.91
₱33.25
₱27.98
Reel
₱22.52
Min.: 1
Mult.: 1
: 4,000
Blue LEDs SMD/SMT 2835 456 nm 2.7 cd 8.6 lm 150 mA 3.08 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
VCC Single Color LEDs BLUE WATER CLEAR 5,136May Stock
Cut Tape
₱333.74
₱249.08
₱188.34
₱174.23
Reel
₱159.51
Min.: 1
Mult.: 1
: 3,000
Blue LEDs SMD/SMT 1206 (3216 metric) 468 nm 45 mcd 20 mA 4.9 V Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs InGaN Blue ue 11,890May Stock
Cut Tape
₱68.10
₱47.85
₱35.46
₱30.00
Reel
₱24.17
Min.: 1
Mult.: 1
: 4,000
Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 35 mcd 20 mA 3.3 V 78 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Blue Non-diffused 473nm 60mcd 8,928May Stock
Cut Tape
₱61.96
₱43.56
₱31.53
₱27.67
Reel
₱24.05
Min.: 1
Mult.: 1
: 3,000
Blue LEDs SMD/SMT Side Looker 473 nm 60 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMR Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Top Mt InGaN Blue 12,385May Stock
Cut Tape
₱61.35
₱42.70
₱31.53
₱26.50
Reel
₱21.29
Min.: 1
Mult.: 1
: 4,000
Blue LEDs SMD/SMT 0805 (2012 metric) 473 nm 55 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1.25 mm Rectangular Non-Diffused HSMR Reel, Cut Tape, MouseReel