SWIR Emitter Serye Mga IR LED

Mga Resulta: 17
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Wavelength Anggulo ng Beam If - Forward Current Vf - Forward Voltage Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Packaging
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter 3mm Plastic Round Lens 18May Stock
₱1,149.09
₱907.98
₱768.10
₱707.98
Min.: 1
Mult.: 1
Through Hole 1650 nm 48 deg 50 mA 980 mV 7.3 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1550nm SWIR EMitter TO-46 Metal Can Flat Lens
45Inaasahan 11/13/2026
₱712.89
₱549.70
₱453.99
₱412.89
Min.: 1
Mult.: 1
Through Hole 1550 nm 102 deg 50 mA 1.05 V 4.8 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1650nm SWIR Emitter Flat Top Ceramic SMT Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱1,527.00
₱1,200.01
₱1,038.04
₱939.88
Min.: 1
Mult.: 1
SMD/SMT 1650 nm 50 deg 50 mA 1 V 3.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1070nm SWIR Emitter Flat Top Ceramic SMT Hindi Naka-stock
₱1,445.41
₱1,152.15
₱982.83
₱909.21
Min.: 1
Mult.: 1
SMD/SMT 1070 nm 50 deg 50 mA 1.36 V 12.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter Flat Top Ceramic SMT Hindi Naka-stock
₱1,445.41
₱1,152.15
₱982.83
₱909.21
Min.: 1
Mult.: 1
SMD/SMT 1300 nm 50 deg 50 mA 1.14 V 8 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter Flat Top Ceramic SMT Hindi Naka-stock
₱1,445.41
₱1,152.15
₱982.83
₱909.21
Min.: 1
Mult.: 1
SMD/SMT 1460 nm 50 deg 50 mA 1.06 V 5.5 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter Flat Top Ceramic SMT Hindi Naka-stock
₱1,445.41
₱1,152.15
₱982.83
₱909.21
Min.: 1
Mult.: 1
SMD/SMT 1900 nm 50 deg 50 mA 980 mV 2.1 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1100nm SWIR Emitter TO-18 Metal Can Flat Lens Hindi Naka-stock
₱712.89
₱549.70
₱453.99
₱412.89
Min.: 1
Mult.: 1
Through Hole 1100 nm 102 deg 50 mA 1.48 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1200nm SWIR Emitter 3mm Plastic Round Lens Hindi Naka-stock
₱1,149.09
₱907.98
₱768.10
₱707.98
Min.: 1
Mult.: 1
Through Hole 1200 nm 51 deg 50 mA 1.15 V 15.8 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter 3mm Plastic Round Lens Hindi Naka-stock
₱1,149.09
₱907.98
₱768.10
₱707.98
Min.: 1
Mult.: 1
Through Hole 1300 nm 48 deg 50 mA 1.1 V 17.4 mW - 40 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1300nm SWIR Emitter TO-46 Metal Can Flat Lens Hindi Naka-stock
₱712.89
₱549.70
₱453.99
₱412.89
Min.: 1
Mult.: 1
Through Hole 1300 nm 102 deg 50 mA 1.31 V 8.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1720nm SWIR Emitter TO-18 Metal Can Flat Lens Hindi Naka-stock
₱1,279.76
₱1,014.12
₱860.74
₱793.87
Min.: 1
Mult.: 1
Through Hole 1720 nm 102 deg 50 mA 1.18 V 4 W - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter 3mm Plastic Round Lens Hindi Naka-stock
₱1,246.02
₱986.51
₱836.20
₱770.56
Min.: 1
Mult.: 1
Through Hole 1900 nm 20 deg 20 mA 800 mV 1.7 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1900nm SWIR Emitter TO-18 Metal Can Flat Lens Hindi Naka-stock
₱1,279.76
₱1,014.12
₱860.74
₱793.87
Min.: 1
Mult.: 1
Through Hole 1900 nm 102 deg 20 mA 1.06 V 3 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1040nm SWIR Emitter TO-18 Metal Can Flat Lens Hindi Naka-stock
₱712.89
₱549.70
₱453.99
₱412.89
Min.: 1
Mult.: 1
Through Hole 1040 nm 102 deg 50 mA 1.34 V 20 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1060nm SWIR Emitter TO-18 Metal Can Flat Lens Hindi Naka-stock
₱712.89
₱549.70
₱453.99
₱412.89
Min.: 1
Mult.: 1
Through Hole 1060 nm 102 deg 50 mA 1.42 V 18.2 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters 1460nm SWIR Emitter 3mm Plastic Round Lens Hindi Naka-stock
₱1,149.09
₱907.98
₱768.10
₱707.98
Min.: 1
Mult.: 1
Through Hole 1460 nm 49 deg 50 mA 1.02 V 12.1 mW - 40 C + 85 C Bulk