Mga IR LED

Mga Resulta: 1,285
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Wavelength Radiant Intensity Anggulo ng Beam If - Forward Current Vf - Forward Voltage Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Kuwalipikasyon Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 22,760May Stock
30,000Inoorder
Cut Tape
₱42.33
₱28.47
₱20.25
₱16.75
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13,580May Stock
Cut Tape
₱42.33
₱28.47
₱20.25
₱16.75
Reel
₱13.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 9,541May Stock
Cut Tape
₱42.33
₱28.47
₱20.25
₱16.75
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip 679May Stock
2,000Inaasahan 1/13/2027
Cut Tape
₱80.37
₱56.69
₱41.41
₱34.54
Reel
₱30.43
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip 630May Stock
2,000Inaasahan 1/8/2027
Cut Tape
₱80.37
₱56.69
₱41.41
₱34.54
Reel
₱30.43
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters 973May Stock
Cut Tape
₱101.23
₱71.78
₱54.54
₱46.63
Reel
₱41.90
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared Emitter (850 nm) PowerTOPLED 1,224May Stock
Cut Tape
₱74.85
₱52.64
₱38.47
₱32.09
Reel
₱28.22
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6,655May Stock
Cut Tape
₱42.33
₱28.47
₱20.25
₱16.75
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
Luminus Devices Infrared Emitters 22,803May Stock
Cut Tape
₱265.03
₱193.25
₱150.31
Reel
₱127.61
₱123.31
Min.: 1
Mult.: 1
: 500
SMD/SMT 850 nm 1237 mW/sr 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1,125May Stock
2,500Inaasahan 10/30/2026
Cut Tape
₱265.03
₱193.25
₱150.31
Reel
₱127.61
₱126.38
Min.: 1
Mult.: 1
: 500
SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 2,485May Stock
Cut Tape
₱265.03
₱193.25
₱148.47
₱142.95
Reel
₱120.86
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 4,057May Stock
Cut Tape
₱279.76
₱203.68
₱165.03
Reel
₱139.26
₱135.58
₱131.90
Min.: 1
Mult.: 1
: 500
SMD/SMT 940 nm 1083 mW/sr 350 mA 3.2 V 1.66 W + 115 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 4,833May Stock
Cut Tape
₱72.39
₱50.80
₱37.79
₱31.96
Reel
₱26.69
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6 522May Stock
Cut Tape
₱200.00
₱142.95
₱111.04
₱96.93
Reel
₱92.03
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6 785May Stock
Cut Tape
₱200.00
₱142.95
₱111.04
₱96.93
Reel
₱92.03
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5,444May Stock
Cut Tape
₱85.28
₱60.12
₱45.03
₱38.28
Reel
₱31.17
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 5,606May Stock
Cut Tape
₱61.96
₱43.50
₱32.15
₱27.06
Reel
₱21.29
Min.: 1
Mult.: 1
: 6,000
SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 50deg 7,816May Stock
Cut Tape
₱298.77
₱222.09
₱176.69
Reel
₱154.60
₱144.17
Min.: 1
Mult.: 1
: 600
Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5,532May Stock
Cut Tape
₱63.19
₱44.29
₱32.76
₱27.61
Reel
₱22.09
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 4,826May Stock
Cut Tape
₱62.58
₱43.93
₱32.45
₱27.30
Reel
₱21.17
Min.: 1
Mult.: 1
: 6,000
SMD/SMT 940 nm 350 mW/sr 28 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.22 mm Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 18,882May Stock
Cut Tape
₱245.40
₱180.98
₱142.33
Reel
₱115.34
₱103.68
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
23,856May Stock
Cut Tape
₱37.42
₱25.09
₱17.85
₱14.79
₱13.56
Reel
₱12.70
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5,103May Stock
Cut Tape
₱64.42
₱45.21
₱33.07
₱27.55
Reel
₱25.89
Min.: 1
Mult.: 1
: 1,000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 6,597May Stock
₱45.40
₱29.75
₱19.88
₱13.74
Min.: 1
Mult.: 1
Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Vishay Infrared Emitters IR surface emitter high power 850nm 280May Stock
₱203.68
₱144.79
₱112.88
₱90.18
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm