ams OSRAM Mga IR LED

Mga Resulta: 227
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Wavelength Radiant Intensity Anggulo ng Beam If - Forward Current Vf - Forward Voltage Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Kuwalipikasyon Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 8,910May Stock
6,000Inaasahan 2/24/2027
Cut Tape
₱42.33
₱28.47
₱20.25
₱16.75
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13,580May Stock
Cut Tape
₱42.33
₱28.47
₱20.25
₱16.75
Reel
₱13.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip 378May Stock
2,000Inaasahan 11/10/2026
Cut Tape
₱80.37
₱56.69
₱41.41
₱34.54
Reel
₱30.43
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters 1,096May Stock
Cut Tape
₱101.23
₱71.78
₱54.54
₱46.63
Reel
₱41.90
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared Emitter (850 nm) PowerTOPLED 1,239May Stock
Cut Tape
₱74.85
₱52.64
₱38.47
₱32.09
Reel
₱28.22
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 4,430May Stock
69,000Inoorder
Cut Tape
₱42.33
₱28.47
₱20.25
₱16.75
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6,655May Stock
Cut Tape
₱42.33
₱28.47
₱20.25
₱16.75
Reel
₱13.56
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6 522May Stock
Cut Tape
₱200.00
₱142.95
₱111.04
₱96.93
Reel
₱92.03
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6 785May Stock
Cut Tape
₱200.00
₱142.95
₱111.04
₱96.93
Reel
₱92.03
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON P1616, no Lens, 920nm, IR:6 4,000May Stock
Cut Tape
₱138.04
₱98.77
₱76.07
₱65.64
₱63.19
Reel
₱53.25
Min.: 1
Mult.: 1
: 4,000
SMD/SMT 920 nm 325 mW/sr 130 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 17,267May Stock
Cut Tape
₱245.40
₱180.98
₱142.33
Reel
₱115.34
₱103.68
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO 4,229May Stock
Cut Tape
₱215.95
₱157.06
₱120.25
₱105.52
Reel
₱96.93
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5,103May Stock
Cut Tape
₱64.42
₱45.21
₱33.07
₱27.55
Reel
₱25.89
Min.: 1
Mult.: 1
: 1,000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR 22,846May Stock
Cut Tape
₱95.09
₱66.87
₱50.12
₱41.84
Reel
₱36.87
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA, 700 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 12,800May Stock
₱67.49
₱47.36
₱34.66
₱28.83
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters 850nm SIDELED, 120 deg AEC-Q102 20,192May Stock
Cut Tape
₱63.19
₱44.42
₱32.52
₱27.06
Reel
₱23.87
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 20 mW/sr 120 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip 203May Stock
2,000Inaasahan 11/24/2026
Cut Tape
₱80.37
₱56.69
₱41.41
₱34.54
Reel
₱30.43
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 1,858May Stock
Cut Tape
₱206.14
₱146.63
₱114.11
Reel
₱100.00
₱95.09
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1150 mW/sr 50 deg 1 A, 1.5 A, 3 A 2.8 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 5,403May Stock
Cut Tape
₱260.12
₱188.96
₱145.40
Reel
₱127.61
₱121.47
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 290 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 80 deg IR:6 Stk AEC-Q102 2,000May Stock
Cut Tape
₱209.82
₱149.69
₱116.57
₱103.07
Reel
₱87.12
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 1050 mW/sr 80 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 150 deg IR:6 stk AEC-Q102 2,065May Stock
Cut Tape
₱209.82
₱149.69
₱116.57
₱103.07
Reel
₱87.12
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 390 mW/sr 150 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER 3,390May Stock
Cut Tape
₱47.24
₱32.94
₱24.05
₱20.06
Reel
₱17.55
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA, 700 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER 3,420May Stock
Cut Tape
₱52.76
₱36.87
₱27.06
₱22.64
Reel
₱19.94
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA, 700 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters FIREFLY 930NM IR LOW POWER 16,217May Stock
6,000Inaasahan 11/27/2026
Cut Tape
₱42.33
₱28.77
₱22.82
₱19.63
Reel
₱13.44
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 850NM IR EMITTER 2,962May Stock
Cut Tape
₱144.79
₱128.22
₱104.30
₱91.41
Reel
₱58.41
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 230 mW/sr 100 deg x 140 deg 1 A, 2 A 1.6 V 1.8 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape