GNSS Mga Antenna

Mga Resulta: 17
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Istilong Mekanikal Istilo Gain Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
Taoglas Antennas Synergy X - 5in1 30May Stock
₱14,526.45
₱12,804.36
₱12,287.79
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Round Straight 50 Ohms - 40 C + 85 C Solder Connector SMA Male, RP-SMA Male GNSS 160 mm 160 mm IP67 5 x RG-174 Bulk
ArduSimple Antennas Calibrated Survey Tripleband GNSS Antenna 13May Stock
146Inaasahan 12/1/2026
₱18,440.58
₱16,531.98
₱15,258.97
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Module Radome 5.5 dBi 50 Ohms 1.5 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 152 mm 152 mm 67 mm IP66 1.5 M Coax to 2.5 M Coax Bulk
ArduSimple Antennas OEM Patch Multiband GNSS Antenna 13May Stock
₱5,676.10
₱4,987.76
₱4,876.10
₱4,630.70
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2176 GHz 1.6106 GHz GNSS PCB Trace Patch 0 dBi, 3 dBi, 1.5 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 1.2276 GHz, 1.57542 GHz, 1.6026 GHz GNSS 66.2 mm 47.7 mm 27 mm 246 mm RG174 simpleANT2B Bulk
Taoglas Antennas Circular Triple Band Active Patch 55May Stock
₱9,112.32
₱8,034.40
₱7,844.82
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Patch 1.17645 GHz 1.602 GHz GLONASS, Galileo, BEIDOU, Compass,SBAS Round Straight 26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB 50 Ohms 2:1 - 40 C + 85 C 6 Band Connector Connector SMA 1.17645 GHz, 1.2276 GHz, 1.278 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS 19.1 mm RG-174 ADFGP.60A Bulk
Xsens Antennas ANT-MULTI - GNSS Antenna with 3 meter 1May Stock
₱7,668.75
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Patch GNSS Patch Active SMA Male GNSS Bulk
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant 2,752May Stock
Cut Tape
₱92.64
₱79.76
₱75.46
₱69.33
Reel
₱56.50
Min.: 1
Mult.: 1
: 3,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
Taoglas Antennas Bolt - Low Profile High Precision GNSS L1 & L5 Antenna with 1m RG-174 & SMA(M)
500Inoorder
₱8,622.74
₱7,603.11
₱6,978.56
₱6,699.42
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.166 GHz 1.605 GHz GPS, GLONASS, Galileo, BEIDOU Round Dome 28 dB, 30 dB 50 Ohms 5 W - 40 C + 85 C 5 Band Screw Connector SMA 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS 25.4 mm IP67 RG-174 Bulk
ArduSimple Antennas Budget Survey Multiband GNSS Antenna Lead-Time 8 (na) Linggo
₱9,934.41
₱8,609.25
₱8,407.40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Galileo, GLONASS, GPS Module Radome 5 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 147 mm 63 mm 63 mm IP66 2.5 M Coax simpleANT2B Bulk
TE Connectivity Antennas 1513634-1 ANTENNA WITH EVB ASSY Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱1,990.81
₱1,984.67
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Antenna 1.42 GHz 1.62 GHz Rectangular 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT GNSS 101 mm 100.5 mm 7.05 mm Bulk
TE Connectivity Antennas 2118900-1 ANTENNA WITH EVB ASSY Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱2,444.80
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Antenna 1.42 GHz 1.62 GHz GNSS 3.5 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector SMA GNSS 70.55 mm 115.8 mm 2 mm Bulk
Taoglas Antennas Synergy X - 5in1 Multiband GNSS : 2*5G/4G : 2*Wi-Fi with 5m Braided Cable Assembly Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱28,065.78
Min.: 50
Mult.: 50
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz 4G/5G WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 Round Straight 4.54 dB 50 Ohms 2:1 - 40 C + 85 C Solder Connector SMA GNSS 160 mm 160 mm 67 mm IP67 RG-174
Quectel Antennas External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 50 oe10 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Cut Tape
₱250.31
₱167.49
₱134.97
₱109.20
Min.: 10
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 3.16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Screw SMA Male GNSS IP64 Reel
Quectel Antennas External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 52 oe10 Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Cut Tape
₱104.91
₱99.39
₱97.55
₱96.32
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 1.75 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Screw SMA Male GNSS IP64 Reel
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 + 18 18 4 mm, Passive, GNSS L1&L5*1,, RoHS&REACH Compliant Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱223.93
₱218.41
₱214.11
Min.: 640
Mult.: 40
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.575 GHz GNSS 1.3 dBi, 4.1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band GNSS 25 mm 25 mm 8.1 mm Tray
Quectel Antennas Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 13 13 4 Hindi Naka-stock
₱59.94
₱56.69
₱53.80
₱53.19
Min.: 500
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 0 dBi 50 Ohms 1.5 - 40 C + 85 C 2 Band 1.561 GHz, 1.575 GHz GNSS 13 mm 13 mm 4 mm
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 15 15 4mm, Passive, GNSS L1*1,RoHS&REACH Compliant Hindi Naka-stock
₱92.64
₱88.96
₱88.34
Min.: 576
Mult.: 576
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.606 GHz GNSS Patch 3 dBi 50 Ohms 2.53 - 40 C + 85 C 3 Band Adhesive Mount 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS 15 mm 15 mm 4 mm Tray
Quectel Antennas Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 2 Hindi Naka-stock
Cut Tape
₱61.96
₱59.94
₱57.85
₱56.75
₱55.95
Min.: 250
Mult.: 250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 50 Ohms - 40 C + 85 C 1 Band 1.561 GHz, 1.57542 GHz GNSS 18 mm 18 mm 2 mm Reel