Paktron Mga Film Capacitor

Mga Resulta: 128
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Rating ng Voltage AC Tolerance Dami ng Pin ESR Taas Package / Case Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Paktron Film Capacitors Filter 100Ohm 0.1uF 600V Radial 3,830May Stock
₱570.56
₱425.77
₱376.08
₱336.20
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 100 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 150Ohm 0.1uF 600V Radial 997May Stock
₱561.97
₱449.70
₱415.34
₱379.76
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 150 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 220Ohm 0.1uF 600V Radial 598May Stock
₱677.92
₱579.14
₱549.70
₱365.65
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 220 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 150Ohm 0.1uF 125VAC Radial 3,974May Stock
₱353.38
₱244.79
₱213.50
₱188.96
Min.: 1
Mult.: 1
100 nF Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 11.8 mm (0.465 in) Film Capacitors 125 VAC 10 % 2 Pin 150 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 1uF 500V SMD 208May Stock
₱1,846.64
₱1,448.47
₱1,374.24
₱1,369.33
Min.: 1
Mult.: 1
1 uF 500 VDC Radial Polyester 15 mm (0.591 in) 28.8 mm (1.134 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 16 8 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Filter 47Ohm 1.0uF 200V Radial 359May Stock
72Inaasahan 12/30/2026
₱685.89
₱516.57
₱457.67
₱417.18
Min.: 1
Mult.: 1
1 uF 200 VDC Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 9.9 mm (0.39 in) Film Capacitors 125 VAC 10 % 2 Pin 47 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 10uF 100V thru-hole 83May Stock
117Inaasahan 11/13/2026
₱2,668.73
₱2,087.74
₱2,086.51
₱2,068.72
Min.: 1
Mult.: 1
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.4 mm (0.252 in) Through Hole - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Filter 150Ohm 0.25uF 600V Radial 398May Stock
₱850.92
₱645.40
₱574.24
₱541.11
Min.: 1
Mult.: 1
250 nF 600 V Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 10.6 mm (0.417 in) Film Capacitors 250 VAC 10 % 2 Pin 150 Ohms 19 mm (0.748 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 4.0uF 100V SMD 200May Stock
₱1,393.87
₱1,092.64
₱1,039.88
₱959.51
Min.: 1
Mult.: 1
4 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.7 mm (0.5 in) 11.4 mm (0.449 in) Film Capacitors 80 VAC 10 % 6 Pin 7 mOhms 6.35 mm (0.25 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 400V SMD 480May Stock
₱1,266.88
₱982.83
₱885.28
₱817.18
Min.: 1
Mult.: 1
470 nF 400 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 11.7 mm (0.461 in) Film Capacitors 250 VAC 10 % 6 Pin 11 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Filter 100Ohm 0.5uF 200V Radial 399May Stock
₱844.18
₱728.22
₱670.56
₱538.04
Min.: 1
Mult.: 1
500 nF 200 V Radial 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.4 mm (0.37 in) Film Capacitors 125 VAC 10 % 2 Pin 100 Ohms 16.3 mm (0.642 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 150Ohm 0.5uF600 V Radial 399May Stock
₱1,156.45
₱876.69
₱780.37
₱735.59
Min.: 1
Mult.: 1
500 nF 600 V Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 15 mm (0.591 in) Film Capacitors 250 VAC 10 % 2 Pin 150 Ohms 23.4 mm (0.921 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 400V SMD 98May Stock
₱2,036.82
₱1,603.08
₱1,495.71
₱1,282.83
Min.: 1
Mult.: 1
Hindi
1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 22.4 mm (0.882 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 14 8 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1uF 500V thru-hole 320May Stock
₱1,922.71
₱1,334.36
₱1,231.29
₱1,187.74
Min.: 1
Mult.: 1
Hindi
1 uF 500 VDC Radial Polyester 15 mm (0.591 in) 28.8 mm (1.134 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 16 8 mOhms 8.1 mm (0.319 in) DIP-16 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1uF 500V SMD 160May Stock
₱1,704.92
₱1,430.07
₱1,374.24
₱1,372.40
Min.: 1
Mult.: 1
Hindi
1 uF 500 VDC Radial Polyester 15 mm (0.591 in) 28.8 mm (1.134 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 16 8 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 50V thru-hole 210May Stock
₱2,688.36
₱2,141.73
₱2,019.03
₱2,006.76
Min.: 1
Mult.: 1
Hindi
10 uF 50 VDC Radial Polyester 10 mm (0.394 in) 15.7 mm (0.618 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 10 3 mOhms 8.1 mm (0.319 in) DIP-10 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 50V SMD 220May Stock
₱2,688.36
₱2,141.73
₱2,019.03
₱2,006.76
Min.: 1
Mult.: 1
Hindi
10 uF 50 VDC Radial Polyester 10 mm (0.394 in) 15.7 mm (0.618 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 10 3 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD 200May Stock
Cut Tape
₱2,710.44
₱2,139.27
Reel
₱1,945.41
Min.: 1
Mult.: 1
: 100
Hindi
10 uF 100 VDC Gull Wing Polyester 10.16 mm (0.4 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Reel, Cut Tape, MouseReel
Paktron Film Capacitors Capacitor MLP 10uF 100V thru-hole 300May Stock
₱2,668.73
₱2,087.74
₱2,086.51
₱2,068.72
Min.: 1
Mult.: 1
Hindi
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.4 mm (0.252 in) Through Hole - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD 500May Stock
₱2,401.24
₱1,912.89
₱1,803.69
₱1,803.08
Min.: 1
Mult.: 1
Hindi
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.4 mm (0.252 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1.0uF 100V SMD 120May Stock
₱1,444.79
₱1,130.68
₱1,084.67
₱1,001.23
Min.: 1
Mult.: 1
Hindi
1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 9 mOhms 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 20uF 50V SMD 80May Stock
₱5,717.21
₱4,852.17
₱4,597.57
₱4,595.73
Min.: 1
Mult.: 1
Hindi
20 uF 50 VDC Radial Polyester 10 mm (0.394 in) 29.2 mm (1.15 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 18 2.5 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.33uF 250V Radial 2,977May Stock
2,023Inaasahan 9/27/2027
₱176.69
₱121.47
₱106.14
₱93.87
Min.: 1
Mult.: 1
Hindi
330 nF 250 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 6.3 mm (0.248 in) Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 8.4 mm (0.331 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 3.3uF 400V SMD 480May Stock
₱1,233.14
₱956.45
₱861.97
₱795.10
Min.: 1
Mult.: 1
Hindi
3.3 uF 400 VDC Radial Polyester 15 mm (0.591 in) 11 mm (0.433 in) 11 mm (0.433 in) Film Capacitors 250 VAC 10 % 6 Pin 12 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.47uF 400V SMD 240May Stock
₱1,445.41
₱1,119.64
₱1,025.16
₱946.63
Min.: 1
Mult.: 1
Hindi
470 nF 400 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 11.7 mm (0.461 in) Film Capacitors 250 VAC 10 % 6 Pin 11 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube