Paktron Mga Film Capacitor

Mga Resulta: 128
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Rating ng Voltage AC Tolerance Dami ng Pin ESR Taas Package / Case Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Paktron Film Capacitors Capacitor MLP 0.47uF 400V Radial 2,450May Stock
₱303.68
₱212.88
₱184.66
₱184.05
Min.: 1
Mult.: 1
Hindi
470 nF 400 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 7.4 mm (0.291 in) Film Capacitors 250 VAC 10 % 2 Pin 12 mOhms 11.1 mm (0.437 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 4.7uF 100V SMD 200May Stock
Cut Tape
₱1,592.03
₱1,233.14
₱1,130.07
Reel
₱1,130.07
₱1,034.97
Min.: 1
Mult.: 1
: 200
Hindi
4.7 uF 100 VDC Gull Wing Polyester 10.16 mm (0.4 in) 13.3 mm (0.524 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Reel, Cut Tape, MouseReel
Paktron Film Capacitors Filter 220Ohm 0.5uF 200V Radial 430May Stock
3,570Inaasahan 12/30/2026
₱359.51
₱252.15
₱217.18
₱190.80
Min.: 1
Mult.: 1
500 nF 200 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.4 mm (0.37 in) Film Capacitors 125 VAC 10 % 2 Pin 220 Ohms 16.3 mm (0.642 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 10uF 50V thru-hole
600Inoorder
₱2,324.55
₱1,852.16
₱1,746.02
Min.: 1
Mult.: 1
10 uF 50 VDC Radial Polyester 10 mm (0.394 in) 15.7 mm (0.618 in) 12.7 mm (0.5 in) Film Capacitors 35 VAC 10 % 10 3 mOhms 8.1 mm (0.319 in) DIP-10 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Filter 22Ohm 0.1uF 600V Radial
800Inaasahan 2/12/2027
₱570.56
₱425.77
₱376.08
₱336.20
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 22 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Filter 47Ohm 0.1uF 600V Radial
600Inaasahan 12/30/2026
₱543.56
₱444.17
₱408.59
₱367.49
Min.: 1
Mult.: 1
100 nF 600 V Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) Film Capacitors 250 VAC 10 % 2 Pin 47 Ohms 16.7 mm (0.657 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 100V Radial
4,500Inaasahan 4/2/2027
₱222.70
₱160.74
₱142.33
₱120.25
Min.: 1
Mult.: 1
1 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 4.4 mm (0.173 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 7.2 mm (0.283 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 10uF 100V SMD
200Inaasahan 11/13/2026
₱2,489.58
₱2,108.60
₱2,086.51
₱1,974.86
Min.: 1
Mult.: 1
10 uF 100 VDC Radial Polyester 10 mm (0.394 in) 25.3 mm (0.996 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 14 3 mOhms 6.35 mm (0.25 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.22uF 400V Radial
5,000Inaasahan 5/19/2027
₱220.25
₱155.22
₱150.92
₱127.61
Min.: 1
Mult.: 1
220 nF 400 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 5.84 mm (0.23 in) Film Capacitors 50 VAC 10 % 2 Pin 8.64 mm (0.34 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 3.3uF 100V Radial
5,000Inaasahan 12/4/2026
₱310.43
₱223.31
₱207.98
₱176.69
Min.: 1
Mult.: 1
3.3 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 6.3 mm (0.248 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 8.9 mm (0.35 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.47uF 250V Radial
2,000Inaasahan 3/12/2027
₱203.07
₱131.29
₱120.25
₱112.27
Min.: 1
Mult.: 1
470 nF 250 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 5.3 mm (0.209 in) Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 7.7 mm (0.303 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.47uF 400V Radial
5,000Inaasahan 5/7/2027
₱277.92
₱200.61
₱173.62
₱156.44
Min.: 1
Mult.: 1
470 nF 400 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 7.37 mm (0.29 in) Film Capacitors 250 VAC 10 % 2 Pin 11.18 mm (0.44 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 0.47uF 500V SMD
560Inaasahan 4/9/2027
₱1,230.07
₱1,028.23
₱957.67
₱889.58
Min.: 1
Mult.: 1
470 nF 500 VDC Radial Polyester 15 mm (0.591 in) 17.8 mm (0.701 in) 15.9 mm (0.626 in) Film Capacitors 250 VAC 10 % 8 Pin 11 mOhms 8.1 mm (0.319 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 4.7uF 100V thru-hole Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱1,440.50
₱1,102.46
₱985.28
₱961.97
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13.3 mm (0.524 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 6 mOhms 6.35 mm (0.25 in) DIP-6 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 4.7uF 100V SMD Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱1,399.39
₱1,173.01
₱1,114.12
₱1,097.55
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial Polyester 10 mm (0.394 in) 13.3 mm (0.524 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 3 Pin 6 mOhms 6.35 mm (0.25 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.5uF 500V Radial
3,000Inaasahan 3/19/2027
₱355.83
₱257.06
₱242.95
₱206.14
Min.: 1
Mult.: 1
500 nF 500 VDC PC Pins Polyester 16.5 mm (0.65 in) 7.1 mm (0.28 in) Film Capacitors 250 VAC 10 % 2 Pin 12 mOhms 13.7 mm (0.539 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Filter 100Ohm 0.5uF 600V Radial
600Inaasahan 2/12/2027
₱1,129.45
₱873.62
₱786.51
₱735.59
₱689.57
Min.: 1
Mult.: 1
500 nF 600 V Radial Polyester 30.5 mm (1.201 in) 36.8 mm (1.449 in) 15 mm (0.591 in) Film Capacitors 250 VAC 10 % 2 Pin 100 Ohms 23.4 mm (0.921 in) Through Hole Straight - 55 C + 85 C Quencharc Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 250V thru-hole
120Inoorder
₱1,394.49
₱1,192.64
₱1,019.02
₱976.69
Min.: 1
Mult.: 1
Hindi
1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 11.2 mm (0.441 in) 17.8 mm (0.701 in) Film Capacitors 160 VAC 10 % 6 Pin 12 mOhms 7.5 mm (0.295 in) DIP-6 - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1.0uF 250V SMD
120Inoorder
₱1,469.33
₱1,176.69
₱1,019.02
₱976.69
Min.: 1
Mult.: 1
Hindi
1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 11.2 mm (0.441 in) 17.8 mm (0.701 in) Film Capacitors 160 VAC 10 % 6 Pin 12 mOhms 7.5 mm (0.295 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 1.0uF 250V Radial
2,500Inaasahan 11/20/2026
₱220.25
₱185.28
₱174.23
₱147.24
Min.: 1
Mult.: 1
Hindi
1 uF 250 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 6.1 mm (0.24 in) Film Capacitors 160 VAC 10 % 2 Pin 8 mOhms 8.6 mm (0.339 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 1.0uF 400V thru-hole
300Inaasahan 2/5/2027
₱1,550.31
₱1,201.23
₱1,100.01
₱1,015.34
Min.: 1
Mult.: 1
Hindi
1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 22.4 mm (0.882 in) 17.8 mm (0.701 in) Film Capacitors 250 VAC 10 % 14 8 mOhms 8.1 mm (0.319 in) Through Hole - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 0.22uF 400V Radial
5,000Inaasahan 2/24/2027
₱258.90
₱186.50
₱161.96
₱146.01
Min.: 1
Mult.: 1
Hindi
220 nF 400 VDC PC Pins Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 5.84 mm (0.23 in) Film Capacitors 50 VAC 10 % 2 Pin 8.64 mm (0.34 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 2.2uF 100V Radial
2,000Inaasahan 11/25/2026
₱301.84
₱210.43
₱195.71
₱165.65
Min.: 1
Mult.: 1
Hindi
2.2 uF 100 VDC PC Pins Polyester 10 mm (0.394 in) 11.4 mm (0.449 in) 5.2 mm (0.205 in) Film Capacitors 80 VAC 10 % 2 Pin 6 mOhms 7.2 mm (0.283 in) Through Hole Straight - 55 C + 125 C Angstor Bulk
Paktron Film Capacitors Capacitor MLP 4.0uF 100V SMD
250Inaasahan 4/9/2027
₱1,304.30
₱998.16
₱892.64
₱871.17
Min.: 1
Mult.: 1
Hindi
4 uF 100 V Gull Wing Polyester 10.16 mm (0.4 in) 11.4 mm (0.449 in) 12.7 mm (0.5 in) Film Capacitors 80 VAC 10 % 6 Pin 6.3 mm (0.248 in) SMD/SMT - 55 C + 125 C Capstick Tube
Paktron Film Capacitors Capacitor MLP 4.0uF 100V thru-hole
400Inaasahan 3/3/2027
₱1,465.04
₱1,134.98
₱1,039.88
₱959.51
Min.: 1
Mult.: 1
Hindi
4 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.7 mm (0.5 in) 11.4 mm (0.449 in) Film Capacitors 80 VAC 10 % 6 Pin 7 mOhms 6.4 mm (0.252 in) DIP-6 - 55 C + 125 C Capstick Tube