Tamura Mga Audio Transformer / Signal Transformer

Mga Resulta: 64
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Pangunahing Impedance Pangalawang Impedance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Haba Lapad Taas Series Packaging
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:500CT 538May Stock
550Inoorder
₱812.89
₱733.75
₱693.87
₱668.72
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 500 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 06 46Ohm Prim. DCR 63Ohm sec 553May Stock
₱766.26
₱690.80
₱653.99
₱630.68
Min.: 1
Mult.: 1
Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT 534May Stock
₱687.73
₱636.81
₱575.46
₱559.51
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 341May Stock
₱729.45
₱677.92
₱642.95
₱622.70
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 108Ohm Prim. DCR 120Ohm sec 652May Stock
1,188Inaasahan 12/8/2026
₱386.51
₱290.19
₱284.05
₱268.10
Min.: 1
Mult.: 1
Telecom Transformers 600 Ohms 470 Ohms TTC Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 75Ohm Prim. DCR 95Ohm sec 539May Stock
₱341.11
₱316.57
₱308.59
₱295.71
Min.: 1
Mult.: 1
Hindi
Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 460May Stock
1,100Inaasahan 11/16/2026
₱817.80
₱736.81
₱706.75
₱684.67
Min.: 1
Mult.: 1
Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:600CT 589May Stock
1,650Inaasahan 4/8/2027
₱757.67
₱683.44
₱655.83
₱634.97
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8 383May Stock
₱782.83
₱726.38
₱678.53
₱654.60
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 871May Stock
₱758.90
₱684.05
₱656.45
₱635.59
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:10KCT 108May Stock
2,200Inoorder
₱776.08
₱721.48
₱674.85
₱650.92
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 10 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 152Ohm Prim. DCR 152Ohm Sec 280May Stock
₱420.86
₱327.00
₱320.25
₱271.78
₱234.97
Min.: 1
Mult.: 1
Hindi
Telecom Transformers 600 Ohms 301 Ohms TTC
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT
2,160Inoorder
₱826.38
₱744.79
₱709.21
₱685.28
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600
2,200Inoorder
₱790.19
₱712.89
₱684.05
₱662.58
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 40 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 135:135CT
3,300Inoorder
₱819.02
₱738.65
₱703.68
₱679.76
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 135 Ohms 135 Ohms 1.5 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 47Ohm Prim. DCR 61Ohm sec
10,275Inoorder
₱523.93
₱496.94
₱488.35
₱482.21
Min.: 1
Mult.: 1
Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 59Ohm Prim. DCR 59Ohm Sec
7,854Inoorder
₱350.92
₱318.41
₱312.27
₱264.42
Min.: 1
Mult.: 1
Telecom Transformers LAN Terminals 200 Hz to 4 kHz 600 Ohms 600 Ohms 1.875 kV 15 mm 14.5 mm 12 mm TTC Bulk
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 115Ohm Prim. DCR 115Ohm Sec
36,068Inoorder
Cut Tape
₱283.44
₱256.44
₱238.65
₱231.29
Reel
₱194.48
Min.: 1
Mult.: 1
: 4,000
Telecom Transformers SMD/SMT 200 Hz to 4 kHz 600 Ohms 600 Ohms 3 kV 12.5 mm 9.6 mm 7.6 mm TTC Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT
550Inaasahan 3/29/2027
₱829.45
₱747.86
₱712.27
₱687.73
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1KCT:1KCT
281Inoorder
₱1,011.66
₱967.49
₱943.56
₱928.23
Min.: 1
Mult.: 1
Audio Transformers Through Hole 300 Hz to 100 kHz 1 kOhms 1 kOhms 500 Vrms 10.4 mm x 7.87 mm x 11.8 mm 10.4 mm 7.87 mm 11.8 mm MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 150:12
1,208Inoorder
₱761.97
₱705.53
₱668.72
₱647.24
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 150 Ohms 12 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 72Ohm Prim. DCR 90Ohm sec
558Inaasahan 5/21/2027
₱415.34
₱375.46
₱360.12
₱349.08
Min.: 1
Mult.: 1
Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec
520Inoorder
₱460.13
₱420.25
₱412.27
₱325.77
Min.: 1
Mult.: 1
Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec
522Inaasahan 11/26/2026
₱403.68
₱366.26
₱359.51
₱302.46
Min.: 1
Mult.: 1
Telecom Transformers Radial 600 Ohms 600 Ohms 21.3 mm 16 mm 19 mm TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 600CT
1,120Inaasahan 4/5/2027
₱399.39
₱363.19
₱354.60
₱319.63
Min.: 1
Mult.: 1
Telecom Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 18.7 mm 20.7 mm 18.7 mm TTC Bulk