Semitec Mga Thermistor - NTC

Mga Resulta: 314
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Packaging
Semitec NTC Thermistors 5ohms 3amps Clinch Short Lead 182May Stock
₱28.83
₱22.21
₱19.14
₱15.71
Min.: 1
Mult.: 1
D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk

Semitec NTC Thermistors Temp Sensor 10kOhm 3370k 1% 175May Stock
₱1,114.73
₱984.67
₱882.21
₱836.20
Min.: 1
Mult.: 1
3370 K 10 kOhms 1 % SMD/SMT SMD/SMT - 20 C + 100 C 3 mm 20 mm
Semitec NTC Thermistors 100kohm 0.5% 4,513May Stock
₱37.42
₱35.46
₱33.13
₱31.53
Min.: 1
Mult.: 1
AP-2 4261 K 100 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC Thermistors 10ohms 1amps Clinch lead 336May Stock
1,000Inaasahan 2/4/2027
₱36.20
₱27.36
₱23.62
₱19.33
Min.: 1
Mult.: 1
D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 2amps Clinch lead 13May Stock
1,800Inoorder
₱34.36
₱26.38
₱22.70
₱18.65
Min.: 1
Mult.: 1
D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 4amps Clinch Short Lead 103May Stock
₱62.58
₱46.75
₱37.98
₱32.27
Min.: 1
Mult.: 1
D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 10ohms 5amps Clinch lead 21May Stock
100Inaasahan 1/8/2027
₱90.18
₱67.49
₱54.79
₱46.50
Min.: 1
Mult.: 1
D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 10ohms 6amps Clinch lead 134May Stock
₱137.42
₱106.14
₱88.34
₱86.50
Min.: 1
Mult.: 1
D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 11kohm 5% 475May Stock
₱54.60
₱42.21
₱36.32
₱35.09
Min.: 1
Mult.: 1
CT 11 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC Thermistors 2kohm 0.5% 130May Stock
₱60.12
₱46.14
₱39.75
₱38.34
Min.: 1
Mult.: 1
AP-2 3976 K 2 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC Thermistors 20ohms 1amps Clinch lead 339May Stock
₱45.40
₱34.79
₱29.94
₱28.90
Min.: 1
Mult.: 1
D2 2900 K 20 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC Thermistors 2ohms 5amps Straight Lead 220May Stock
₱41.72
₱32.21
₱27.79
₱26.81
Min.: 1
Mult.: 1
D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 3ohms 5amps Clinch Short Lead 310May Stock
₱47.85
₱36.56
₱31.53
₱30.43
Min.: 1
Mult.: 1
D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC Thermistors 6ohms 6amps Clinch lead 80May Stock
₱180.37
₱147.24
₱119.63
₱101.23
Min.: 1
Mult.: 1
D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC Thermistors 6ohms 6amps Straight Lead 47May Stock
₱180.37
₱147.24
₱124.54
₱105.52
Min.: 1
Mult.: 1
D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC Thermistors 8ohms 4amps Clinch lead 30May Stock
₱61.96
₱46.69
₱37.36
₱35.09
Min.: 1
Mult.: 1
D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 8ohms 5amps Clinch Short Lead 55May Stock
₱69.33
₱51.90
₱42.15
₱35.77
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC Thermistors 8ohms 6amps Clinch Short Lead 149May Stock
₱137.42
₱106.14
₱88.34
₱86.50
Min.: 1
Mult.: 1
D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 100kohm 3% 170May Stock
₱74.23
₱55.95
₱44.72
₱42.09
Min.: 1
Mult.: 1
ET 4132 K 100 kOhms 3 % PCB Mount Radial - 40 C + 90 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC Thermistors 10ohms 2.2amps Straight Lead 263May Stock
₱57.67
₱43.87
₱37.79
₱36.50
Min.: 1
Mult.: 1
D2 3000 K 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 15 mm 19 mm 15 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 6amps Clinch Short Lead 72May Stock
200Inaasahan 1/8/2027
₱138.04
₱106.75
₱94.48
₱79.76
Min.: 1
Mult.: 1
D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 16ohms 3amps Straight Lead 292May Stock
₱55.22
₱42.21
₱36.38
₱35.09
Min.: 1
Mult.: 1
D2 3050 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 20 Kohms 2% 25C Hi Temp Thermistor 620May Stock
₱64.42
₱60.92
₱47.48
₱45.34
Min.: 1
Mult.: 1
NT 4282 K 20 kOhms 4 mW 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC Thermistors 2.5kohm 5% 352May Stock
₱73.01
₱54.85
₱43.87
₱41.23
Min.: 1
Mult.: 1
CT 3670 K 2.5 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC Thermistors 2ohms 5amps Clinch Short Lead 172May Stock
₱57.67
₱43.80
₱37.79
₱36.44
Min.: 1
Mult.: 1
D2 2650 K 2 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk