Semitec Mga Thermistor - NTC

Mga Resulta: 314
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Packaging
Semitec NTC Thermistors 232kohm 3% 9May Stock
₱46.01
₱34.97
₱30.12
₱29.08
Min.: 1
Mult.: 1
ET 4274 K 232 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC Thermistors 2ohms 8amps Clinch lead 83May Stock
₱73.62
₱55.58
₱44.48
₱41.84
Min.: 1
Mult.: 1
D2 2700 K 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 8amps Clinch lead 5May Stock
₱149.69
₱115.95
₱102.45
₱86.50
Min.: 1
Mult.: 1
D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC Thermistors 5ohms 4amps Clinch Short Lead 385May Stock
₱45.40
₱34.91
₱30.06
₱29.02
Min.: 1
Mult.: 1
D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 5ohms 8amps Clinch Short Lead 42May Stock
₱121.47
₱91.41
₱77.30
₱65.03
Min.: 1
Mult.: 1
D2 2950 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 9.1kohm 5% 459May Stock
₱64.42
₱48.16
₱38.59
₱36.26
Min.: 1
Mult.: 1
CT 3270 K 9.1 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC Thermistors 100kohm 3% 180May Stock
₱77.91
₱58.71
₱46.93
₱44.11
Min.: 1
Mult.: 1
NT 4390 K 100 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC Thermistors 10ohms 2amps Straight Lead 65May Stock
800Inaasahan 1/8/2027
₱34.36
₱26.38
₱22.70
₱18.65
Min.: 1
Mult.: 1
D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 2amps Clinch Short Lead 250May Stock
1,100Inaasahan 12/11/2026
₱45.40
₱34.79
₱29.94
₱28.90
Min.: 1
Mult.: 1
D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 5amps Straight Lead 396May Stock
₱89.57
₱66.87
₱53.93
₱50.68
Min.: 1
Mult.: 1
D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 12ohms 5amps Clinch lead 111May Stock
₱89.57
₱66.87
₱53.93
₱50.68
Min.: 1
Mult.: 1
D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 1ohms 6amps Clinch lead 88May Stock
₱66.87
₱50.61
₱40.49
₱38.04
Min.: 1
Mult.: 1
D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 20kohm 1% 3,866May Stock
₱31.29
₱27.79
₱27.73
₱24.11
Min.: 1
Mult.: 1
AT 4013 K 20 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC Thermistors 2ohms 8amps Straight Lead 106May Stock
₱94.48
₱70.55
₱56.87
₱53.44
Min.: 1
Mult.: 1
D2 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC Thermistors 41kohm 3% 200May Stock
₱59.51
₱45.46
₱39.20
₱37.79
Min.: 1
Mult.: 1
ET 41 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC Thermistors 4ohms 8amps Straight Lead 234May Stock
₱149.69
₱115.95
₱102.45
₱86.50
Min.: 1
Mult.: 1
D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC Thermistors 5ohms 2amps Clinch Short Lead 428May Stock
₱35.58
₱27.30
₱23.56
₱19.33
Min.: 1
Mult.: 1
D2 5 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm Bulk
Semitec NTC Thermistors 5ohms 4amps Straight Lead 198May Stock
₱29.45
₱27.79
₱25.95
₱24.66
Min.: 1
Mult.: 1
D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 83kohm 3% 317May Stock
₱46.01
₱34.97
₱30.12
₱29.08
Min.: 1
Mult.: 1
ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC Thermistors 6ohms 6amps Straight Lead 218May Stock
₱137.42
₱106.14
₱88.34
₱86.50
Min.: 1
Mult.: 1
D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 10ohms 4amps Clinch lead 77May Stock
₱66.87
₱50.61
₱40.49
₱38.04
Min.: 1
Mult.: 1
D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 16ohms 4amps Clinch lead 62May Stock
₱83.44
₱62.58
₱50.61
₱42.95
Min.: 1
Mult.: 1
D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 3ohms 7amps Clinch lead 41May Stock
100Inaasahan 1/8/2027
₱89.57
₱66.87
₱53.93
₱50.68
Min.: 1
Mult.: 1
D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 7amps Straight Lead 60May Stock
₱89.57
₱66.87
₱53.93
₱50.68
Min.: 1
Mult.: 1
D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 8ohms 3amps Clinch lead 199May Stock
₱45.40
₱34.91
₱30.06
₱29.02
Min.: 1
Mult.: 1
D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk