Modules Mga Antenna

Mga Resulta: 331
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging

Maxtena Antennas Hindi Naka-stock
₱2,556.45
₱2,239.28
₱2,129.46
₱1,977.31
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 3.4 dBi 50 Ohms 3.6:1 35 W - 40 C + 85 C 4 Band Connector SMA Male IP67, IP69 LL110 Bulk

Maxtena Antennas Hindi Naka-stock
₱2,134.37
₱1,865.65
₱1,779.76
₱1,642.34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4 dBi 50 Ohms 2.4:1 35 W - 40 C + 85 C 4 Band Bracket Mount Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas Hindi Naka-stock
₱3,700.63
₱3,249.10
₱3,149.10
₱2,948.48
Min.: 1
Mult.: 1
Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 15 mm IP67, IP69 D302 Bulk
Maxtena Antennas Hindi Naka-stock
₱3,854.62
₱3,384.07
₱3,280.38
₱3,071.18
Min.: 1
Mult.: 1
Modules Dipole Antenna 5.5 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Connector N-Female 915 MHz IP65 Bulk
Maxtena Antennas Hindi Naka-stock
₱897.55
₱710.43
₱673.01
₱622.09
Min.: 1
Mult.: 1
Modules 1.561098 GHz 1.606 GHz GLONASS, GPS 2.8 dB, 2.9 dB 50 Ohms 1.3:1 25 W - 40 C + 85 C 3 Band Connector SMA Male Bulk
Maxtena Antennas Hindi Naka-stock
₱18,493.34
₱16,579.22
₱15,302.53
Min.: 1
Mult.: 1
Modules 380 MHz 2.7 GHz GPS 1.9 dB, 2.9 dB, 3 dB 50 Ohms 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69 LL195 Bulk
Maxtena Antennas Hindi Naka-stock
₱17,286.59
₱15,351.61
₱14,235.65
Min.: 1
Mult.: 1
Modules 380 MHz 1.606 GHz 2.5 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 3 Band Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas Hindi Naka-stock
₱797.55
₱631.29
₱598.16
₱552.76
Min.: 1
Mult.: 1
Modules 380 MHz 5.925 GHz GLONASS, GPS - 1.9 dB, - 2.3 dB, 2.1 dB, 3 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2:1, 3:1 25 W - 40 C + 85 C 8 Band Connector SMA Male IP67, IP69 LL195 Bulk
ProSoft Technology Antennas 3 dBi Omni N-BH jack whipless 2.4GHz Hindi Naka-stock
₱14,576.15
₱12,847.92
₱12,329.51
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.5 GHz 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Bulkhead Mount Connector 89.9 mm
ProSoft Technology Antennas 8 dBi Directional patch panel N jack with mounting hardware 2.4GHz Hindi Naka-stock
₱17,871.87
₱15,871.25
₱14,717.25
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.5 GHz 8 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Jack
ProSoft Technology Antennas 12dBi Panel N-Jack MIMO antenna 2.4GHz Hindi Naka-stock
₱68,481.32
₱60,643.25
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.3 GHz 2.7 GHz 12 dBi 50 Ohms 1.7:1 10 W - 40 C + 65 C 1 Wall Mount Connector N-Female 12 in 12 in IP67
ProSoft Technology Antennas 2/3 dBi Omni N Plug articulating 2.4 / 5 GHz Antenna Hindi Naka-stock
₱2,273.02
₱1,987.13
₱1,895.72
₱1,749.09
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz, 4.9 GHz 2.5 GHz, 5.875 GHz 2/3 dBi 50 Ohms 2.0:1 2 W - 10 C + 55 C 2 Connector N Plug
Tallysman Antennas TW5790 Smart GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R & NEO-D9S Receiver. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, u-blox PointPerfect PPP-RTK, L-Band & IP . Inertial Measurement Unit. RS-232 Lead-Time para sa Hindi Naka-stock 19 (na) Linggo
₱31,920.41
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1 W - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 2x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome Hindi Naka-stock
₱15,256.52
₱13,447.92
₱12,904.97
Min.: 1
Mult.: 1
Multiprotocol Antennas Modules 617 MHz 7.2 GHz 50 Ohms 2.5:1 25 W - 50 C + 75 C 4 Band Connector SMA-M 209 mm 79 mm 69 mm IP69 ProEdge

Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 300mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
₱158.90
₱152.15
Min.: 2,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 2.5 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 2.45/5.8GHz WRT Monopole MHF3 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
₱1,075.47
Min.: 1,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.895 GHz WiFi 6E 2.6 dBi 50 Ohms 10.8 5 W - 40 C + 85 C Monopole 2 Band Panel Mount Connector MHF3 Plug 2.4 GHz, 5.8 GHz 0.81 mm Coax WRT-MON Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 150mm cable, MHF4 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱142.33
₱139.88
₱139.26
Min.: 1,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 150mm cable, UFL Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱142.33
₱139.88
₱139.26
Min.: 1,000
Mult.: 1,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector U.FL 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
PCTEL / Amphenol Antennas ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
₱12,259.57
₱10,721.53
₱10,359.56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67
Taoglas Antennas MAT.500A 6in1 Integrated Antenna Board Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱3,493.27
₱3,466.89
Min.: 50
Mult.: 50
Multiprotocol Antennas Modules 698 MHz 5.8 GHz 50 Ohms 2:2, 4 - 40 C + 85 C 6 Band IPEX IPEX 1.621 GHz LTE, GPS, GLONASS, WiFi 157.32 mm 103.19 mm 30 mm 1.37 mm Coax Bulk
Telemecanique Antennas REMOTE ANTENNA FOR TERMINAL XGST2020 Hindi Naka-stock
₱73,910.80
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Compact Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Cable with Connector M12 290 mm 40 mm 25 mm IP65 XG
Tallysman Antennas TW3870 Dual BD GNSS SMA STR male con low profile white radome 1500mm CBL Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱18,343.65
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.227 GHz 1.606 GHz - 40 C + 85 C Patch 2 Band Through Hole Connector SMA Male IP67 Bulk
TE Connectivity / Linx Technologies Antennas Antenna CER Patch 20mm Sq 2.45GHz Adh Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱164.42
₱159.51
₱153.99
Min.: 500
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 2.4 GHz 2.5 GHz 5.5 dB 50 Ohms 2.7:1 - 40 C + 85 C Patch Through Hole Solder 20 mm 20 mm 4 mm Bulk
Tallysman 33-4721-00-0178
Tallysman Antennas Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱3,679.16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721
TE Connectivity / Linx Technologies Antennas WiFi 6/WiFi 6E Dual-Band Straight Monopole Dome Antenna, External Panel Mount, 216 mm Cable, MHF4-Type Plug Hindi Naka-stock
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.895 GHz WiFi 6E 2.6 dBi 50 Ohms 10.8 5 W - 40 C + 85 C Monopole 2 Band Panel Mount Connector MHF4 Plug 2.4 GHz, 5.8 GHz 1.13 mm Coax WRT-MON Bulk