Modules Mga Antenna

Mga Resulta: 332
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
ArduSimple Antennas RTK Smart Antenna 4May Stock
₱81,723.72
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS, GLONASS - 40 C + 85 C IP67, IP65 Bulk
TE Connectivity Antennas Ant, VerS Fin, 2xCell/Satcom, 1xGNSS 250May Stock
₱5,248.49
₱4,612.91
₱4,392.66
₱4,301.86
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Connector D2D
ABRACON Antennas High Performance Full-Band External GNSS Helix Antenna 103May Stock
₱19,568.81
₱17,351.62
₱16,585.36
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 32.6 dB 50 Ohms 2 - 40 C + 85 C Connector SMA IP67 Bulk
PCTEL / Amphenol Antennas Multi-GNSS precision timing antenna 20May Stock
₱19,377.40
₱17,371.25
₱16,114.19
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.61 GHz 28 dB 50 Ohms Patch 2 Band Through Hole Connector N-Female IP67
TE Connectivity Antennas Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM 190May Stock
₱3,129.46
₱2,741.12
₱2,581.61
₱2,422.71
₱2,312.90
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector IP67 D2D
TE Connectivity Antennas Ant, VerS Fin, 2xCell/Satcom, SMAM 250May Stock
₱3,527.01
₱3,092.04
₱2,941.73
₱2,797.56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector D2D
TE Connectivity Antennas Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS 248May Stock
₱3,891.43
₱3,415.35
₱3,249.71
₱3,099.40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules WiFi D2D
TE Connectivity Antennas Antenna 868/915 LPWA SMA GOLD 1,042May Stock
₱217.18
₱209.82
₱205.52
₱200.00
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 863 MHz 920 MHz 1.2 dBi 50 Ohms 1.9:1 10 W - 30 C + 75 C 1 Band Chassis Connector SMA-M 50.5 mm Bulk
TE Connectivity Antennas Antenna RA 868/915 LPWA SMA GOLD 1,888May Stock
₱217.18
₱209.82
₱205.52
₱200.00
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 863 MHz 920 MHz 1.2 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Chassis Connector SMA-M 48 mm 50.5 mm Bulk
ABRACON Antennas Full-Band External GNSS Helix Antenna with Low Profile 46May Stock
₱17,503.16
₱16,060.82
₱15,817.87
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 33 dB 50 Ohms 2 - 40 C + 85 C Connector SMA-M IP65 Bulk
ABRACON Antennas L1/L2 GNSS Embedded Quad Helix Antenna 51May Stock
₱13,012.95
₱11,506.19
₱10,618.46
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.13 mm Coax Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS 11May Stock
₱15,063.88
₱13,633.81
₱12,734.42
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS 8May Stock
₱25,182.95
₱22,368.21
₱21,624.03
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas Ant, LPS, Cell/Satcom, RG316, SMAM 32May Stock
₱4,022.11
₱3,528.85
₱3,358.30
₱3,124.56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 5.9 dB 50 Ohms 3:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector Indoor and Outdoor IP67 RG-316 D2D
TE Connectivity Antennas Ant, MTRA, 2x5G/Satcom, 0.195 SMAM 20May Stock
₱7,910.47
₱6,971.20
₱6,646.05
₱6,616.60
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.7 GHz LTE 4.7 dBi 50 Ohms 2.5 - 30 C + 70 C 10 Band Panel Mount Connector SMA-Male Indoor and Outdoor 130 mm 84 mm 95 mm IP67 LMR-195 D2D
Tallysman Antennas TW5390-2 GNSS GPS L1 L2 Smart Antenna RTK Rover IMU Dead Reckoning L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 fixed mount 4May Stock
₱31,920.41
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS 600 mW - 40 C + 85 C Connector RJ45 21 mm IP67 Bulk
Taoglas Antennas 3-in-1 GNSS and 2x5G/4G MIMO Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 30May Stock
₱6,311.69
₱5,558.92
₱5,204.32
₱4,646.65
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz GPS, GLONASS 7.57 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas 3-in-1 2x5G/4G MIMO and Wi-Fi 6 Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 43May Stock
₱3,784.07
₱3,286.52
₱3,090.81
₱2,919.65
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.125 GHz 6.79 dBi 50 Ohms 10 W 11 Band Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas 3-in-1 2x5G/4G MIMO and Wi-Fi 6 White Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 28May Stock
₱4,534.38
₱4,038.06
₱3,912.90
₱3,407.99
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.125 GHz 6.79 dBi 50 Ohms 10 W 11 Band Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas 2-in-1 GNSS and 5G/4G Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 31May Stock
₱4,257.69
₱3,737.44
₱3,469.96
₱3,279.77
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5 GHz GPS, GLONASS - 1.91 dBic 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas Terminal Mount Wideband Antenna (123.5mm) with SMA(M) Plug Connector covering 600MHz-7125MHz for 5G/Wi-Fi 7 195May Stock
₱1,361.97
₱1,184.06
₱1,119.64
₱1,059.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.125 MHz 7.7 dBi 50 Ohms 50 W - 40 C + 85 C 9 Band Connector SMA-Male IP67 Bulk
Airgain Antennas 5-in-1 ULTRAMAX 5G High Performance Windshield Mount Glass Antenna 50May Stock
₱7,754.03
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 1.558 GHz 1.61 GHz 35 dBi - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male 141.5 mm 139.9 mm 16.8 mm RG-174U
Taoglas Antennas 3-in-1 2*4G MIMO & Wi-Fi Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M)/RP-SMA(M 463May Stock
₱3,660.75
₱3,207.99
₱3,132.53
₱2,961.98
Min.: 1
Mult.: 1
Modules 617 MHz 7.125 GHz WiFi 7.76 dBi 50 Ohms - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male IP67 2 M 1.5DS Bulk
TE Connectivity Antennas Ant, HCF, Cell/Satcom, SMAM 36May Stock
₱3,120.26
₱2,733.14
₱2,599.40
₱2,415.96
₱2,306.15
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 3.8 dBi 50 Ohms 2.6:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector SMA-Male Indoor and Outdoor IP67 D2D
Siretta Antennas IP67 N-Type Female Wideband 5G/4G and Wi-Fi Terminal Mount Antenna 8May Stock
₱2,840.51
₱2,486.52
₱2,341.12
₱2,196.33
₱2,096.33
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Monopole 600 MHz 6 GHz Bluetooth Swivel 6.41 dBi 50 Ohms 2.5 1 W - 40 C + 85 C 2 Band Panel Mount Connector N-Female IP67