Modules Mga Antenna

Mga Resulta: 331
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
KYOCERA AVX Antennas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500Inaasahan 11/5/2026
Cut Tape
₱165.65
₱142.33
₱134.36
₱123.31
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel
Quectel Antennas External Antenna, Low Profile, 3in1, Multiple mount, 109.28 89 25.8mm, Combo, 4G*2+GNSS L1*1,1025mm, ALS302, 1025mm, RG174, SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&POPS&CE Compliant
120Inaasahan 12/15/2026
₱2,736.82
₱2,395.72
₱2,277.31
₱2,095.72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 700 MHz 1.606 GHz 18 dB 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount 109.28 mm 89 mm 25.8 mm IP67 Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 38 7mm, PIFA, WIFI*1,100mm, RF1.13, IPEX MHF4L, RoHS Compliant
200Inaasahan 10/27/2026
₱92.64
₱79.76
₱75.46
₱65.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bulk
TE Connectivity Antennas UAM Assembly 130mm MHF4L WiFi6E Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱392.03
Min.: 4,000
Mult.: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 360mm MHF4L WiFi6E Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱416.57
Min.: 4,000
Mult.: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 130mm MHF WiFi6E Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱368.71
Min.: 4,000
Mult.: 4,000
Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 3.4 dB 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 210mm MHF WiFi6E Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱377.30
Min.: 4,000
Mult.: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 3.1 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 360mm MHF WiFi6E Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱393.25
Min.: 4,000
Mult.: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
Maxtena Antennas L1/L2 GPS GLONASS ACTIVE ANTENNA/ SMA connector Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
₱30,078.06
₱27,160.26
₱24,979.27
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.217 GHz 1.61 GHz 30 dBic 1.5 - 30 C + 85 C 2 Band Connector SMA Male IP67 Bulk
Maxtena Antennas Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
₱947.24
₱749.70
₱710.43
₱656.45
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 5.8 dBi 50 Ohms 2.9:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67 LL100 Bulk
Maxtena Antennas Lead-Time para sa Hindi Naka-stock 2 (na) Linggo
₱1,378.53
₱1,189.58
₱1,128.23
₱1,045.40
Min.: 1
Mult.: 1
Modules 1.561 GHz 1.602 GHz GLONASS, GPS 3.3 dB, 3.5 dB, 3.9 dB 50 Ohms 1.1:1, 1.3:1, 1.4:1 25 W - 40 C + 85 C 3 Band Connector Fakra C Blue Female 1.561 GHz, 1.575 GHz, 1.602 GHz Bulk

Maxtena Antennas Lead-Time para sa Hindi Naka-stock 2 (na) Linggo
₱7,263.84
₱6,401.26
₱6,108.01
₱5,925.80
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 3.8 dB 50 Ohms 2.5:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk
Siretta Antennas IP67 High Gain Wideband Hinged Monopole Antenna for 600 6000 MHz SMA Male Connector Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
₱2,406.15
₱2,104.31
₱1,979.76
₱1,856.45
₱1,771.17
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Monopole 600 MHz 6 GHz Bluetooth Swivel 6.59 dBi 50 Ohms 2.7 1 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67
Tallysman Antennas TW1600 Embedded Iridium U.FL micro-coax connector 0150mm micro-coax cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱2,024.55
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.616 GHz 1.626 GHz 4.5 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector U.FL IP67 RG174 Bulk
Tallysman Antennas TW2108 embed Single Band GNSS Pre-filtered MMCX straight male con 0100mm cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱4,745.42
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 26 dB 1.575 GHz - 40 C + 85 C 1 Band Screw Connector MMCX Male RG174 Bulk
Tallysman Antennas TW2406 Embedded Single Band GNSS MCX right angle male connector 0150mm cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱4,358.30
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MCX Male RG174 Bulk
Tallysman Antennas TW2408 embed Single Band GNSS Pre-filtered MCX right angle male con 0150mm cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱4,909.84
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 25 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MCX Male RG174 Bulk
Tallysman Antennas TW2600 Iridium Antenna, SMA straight male connector, 5000mm cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱4,441.74
Min.: 1
Mult.: 1
Modules 1.616 GHz 1.626 GHz 0.5 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Male IP67 RG174 Bulk
Tallysman Antennas TW2600 Iridium Antenna, SMA female jack on bulkhead Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱4,441.74
Min.: 1
Mult.: 1
Modules 1.616 GHz 1.626 GHz 0.5 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW2605 Embedded Iridium Antenna, MCX right angle male connector, 0150mm cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱2,795.72
Min.: 1
Mult.: 1
Modules 1.615 GHz 1.626 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MCX Male IP67 Bulk
Tallysman Antennas TW2643P Single Band Passive GNSS Antenna w/Iridium SMA female jack bulkhead Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱4,273.03
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.626 GHz 5 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW2706 Embedded Single Band GNSS MCX right angle male connector 0150mm cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱4,871.80
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.557 GHz 1.606 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw RA-MCX Male RG174 Bulk
Tallysman Antennas TW2708 embed Single Band GNSS Pre-filtered MCX right angle male con 0150mm cable Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱5,317.82
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.557 GHz 1.606 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw RA-MCX Male RG174 Bulk
Tallysman Antennas TW2708 Embed Single BD GNSS Pre-filter U.FL micro-coax con 0150mm micro-coax CBL Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱5,317.82
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.557 GHz 1.606 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw U.FL RG174 Bulk
Tallysman Antennas TW2710 Single Band GNSS Antenna, SMA female jack on bulkhead Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱5,776.72
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz Patch 28 dB 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Female IP67 RG174 Bulk