RHCP Mga Antenna

Mga Resulta: 782
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
Maxtena Antennas Helical Multi-Frequency Active Antenna 6May Stock
₱31,436.35
₱27,606.89
Min.: 1
Mult.: 1
Indoor Antennas 1.16 GHz 1.55 GHz GPS, GLONASS 1.5 dBic 50 Ohms 1.5:1, 2.2:1 - 40 C + 85 C 4 Band Connector Mount SMA IP67 Bulk
Tallysman Antennas Internal part number: 108-6010-A 181May Stock
₱18,401.93
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Helical Stubby 28 dB 1.5:1 - 40 C + 85 C 3 Band Screw Connector SMA Male IP69K Housed Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 1M SMA 903May Stock
₱1,480.38
₱1,277.92
₱1,211.66
₱1,122.71
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
Maxtena Antennas High-Performance Active Antenna L1: GPS, GLONASS 851May Stock
₱5,595.73
₱4,927.02
₱4,511.68
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.602 GHz GLONASS, GPS Helical Stubby 28 dBic - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
Molex Antennas RHCP LDS SMT GPS Antenna 30,443May Stock
Cut Tape
₱117.79
₱103.68
₱100.00
₱93.87
Reel
₱80.37
Min.: 1
Mult.: 1
: 480
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.556 GHz 1.607 GHz GLONASS, GNSS, GPS Chip LDS 0.6 dBi, 1.1 dBi, 1.1 dBi 50 Ohms 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 11.8 mm 11.5 mm 5.95 mm 146216 Reel, Cut Tape
Taoglas Antennas AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL 3,305May Stock
₱1,261.36
₱1,099.39
₱974.24
₱881.60
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1 dBi, 1.38 dBi, 1.15 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 1.561 GHz, 1.57542 GHz, 1.602 GHz Transportation, Connected Health, Wearables 18 mm 18 mm 4 mm 60 mm RF1.13 Tray
Taoglas Antennas AGGP.25F GPS/GLONASS/GALILEO 2 Stage Active Patch 25*25*7.4mm, 60mm 1.13, I-PEX MHF IU.FL 1,666May Stock
₱1,139.88
₱1,020.86
₱961.97
₱890.80
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 7.4 mm 60 mm RF1.13 Tray
Molex Antennas GNSS External Antenna, Magnetic Mount, 3.0m Cables w/ SMA Male Conn. 696May Stock
₱1,664.43
₱1,460.13
₱1,409.82
₱1,384.06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.55905 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel - 0.4 dBi, - 1.4 dBi, - 1.7 dBi 50 Ohms 2 2 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz 55 mm 47 mm 16.7 mm 3 M RG174 213499 Bulk
Tallysman Antennas HC871SXF eXtended Filter (XF) Dual-Band Helical Antenna, 28dB 3May Stock
₱12,208.65
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.217 GHz 1.606 GHz 28 dB 1.5:1 - 45 C + 85 C 2 Band Screw Connector SMA Male IP67 Bulk
Maxtena Antennas GPS/GLONASS Screw Mount 11May Stock
₱5,270.58
₱4,631.31
₱4,527.63
₱4,299.41
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.57542 GHz 1.61 GHz Galileo, GLONASS, GPS, QZSS Flat, Round - 2.6 dBiC, - 3.9 dBiC, 28 dB 50 Ohms 1.2:1, 1.4, 1.4:1 - 40 C + 85 C 2 Band Screw Connector SMA (Male) Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking 17.5 mm IP69K LMR100 Bulk
Maxtena Antennas Rugged L1/L2 GPS GLONASS Active Antenna 12May Stock
28Inaasahan 11/9/2026
₱17,616.65
₱15,644.25
₱14,507.43
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.217 GHz 1.61 GHz GLONASS, GPS Helical Stubby 28 dBic, 30 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band Panel Mount Connector SMA Female 1.2335 GHz, 1.5875 GHz Precision Navigation, Precision Timing, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 51 mm IP67
Molex Antennas Ceramic GPS Patch Antenna 8,461May Stock
₱149.69
₱141.72
₱131.29
₱125.77
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.576 GHz GPS Patch Ceramic 2.6 dBi 1 Band PCB Mount Pin 1.57542 GHz 18 mm 18 mm 2 mm 208890
Pulse Electronics Antennas 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS 6,041May Stock
₱87.73
₱76.07
₱71.78
₱65.64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 1.89 dB, 2.59 dB 7 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT SMA Female 1.575 GHz, 1.602 GHz Navigation device 18 mm 18 mm 4 mm ANT1818 Tray
ABRACON Antennas 1575/1602MHZ CERAMIC PATCH 902May Stock
₱231.29
₱200.00
₱188.96
₱174.23
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 3.6 dBi, 3.6 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennas 1.5721.578/1.5941.610GHZ 509May Stock
₱877.92
₱775.46
₱734.97
₱679.14
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.572 GHz 1.618 GHz GLONASS, GPS Module Square 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 44 mm 37 mm 85 mm 400 cm RF Cable APAM Bulk
TE Connectivity Antennas GPS-GNSS ANT P-MOUNT 79May Stock
₱6,260.15
₱4,653.40
₱4,457.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.605 GHz BEIDOU, GLONASS, GPS Module Dome 4.6 dBic, 2.6 dBic, 4.4 dBic 50 Ohms 1.5, 1.9, 1.5 - 35 C + 75 C 3 Band Direct / Permanent Mount Connector SMA Male 1.56108 GHz, 1.57542 GHz, 1.60197625 GHz Fleet, Logistics Management, General Automotive Aftermarket, Highway Construction, Land Surveying Management, Asset Visibility Tracking, Warehouse Management 14.9 mm IP67 100 cm RG174 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 Ext Mag RG174 3M SMA 189May Stock
₱7,770.59
₱7,769.36
₱7,768.75
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
Molex Antennas GPS L1/L5 25mm Stacked Patch Antenna 554May Stock
₱741.11
₱579.14
₱546.63
₱507.36
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.171 GHz 1.58 GHz GLONASS, GPS Patch Stacked 3.1 dBi, 4.9 dBI 2 Band Adhesive Mount Pin 1.176 GHz, 1.575 GHz 25 mm 25 mm 8 mm 212203
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 18x18 LNA 1.13 UFL 326May Stock
₱1,082.21
₱1,081.60
₱1,038.04
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 16.3 dBi 50 Ohms 1.7 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 5 mm 18 mm 4.5 mm 1.13 mm Coax GNCP Bulk
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 76mm C 283May Stock
₱549.08
₱476.69
₱446.01
₱411.66
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Patch Ceramic 5 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF 1.575 GHz, 1.5975 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.5 mm 76 mm RF1.13 1004259 Waffle
Pulse Electronics Antennas 1575-1602MHz 50 Ohm PATCH ANTENNA,GPS 1,645May Stock
₱122.09
₱105.52
₱100.00
₱83.44
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 4.51 dB, 4.72 dB 20 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 25 mm 25 mm 4 mm ANT2525 Tray
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 25x25 LNA 1.13 UFL 104May Stock
₱824.54
₱823.93
₱820.25
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 36.1 dBi 50 Ohms 2.1 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 25.1 mm 25.1 mm 7.4 mm 1.13 mm Coax GNCP Bulk
Siretta Antennas ULTRA SMALL ADHESIVE GPS ANTENNA 3M CABLE SMA MALE CONNECTOR 141May Stock
₱1,072.40
₱1,071.78
₱1,003.07
₱831.29
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Panel, Square 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Satellite Applications 26 mm 23 mm 12 mm 3 M RG174 Bulk
ABRACON Antennas ACTIVE GPS 723May Stock
₱564.42
₱490.19
₱464.42
₱428.22
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 1.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 6.8 mm 36 mm RF0.81 APAM Tray
Pulse Electronics Antennas 20MHz 1575-1606MHz GPS & GLONASS 1,506May Stock
₱122.09
₱105.52
₱100.00
₱77.30
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray