2000 Serye Mga Power Inductor - Leaded

Mga Resulta: 29
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Istilo ng Termination Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Termination Isitilo ng Mounting Haba Lapad Diyametro Core Material Series Packaging
Bourns Power Inductors - Leaded 47uH 20% Horizontal 1,901May Stock
₱125.15
₱103.07
₱89.57
₱84.66
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 47 uH 15 % 3.2 A 64 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 3.3uH 20% Horizontal 240May Stock
₱148.47
₱126.99
₱116.57
₱87.12
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 3.3 uH 20 % 11.1 A 3 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 22uH 20% Vertical 339May Stock
₱148.47
₱126.99
₱116.57
₱87.12
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 22 uH 15 % 4.3 A 35 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 10uH 20% Vertical 756May Stock
₱125.15
₱103.07
₱89.57
₱84.66
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 10 uH 15 % 6.6 A 15 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 5.6uH 20% Horizontal 243May Stock
₱148.47
₱126.99
₱116.57
₱87.12
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 5.6 uH 20 % 9.7 A 6.9 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
Bourns Power Inductors - Leaded 6.8uH 20% Horizontal 8May Stock
₱148.47
₱126.99
₱106.75
₱90.18
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 6.8 uH 20 % 7.2 A 13 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 47uH 20% Vertical 1,484May Stock
₱121.47
₱103.07
₱90.18
₱84.66
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 47 uH 15 % 3.2 A 64 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 10uH 20% Horizontal 314May Stock
₱125.15
₱103.07
₱90.18
₱80.37
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 10 uH 15 % 6.6 A 15 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 1.2uH 20% Vertical 440May Stock
₱125.15
₱103.07
₱90.18
₱84.66
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 1.2 uH 20 % 20.2 A 1.7 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 22uH 20% Horizontal 217May Stock
₱121.47
₱100.00
₱87.12
₱82.21
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 22 uH 15 % 4.3 A 35 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 3.3uH 20% Vertical 442May Stock
₱125.15
₱103.07
₱90.18
₱84.66
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 3.3 uH 20 % 11.1 A 3 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 5.6uH 20% Vertical 71May Stock
₱125.15
₱103.07
₱90.18
₱84.66
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 5.6 uH 20 % 9.7 A 6.9 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 12uH 20% Horizontal Hindi Naka-stock
₱128.22
₱109.20
₱100.61
₱76.07
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 12 uH 15 % 6.4 A 16 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000
Bourns Power Inductors - Leaded 12uH 20% Vertical Hindi Naka-stock
₱128.22
₱109.20
₱100.61
₱76.07
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 12 uH 15 % 6.4 A 16 mOhms Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000
Bourns Power Inductors - Leaded 15uH 20% Horizontal Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱148.47
₱126.99
₱106.75
₱90.18
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 15 uH 15 % 4.7 A 29 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
Bourns Power Inductors - Leaded 15uH 20% Vertical Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱148.47
₱126.99
₱106.75
₱90.18
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 15 uH 15 % 4.7 A 29 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 18uH 20% Horizontal Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱148.47
₱126.99
₱106.75
₱90.18
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 18 uH 15 % 4.5 A 32 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
Bourns Power Inductors - Leaded 18uH 20% Vertical Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱148.47
₱126.99
₱106.75
₱90.18
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 18 uH 15 % 4.5 A 32 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 1.2uH 20% Horizontal Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱148.47
₱134.36
₱122.09
₱79.14
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 1.2 uH 20 % 20.2 A 1.7 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 27uH 20% Horizontal Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱148.47
₱126.99
₱106.75
₱90.18
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 27 uH 15 % 4.1 A 39 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
Bourns Power Inductors - Leaded 27uH 20% Vertical Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱148.47
₱126.99
₱106.75
₱90.18
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 27 uH 15 % 4.1 A 39 mOhms Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 33uH 20% Horizontal Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱148.47
₱126.99
₱106.75
₱90.18
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 33 uH 15 % 3.5 A 54 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000 Tray
Bourns Power Inductors - Leaded 33uH 20% Vertical Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱132.52
₱109.20
₱95.09
₱88.34
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 33 uH 15 % 3.5 A 54 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 39uH 20% Horizontal Hindi Naka-stock
₱128.22
₱109.20
₱100.61
₱76.07
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 39 uH 15 % 3.3 A 59 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000
Bourns Power Inductors - Leaded 3.9uH 20% Horizontal Hindi Naka-stock
₱128.22
₱109.20
₱100.61
₱76.07
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 3.9 uH 20 % 10.5 A 5.9 mOhms Standard PCB Mount 10.414 mm 17.272 mm 2000