AFAG Serye Mga Antenna

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas Uri ng Cable Series Packaging
ABRACON Antennas 2.4/5/6GHz Dual-Band FPC Antenna, 22x20mm 2,116May Stock
₱209.20
₱180.98
₱171.17
₱157.67
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth WiFi IoT PCB Trace T-Pad Flex 1 dBi, 2 dBi 50 Ohms 2, 2.5 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 2.3 GHz, 5.5 GHz Home Automation, Industrial Weareables, Appliances, Security, Video 22 mm 10 mm 46 mm 1.13 mm FPC AFAG Bulk
ABRACON Antennas GPS/GNSS FPC Antenna, 30x30mm u.FL 240mm 578May Stock
₱511.66
₱444.17
₱420.86
₱387.12
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.55 GHz 1.62 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT PCB Trace T-Panel Flex 3 dBi 70 MHz 50 Ohms 2.5 3 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX 1.585 GHz M2M, Geofencing, Remote Monitoring, Logistics, Tracking, Surveying, Mapping Stystems 30 mm 30 mm 0.2 mm 100 mm RF1.13 AFAG Bulk
ABRACON Antennas GPS/GNSS FPC Antenna, 43x30mm u.FL 240mm 450May Stock
₱498.78
₱432.52
₱409.82
₱377.92
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.55 GHz 1.62 GHz BEIDOU, Galileo, GLONASS, GPS IoT PCB Trace T-Panel Flex 6.3 dBi 50 Ohms 2.5 3 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX 1.585 GHz Remote Technology/Monitoring, M2M, Geofencing, Surveying, Mapping Systems, Logistics 43 mm 30 mm 0.2 mm 240 mm RF1.13 AFAG Bulk
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount 1,340May Stock
₱224.54
₱188.96
₱181.60
₱159.51
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G, GSM, DCS, PCS IoT PCB Trace I-Bar Flex 2 dB, 3.5 dB 50 Ohms 3.0:1 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.2 GHz Celluar, M2M, Gateways, Weareables, Video, Surveillane, Digital Signage 70 mm 20 mm 120 mm RF1.13 AFAG Bulk