AVRH Serye Mga Varistor

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Package / Case Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 36,866May Stock
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.27
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 6,685May Stock
Cut Tape
₱10.43
₱6.01
₱4.66
₱4.42
Reel
₱3.50
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 16,666May Stock
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 218,429May Stock
Cut Tape
₱6.75
₱4.11
₱3.13
₱2.94
Reel
₱2.27
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 4.7pF 70VDC 0402 AEC-Q200, 100BASE -T1 33,415May Stock
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200 15,199May Stock
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs SMD/SMT SMD/SMT 70 VDC 115 V 212 V 1 A 0.03 J 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 242May Stock
30,000Inaasahan 11/9/2026
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.45
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 220 V 400 V 500 mA 7 mJ 1.5 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 15pF 19VDC 0402 AEC-Q200 Classic_CAN, CAN-FD 15,472May Stock
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 52 V 2 A 20 mJ 15 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1x0.5mm 0402 High Reliability 13,624May Stock
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 52 V 8 A 20 mJ 35 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 50pF 28VDC AEC-Q200 10,787May Stock
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 72 V 15 A 20 mJ 50 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors CANFD, 15pF, 28VDC, 0402 20,000May Stock
Cut Tape
₱7.36
₱4.17
₱3.19
₱3.01
Reel
₱2.33
Min.: 1
Mult.: 1
: 10,000
AVRH Chip Varistor PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 80 V 5 A 0.05 J 15 pF - 55 C + 150 C Reel, Cut Tape, MouseReel