DB Serye Mga Varistor

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Max na Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Littelfuse Varistors 750V 40kA 2700pF 102May Stock
₱3,496.34
₱3,085.91
₱2,956.46
₱2,893.27
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 27May Stock
₱3,496.34
₱2,890.20
₱2,712.28
₱2,572.41
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 40kA 6000pF 30May Stock
₱2,679.15
₱2,201.85
₱2,046.64
₱1,949.09
₱1,902.46
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.13 kV 60 mm 40 kA 600 J 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 53May Stock
₱2,684.68
₱2,201.85
₱2,183.45
₱2,174.86
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 205 V 345 V 40 mm 40 kA 270 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 92May Stock
₱2,684.68
₱2,201.85
₱2,174.86
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 44May Stock
₱2,796.95
₱2,334.37
₱2,184.67
₱2,183.45
₱2,174.86
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 129May Stock
₱2,684.68
₱2,201.85
₱2,174.86
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 82May Stock
110Inoorder
₱3,496.34
₱3,096.33
₱3,043.57
₱2,893.27
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 74May Stock
₱3,496.95
₱3,401.86
₱3,154.62
₱2,893.27
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 37May Stock
₱2,784.06
₱2,334.37
₱2,184.67
₱2,182.83
₱2,174.86
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF
280Inaasahan 1/11/2027
₱3,465.05
₱3,120.87
₱2,893.27
Min.: 1
Mult.: 1
DB MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1.8 nF - 55 C + 85 C Bulk