Discrete LAN Serye Mga Audio Transformer / Signal Transformer

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Haba Lapad Taas Series Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port 179May Stock
₱1,542.95
₱1,300.01
₱1,203.07
₱1,119.02
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD PoE 120uH 1-Port 146May Stock
₱677.30
₱574.85
₱550.92
₱533.13
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Single 13.7 mm 12.2 mm 5.72 mm Discrete LAN Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 4,055May Stock
₱463.19
₱397.55
₱376.69
₱362.58
₱349.70
Min.: 1
Mult.: 1
Max.: 120
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 0.6 in 0.3 in 0.163 in Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 807May Stock
₱427.61
₱374.24
₱347.85
₱338.65
₱328.84
Min.: 1
Mult.: 1
Max.: 160
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 0.5 in 0.347 in 0.082 in Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE 100uH 1-Port 58May Stock
₱498.16
₱424.54
₱404.30
₱391.41
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 100 uH 1.5 kV 0 C + 85 C Single 15 mm 13.7 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 16May Stock
₱625.16
₱568.71
₱544.79
₱528.22
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 15 mm 13.7 mm 5.72 mm Discrete LAN Tube