MON Serye Mga Antenna

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna MON-E LTE/GPS Swivel SMA 546May Stock
₱734.97
₱734.36
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Monopole 698 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.1 dBi, 1.3 dBi, 3.1 dBi, 3.3 dBi, 4.5 dBi, 5.1 dBi 50 Ohms 1.3, 1.9, 2.2, 2.9, 3.2, 3.6 10 W - 40 C + 130 C 6 Band Panel Mount Connector SMA Plug 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 72.4 mm 28 mm MON Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA MON-L LTE/GPS SWIVEL S 597May Stock
₱830.68
₱801.84
₱782.21
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Monopole 617 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi 50 Ohms 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 10 W - 40 C + 130 C 7 Band Panel Mount Connector SMA Plug 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 78.7 mm 29 mm MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna MON Wifi6/6E Swivel SMA 502May Stock
₱1,046.02
₱874.24
₱831.91
₱828.23
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Tilt/Swivel 4.2 dBi 50 Ohms 2.4 5 W - 40 C + 130 C 3 Band Panel Mount Connector RP-SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 72 mm 29.4 mm MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna MON Wifi6/6E Swivel SMA 456May Stock
₱1,030.68
₱1,023.93
₱790.19
₱753.38
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Tilt/Swivel 4.2 dBi 50 Ohms 2.4 5 W - 40 C + 130 C 3 Band Panel Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 72 mm 29.4 mm MON Bulk
TE Connectivity / Linx Technologies Antennas 6-Band LTE Monopole Antenna, SMA
996Inaasahan 1/4/2027
₱647.86
₱638.04
₱615.34
₱602.46
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Monopole 698 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 4.75 dBi, 2.75 dBi, 1.75 dBi, 1 dBi, 4.85 dBi, 5.5 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz, 200 MHz, 200 MHz 50 Ohms 2.5, 3.5, 4.5, 3.5, 2.5, 2.75 15 W - 40 C + 130 C 6 Band Panel Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 71.1 mm 27.3 mm MON Bulk