SPT Serye Mga Power Inductor - SMD

Mga Resulta: 28
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Saturation Current Minimum na Operating Temperature Maximum na Operating Temperature Self Resonant Frequency Termination Haba Lapad Taas Core Material Series Packaging
Coilcraft Power Inductors - SMD 5.2uH Shld 20% 5.7A 24.2mOhms 177May Stock
350Inoorder
Min.: 1
Mult.: 1
: 350

Power Inductor 11.05 mm x 9.5 mm x 11.18 mm Shielded 5.2 uH 20 % 5.7 A 24.2 mOhms 5.8 A - 40 C + 85 C 47 MHz Standard 11.18 mm 11.05 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 16uH Shld 20% 7.1A 19.7mOhms 188May Stock
Min.: 1
Mult.: 1
: 250

Power Inductor 17.78 mm x 10.5 mm x 17.02mm Shielded 16 uH 20 % 7.1 A 19.7 mOhms 5.8 A - 40 C + 85 C 14.3 MHz Standard 17.02 mm 17.78 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.5uH Shld 20% 11.7A 7.2mOhms 61May Stock
Min.: 1
Mult.: 1
: 200

Shielded 6.5 uH 20 % 11.7 A 7.2 mOhms - 40 C + 85 C 46 MHz Standard 18.8 mm 18.8 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 73uH Shld 20% 3.5A 133mOhms 115May Stock
Min.: 1
Mult.: 1
: 250

Shielded 73 uH 20 % 3.5 A 133 mOhms - 40 C + 85 C 14 MHz Standard 17.78 mm 17.02 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 8.4uH Shld 20% 9.8A 8.5mOhms 205May Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 18.8 mm x 10.5 mm x 18.8 mm Shielded 8.4 uH 20 % 9.8 A 8.5 mOhms 8.5 A - 40 C + 85 C 22.8 MHz Standard 18.8 mm 18.8 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 12uH Shld 20% 3.3A 54.7mOhms 165May Stock
Min.: 1
Mult.: 1
: 350

Shielded 12 uH 20 % 3.3 A 54.7 mOhms - 40 C + 85 C 33 MHz Standard 11.18 mm 11.05 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 26uH Shld 20% 6A 32mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 250

Shielded 26 uH 20 % 6 A 32 mOhms - 40 C + 85 C 9 MHz Standard 17.78 mm 17.02 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.1uH Shld 20% 6.1A 16mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 750
Mult.: 750
: 750

Shielded 1.1 uH 20 % 6.1 A 16 mOhms - 40 C + 85 C 360 MHz Standard 8.64 mm 8.64 mm 7 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 23uH Shld 20% 1A 320mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 750
Mult.: 750
: 750

Shielded 23 uH 20 % 1 A 320 mOhms - 40 C + 85 C 21 MHz Standard 8.64 mm 8.64 mm 7 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 7uH Shld 20% 2.2A 95mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 750
Mult.: 750
: 750

Shielded 7 uH 20 % 2.2 A 95 mOhms - 40 C + 85 C 70 MHz Standard 8.64 mm 8.64 mm 7 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 170uH Shld 20% 800mA 640mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 350
Mult.: 350
: 350

Shielded 170 uH 20 % 800 mA 640 mOhms - 40 C + 85 C 3 MHz Standard 11.18 mm 11.05 mm 9.5 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 35uH Shld 20% 1.6A 166mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 350

Shielded 35 uH 20 % 1.6 A 166 mOhms - 40 C + 85 C 12 MHz Standard 11.18 mm 11.05 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 3.7A 63mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 350

Shielded 22 uH 20 % 3.7 A 63 mOhms - 40 C + 85 C 34 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 290uH Shld 20% 1A 657mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 350
Mult.: 350
: 350

Shielded 290 uH 20 % 1 A 657 mOhms - 40 C + 85 C 2 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 3.8uH Shld 20% 8.5A 9.3mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 350

Shielded 3.8 uH 20 % 8.5 A 9.3 mOhms - 40 C + 85 C 133 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 670uH Shld 20% 600mA 1.2Ohms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 350
Mult.: 350
: 350

Shielded 670 uH 20 % 600 mA 1.2 Ohms - 40 C + 85 C 1 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 73uH Shld 20% 1.5A 290mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 350

Power Inductor 14.35 mm x 9.5 mm x 14.22 mm Shielded 73 uH 20 % 1.5 A 290 mOhms 1.7 A - 40 C + 85 C 10.8 MHz Standard 14.35 mm 14.22 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 7.5uH Shld 20% 6.5A 22.8mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 350

Power Inductor 14.35 mm x 9.5 mm x 14.22 mm Shielded 7.5 uH 20 % 6.5 A 22.8 mOhms 5.8 A - 40 C + 85 C 50 MHz Standard 14.22 mm 14.35 mm 9.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.8uH Shld 20% 13.6A 4.6mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 250

Shielded 2.8 uH 20 % 13.6 A 4.6 mOhms - 40 C + 85 C 136 MHz Standard 16.89 mm 16.89 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 4.2uH Shld 20% 11.8A 6.6mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 250

Shielded 4.2 uH 20 % 11.8 A 6.6 mOhms - 40 C + 85 C 72 MHz Standard 16.89 mm 16.89 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.1 mH Shld 20% 500mA 1.908Ohms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 300

Shielded 1.1 mH 20 % 500 mA 1.91 Ohms - 40 C + 85 C 730 kHz Standard 15.62 mm 14.99 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 14uH Shld 20% 5.7A 23.6mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 300

Shielded 14 uH 20 % 5.7 A 23.6 mOhms - 40 C + 85 C 20 MHz Standard 15.62 mm 14.99 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 41uH Shld 20% 3.1A 85mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 300
Mult.: 300
: 300

Shielded 41 uH 20 % 3.1 A 85 mOhms - 40 C + 85 C 10 MHz Standard 15.62 mm 14.99 mm 10.5 mm Iron Powder SPT Reel
Coilcraft Power Inductors - SMD 7.9uH Shld 20% 7.5A 16.2mOhms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 300

Power Inductor 14.99 mm x 10.5 mm x 15.62 mm Shielded 7.9 uH 20 % 7.5 A 16.2 mOhms 7.3 A - 40 C + 85 C 26 MHz Standard 15.62 mm 14.99 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2 mH Shld 20% 700mA 1.932Ohms Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1
: 250

Shielded 2 mH 20 % 700 mA 1.93 Ohms - 40 C + 85 C 400 kHz Standard 17.78 mm 17.02 mm 10.5 mm Iron Powder SPT Reel, Cut Tape, MouseReel